INDUCTOR POWER .22UH 21A SMD - IHLP2020CZERR22M11 - Inductors, Coils, Chokes
| Digi-Key Part Number | 541-1229-1-ND |
1 10 100 500 1000 |
1.92000 1.56000 1.30000 1.04000 .93600 |
Extended Price
1.92 15.60 130.00 520.00 936.00 |
| Manufacturer Part Number | IHLP2020CZERR22M11 | |||
| Description | INDUCTOR POWER .22UH 21A SMD | |||
| Quantity Available | 168 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IHLP2020CZERR22M11 |
| Vendor | Vishay/Dale (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 220nH |
| Tolerance | ±20% |
| Package / Case | 0.216" L x 0.204" W x 0.118" H (5.49mm x 5.18mm x 3.00mm) |
| Packaging | Cut Tape (CT) |
| Type | - |
| Current | 21A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 3.900 mOhm Max |
| Shielding | Shielded |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IHLP2020CZERR22M11 IHLP2020CZERR22M11 541 1229 1 ND 54112291ND 541-1229-1 |
IHLP2020CZERR22M11 Specification Sheet
INDUCTOR POWER .22UH 21A SMD - IHLP2020CZERR22M11 (541-1229-1-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR POWER .22UH 21A SMD - IHLP2020CZERR22M11
Order 'inductor power .22uh 21a smd - IHLP2020CZERR22M11' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1229-1-ND.
INDUCTOR POWER .22UH 21A SMD - IHLP2020CZERR22M11
Order 'inductor power .22uh 21a smd - IHLP2020CZERR22M11' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1229-6-ND.
INDUCTOR POWER .22UH 21A SMD - IHLP2020CZERR22M11
Order 'inductor power .22uh 21a smd - IHLP2020CZERR22M11' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1229-2-ND.
INDUCTOR POWER .10UH 21A SMD - IHLP2020BZERR10M11
Order 'inductor power .10uh 21a smd - IHLP2020BZERR10M11' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1211-1-ND.
INDUCTOR POWER .10UH 21A SMD - IHLP2020BZERR10M11
Order 'inductor power .10uh 21a smd - IHLP2020BZERR10M11' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1211-6-ND.
INDUCTOR POWER .10UH 21A SMD - IHLP2020CZERR10M11
Order 'inductor power .10uh 21a smd - IHLP2020CZERR10M11' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1227-1-ND.
INDUCTOR POWER .10UH 21A SMD - IHLP2020CZERR10M11
Order 'inductor power .10uh 21a smd - IHLP2020CZERR10M11' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1227-6-ND.
INDUCTOR POWER 5.6UH 21A SMD - IHLP6767GZER5R6M01
Order 'inductor power 5.6uh 21a smd - IHLP6767GZER5R6M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1256-1-ND.
INDUCTOR POWER 5.6UH 21A SMD - IHLP6767GZER5R6M01
Order 'inductor power 5.6uh 21a smd - IHLP6767GZER5R6M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1256-6-ND.
INDUCTOR POWER 8.2UH 21A SMD - IHLP6767GZER8R2M11
Order 'inductor power 8.2uh 21a smd - IHLP6767GZER8R2M11' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1285-6-ND.
INDUCTOR POWER 2.2UH 8A SMD - IHLP2525CZER2R2M01
Order 'inductor power 2.2uh 8a smd - IHLP2525CZER2R2M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1008-1-ND.
INDUCTOR POWER 2.2UH 8A SMD - IHLP2525CZER2R2M01
Order 'inductor power 2.2uh 8a smd - IHLP2525CZER2R2M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1008-6-ND.
INDUCTOR POWER 2.2UH 16A SMD - IHLP5050CEER2R2M01
Order 'inductor power 2.2uh 16a smd - IHLP5050CEER2R2M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1019-1-ND.
INDUCTOR POWER 2.2UH 20A SMD - IHLP5050EZER2R2M01
Order 'inductor power 2.2uh 20a smd - IHLP5050EZER2R2M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1026-1-ND.
INDUCTOR POWER 2.2UH 22A SMD - IHLP5050FDER2R2M01
Order 'inductor power 2.2uh 22a smd - IHLP5050FDER2R2M01' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1033-1-ND.
Send this link via E-Mail
Help With This Screen
