VARISTOR THERMAL 350V 40KA 34MM - TMOV34S351MP - Circuit Protection
| Digi-Key Part Number | TMOV34S351MP-ND |
180 |
19.47600 |
Extended Price
3505.68 |
| Manufacturer Part Number | TMOV34S351MP | |||
| Description | VARISTOR THERMAL 350V 40KA 34MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMOV34S351MP |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Maximum AC Volts | 350Vrms |
| Maximum DC Volts | 460VDC |
| Current-Surge | 40kA |
| Package / Case | 34mm Square 3-Lead |
| Varistor Voltage | 616V |
| Energy | 500J |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMOV34S351MP TMOV34S351MP |
TMOV34S351MP Specification Sheet
VARISTOR THERMAL 350V 40KA 34MM - TMOV34S351MP (TMOV34S351MP-ND) - Circuit Protection
Related parts Circuit Protection :VARISTOR THERMAL 350V 40KA 34MM - TMOV34S351MP
Order 'varistor thermal 350v 40ka 34mm - TMOV34S351MP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S351MP-ND.
VARISTOR THERMAL 350V 40KA 34MM - TMOV34S351EP
Order 'varistor thermal 350v 40ka 34mm - TMOV34S351EP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S351EP-ND.
VARISTOR THERMAL 115V 40KA 34MM - TMOV34S111EP
Order 'varistor thermal 115v 40ka 34mm - TMOV34S111EP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S111EP-ND.
VARISTOR THERMAL 115V 40KA 34MM - TMOV34S111MP
Order 'varistor thermal 115v 40ka 34mm - TMOV34S111MP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S111MP-ND.
VARISTOR THERMAL 115V 40KA 34MM - TMOV34S111MPX2696
Order 'varistor thermal 115v 40ka 34mm - TMOV34S111MPX2696' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S111MPX2696-ND.
VARISTOR THERMAL 130V 40KA 34MM - TMOV34S131EP
Order 'varistor thermal 130v 40ka 34mm - TMOV34S131EP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S131EP-ND.
VARISTOR THERMAL 130V 40KA 34MM - TMOV34S131MP
Order 'varistor thermal 130v 40ka 34mm - TMOV34S131MP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S131MP-ND.
VARISTOR THERMAL 140V 40KA 34MM - TMOV34S141EP
Order 'varistor thermal 140v 40ka 34mm - TMOV34S141EP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S141EP-ND.
VARISTOR THERMAL 140V 40KA 34MM - TMOV34S141MP
Order 'varistor thermal 140v 40ka 34mm - TMOV34S141MP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S141MP-ND.
VARISTOR THERMAL 150V 40KA 34MM - TMOV34S151EP
Order 'varistor thermal 150v 40ka 34mm - TMOV34S151EP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S151EP-ND.
VARISTOR THERMAL 150V 40KA 34MM - TMOV34S151MP
Order 'varistor thermal 150v 40ka 34mm - TMOV34S151MP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S151MP-ND.
VARISTOR THERMAL 180V 40KA 34MM - TMOV34S181EP
Order 'varistor thermal 180v 40ka 34mm - TMOV34S181EP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S181EP-ND.
VARISTOR THERMAL 180V 40KA 34MM - TMOV34S181MP
Order 'varistor thermal 180v 40ka 34mm - TMOV34S181MP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S181MP-ND.
VARISTOR THERMAL 180V 40KA 34MM - TMOV34S181MPX2696
Order 'varistor thermal 180v 40ka 34mm - TMOV34S181MPX2696' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S181MPX2696-ND.
VARISTOR THERMAL 200V 40KA 34MM - TMOV34S201EP
Order 'varistor thermal 200v 40ka 34mm - TMOV34S201EP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S201EP-ND.
Send this link via E-Mail
Help With This Screen
