Keywords:





VARISTOR THERMAL 300V 40KA 34MM - TMOV34S301EP - Circuit Protection

Tv - Varistors, Mov Circuit Protection 40kA 528V Littelfuse Inc TMOV34S301EP

Digi-Key Part Number TMOV34S301EP-ND
Price Break
180
Unit Price
19.47600
Extended Price
3505.68
Manufacturer Part NumberTMOV34S301EP
DescriptionVARISTOR THERMAL 300V 40KA 34MM
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Varistors, Mov Circuit Protection 40kA 528V Littelfuse Inc TMOV34S301EP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Varistors, Mov Circuit Protection 40kA 528V Littelfuse Inc TMOV34S301EP
Technical/Catalog InformationTMOV34S301EP
VendorLittelfuse Inc
CategoryCircuit Protection
Maximum AC Volts300Vrms
Maximum DC Volts400VDC
Current-Surge40kA
Package / Case34mm Square
Varistor Voltage528V
Energy435J
Number of Circuits1 - Single
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TMOV34S301EP
TMOV34S301EP

TMOV34S301EP Specification Sheet

Image of VARISTOR THERMAL 300V 40KA 34MM - TMOV34S301EP

VARISTOR THERMAL 300V 40KA 34MM - TMOV34S301EP (TMOV34S301EP-ND) - Circuit Protection

Related parts Tv - Varistors, Mov Circuit Protection 40kA 528V Littelfuse Inc TMOV34S301EP
VARISTOR THERMAL 300V 40KA 34MM - TMOV34S301EP
 Order 'varistor thermal 300v 40ka 34mm - TMOV34S301EP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S301EP-ND.
VARISTOR THERMAL 300V 40KA 34MM - TMOV34S301MP
 Order 'varistor thermal 300v 40ka 34mm - TMOV34S301MP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S301MP-ND.
VARISTOR THERMAL 575V 40KA 34MM - TMOV34S571EP
 Order 'varistor thermal 575v 40ka 34mm - TMOV34S571EP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S571EP-ND.
VARISTOR THERMAL 575V 40KA 34MM - TMOV34S571MP
 Order 'varistor thermal 575v 40ka 34mm - TMOV34S571MP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S571MP-ND.
VARISTOR THERMAL 620V 40KA 34MM - TMOV34S661EP
 Order 'varistor thermal 620v 40ka 34mm - TMOV34S661EP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S661EP-ND.
VARISTOR THERMAL 660V 40KA 34MM - TMOV34S661MP
 Order 'varistor thermal 660v 40ka 34mm - TMOV34S661MP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S661MP-ND.
VARISTOR THERMAL 750V 40KA 34MM - TMOV34S751EP
 Order 'varistor thermal 750v 40ka 34mm - TMOV34S751EP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S751EP-ND.
VARISTOR THERMAL 750V 40KA 34MM - TMOV34S751MP
 Order 'varistor thermal 750v 40ka 34mm - TMOV34S751MP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S751MP-ND.
VARISTOR THERMAL 300V 40KA 20MM - TMOV34S301M
 Order 'varistor thermal 300v 40ka 20mm - TMOV34S301M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S301M-ND.
VARISTOR THERMAL 115V 40KA 34MM - TMOV34S111EP
 Order 'varistor thermal 115v 40ka 34mm - TMOV34S111EP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S111EP-ND.
VARISTOR THERMAL 115V 40KA 34MM - TMOV34S111MP
 Order 'varistor thermal 115v 40ka 34mm - TMOV34S111MP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S111MP-ND.
VARISTOR THERMAL 115V 40KA 34MM - TMOV34S111MPX2696
 Order 'varistor thermal 115v 40ka 34mm - TMOV34S111MPX2696' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S111MPX2696-ND.
VARISTOR THERMAL 130V 40KA 34MM - TMOV34S131EP
 Order 'varistor thermal 130v 40ka 34mm - TMOV34S131EP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S131EP-ND.
VARISTOR THERMAL 130V 40KA 34MM - TMOV34S131MP
 Order 'varistor thermal 130v 40ka 34mm - TMOV34S131MP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S131MP-ND.
VARISTOR THERMAL 140V 40KA 34MM - TMOV34S141EP
 Order 'varistor thermal 140v 40ka 34mm - TMOV34S141EP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S141EP-ND.

Options for Tv - Varistors, Mov Circuit Protection 40kA 528V Littelfuse Inc TMOV34S301EP
Send this link via E-Mail
Help With This Screen

VARISTOR THERMAL 300V 40KA 34MM - TMOV34S301EP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: VARISTOR THERMAL 300V 40KA 20MM - TMOV34S301M Next: VARISTOR THERMAL 300V 40KA 34MM - TMOV34S301MP
VARISTOR THERMAL 300V 40KA 34MM - TMOV34S301EP