VARISTOR THERMAL 250V 40KA 34MM - TMOV34S251EP - Circuit Protection
Tv - Varistors, Mov Circuit Protection 40kA 429V Littelfuse Inc TMOV34S251EP
| Digi-Key Part Number | TMOV34S251EP-ND |
180 |
19.47600 |
Extended Price
3505.68 |
| Manufacturer Part Number | TMOV34S251EP | |||
| Description | VARISTOR THERMAL 250V 40KA 34MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMOV34S251EP |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Maximum AC Volts | 250Vrms |
| Maximum DC Volts | 330VDC |
| Current-Surge | 40kA |
| Package / Case | 34mm Square |
| Varistor Voltage | 429V |
| Energy | 370J |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMOV34S251EP TMOV34S251EP |
TMOV34S251EP Specification Sheet
VARISTOR THERMAL 250V 40KA 34MM - TMOV34S251EP (TMOV34S251EP-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 40kA 429V Littelfuse Inc TMOV34S251EPVARISTOR THERMAL 250V 40KA 34MM - TMOV34S251EP
Order 'varistor thermal 250v 40ka 34mm - TMOV34S251EP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S251EP-ND.
VARISTOR THERMAL 250V 40KA 34MM - TMOV34S251MP
Order 'varistor thermal 250v 40ka 34mm - TMOV34S251MP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S251MP-ND.
VARISTOR THERMAL 575V 40KA 34MM - TMOV34S571EP
Order 'varistor thermal 575v 40ka 34mm - TMOV34S571EP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S571EP-ND.
VARISTOR THERMAL 575V 40KA 34MM - TMOV34S571MP
Order 'varistor thermal 575v 40ka 34mm - TMOV34S571MP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S571MP-ND.
VARISTOR THERMAL 620V 40KA 34MM - TMOV34S661EP
Order 'varistor thermal 620v 40ka 34mm - TMOV34S661EP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S661EP-ND.
VARISTOR THERMAL 660V 40KA 34MM - TMOV34S661MP
Order 'varistor thermal 660v 40ka 34mm - TMOV34S661MP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S661MP-ND.
VARISTOR THERMAL 750V 40KA 34MM - TMOV34S751EP
Order 'varistor thermal 750v 40ka 34mm - TMOV34S751EP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S751EP-ND.
VARISTOR THERMAL 750V 40KA 34MM - TMOV34S751MP
Order 'varistor thermal 750v 40ka 34mm - TMOV34S751MP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S751MP-ND.
VARISTOR THERMAL 250V 40KA 20MM - TMOV34S251M
Order 'varistor thermal 250v 40ka 20mm - TMOV34S251M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S251M-ND.
VARISTOR THERMAL 115V 40KA 34MM - TMOV34S111EP
Order 'varistor thermal 115v 40ka 34mm - TMOV34S111EP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S111EP-ND.
VARISTOR THERMAL 115V 40KA 34MM - TMOV34S111MP
Order 'varistor thermal 115v 40ka 34mm - TMOV34S111MP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S111MP-ND.
VARISTOR THERMAL 115V 40KA 34MM - TMOV34S111MPX2696
Order 'varistor thermal 115v 40ka 34mm - TMOV34S111MPX2696' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S111MPX2696-ND.
VARISTOR THERMAL 130V 40KA 34MM - TMOV34S131EP
Order 'varistor thermal 130v 40ka 34mm - TMOV34S131EP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S131EP-ND.
VARISTOR THERMAL 130V 40KA 34MM - TMOV34S131MP
Order 'varistor thermal 130v 40ka 34mm - TMOV34S131MP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S131MP-ND.
VARISTOR THERMAL 140V 40KA 34MM - TMOV34S141EP
Order 'varistor thermal 140v 40ka 34mm - TMOV34S141EP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV34S141EP-ND.
Options for Tv - Varistors, Mov Circuit Protection 40kA 429V Littelfuse Inc TMOV34S251EP
Send this link via E-Mail
Help With This Screen
