VARISTOR THERMAL 175V 10KA 20MM - TMOV20RP175ML2T7 - Circuit Protection
| Digi-Key Part Number | TMOV20RP175ML2T7-ND |
1200 |
1.07590 |
Extended Price
1291.08 |
| Manufacturer Part Number | TMOV20RP175ML2T7 | |||
| Description | VARISTOR THERMAL 175V 10KA 20MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMOV20RP175ML2T7 |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Maximum AC Volts | 175Vrms |
| Maximum DC Volts | - |
| Current-Surge | 10kA |
| Package / Case | Disc 20mm 3-Lead |
| Varistor Voltage | 297V |
| Energy | 135J |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMOV20RP175ML2T7 TMOV20RP175ML2T7 |
TMOV20RP175ML2T7 Specification Sheet
VARISTOR THERMAL 175V 10KA 20MM - TMOV20RP175ML2T7 (TMOV20RP175ML2T7-ND) - Circuit Protection
Related parts Circuit Protection :VARISTOR THERMAL 175V 10KA 20MM - TMOV20RP175ML2T7
Order 'varistor thermal 175v 10ka 20mm - TMOV20RP175ML2T7' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP175ML2T7-ND.
VARISTOR THERMAL 175V 10KA 20MM - TMOV20RP175EL1B1
Order 'varistor thermal 175v 10ka 20mm - TMOV20RP175EL1B1' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP175EL1B1-ND.
VARISTOR THERMAL 175V 10KA 20MM - TMOV20RP175EL2T7
Order 'varistor thermal 175v 10ka 20mm - TMOV20RP175EL2T7' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP175EL2T7-ND.
VARISTOR THERMAL 175V 10KA 20MM - TMOV20RP175ML2B7
Order 'varistor thermal 175v 10ka 20mm - TMOV20RP175ML2B7' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP175ML2B7-ND.
VARISTOR THERMAL 175V 10KA 20MM - TMOV20RP175ML4B7
Order 'varistor thermal 175v 10ka 20mm - TMOV20RP175ML4B7' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP175ML4B7-ND.
VARISTOR THERMAL 95V 10KA 20MM - TMOV20RP095E
Order 'varistor thermal 95v 10ka 20mm - TMOV20RP095E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP095E-ND.
VARISTOR THERML 175V 10KA 20MM - TMOV20R175E
Order 'varistor therml 175v 10ka 20mm - TMOV20R175E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R175E-ND.
VARISTOR THERML 175V 10KA 20MM - TMOV20RP175E
Order 'varistor therml 175v 10ka 20mm - TMOV20RP175E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP175E-ND.
VARISTOR THERMAL 200V 10KA 20MM - TMOV20RP200E
Order 'varistor thermal 200v 10ka 20mm - TMOV20RP200E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP200E-ND.
VARISTOR THERMAL 200V 10KA 20MM - TMOV20R200M
Order 'varistor thermal 200v 10ka 20mm - TMOV20R200M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R200M-ND.
VARISTOR THERMAL 200V 10KA 20MM - TMOV20RP200M
Order 'varistor thermal 200v 10ka 20mm - TMOV20RP200M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP200M-ND.
VARISTOR THERMAL 300V 10KA 20MM - TMOV20RP300E
Order 'varistor thermal 300v 10ka 20mm - TMOV20RP300E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP300E-ND.
VARISTOR THERMAL 300V 10KA 20MM - TMOV20R300M
Order 'varistor thermal 300v 10ka 20mm - TMOV20R300M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R300M-ND.
VARISTOR THERMAL 300V 10KA 20MM - TMOV20RP300M
Order 'varistor thermal 300v 10ka 20mm - TMOV20RP300M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP300M-ND.
VARISTOR THERMAL 385V 10KA 20MM - TMOV20RP385E
Order 'varistor thermal 385v 10ka 20mm - TMOV20RP385E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP385E-ND.
Send this link via E-Mail
Help With This Screen
