VARISTOR THERMAL 175V 10KA 20MM - TMOV20RP175ML2B7 - Circuit Protection
Tv - Varistors, Mov Circuit Protection 10kA 297V Littelfuse Inc TMOV20RP175ML2B7
| Digi-Key Part Number | TMOV20RP175ML2B7-ND |
1200 |
1.06720 |
Extended Price
1280.64 |
| Manufacturer Part Number | TMOV20RP175ML2B7 | |||
| Description | VARISTOR THERMAL 175V 10KA 20MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMOV20RP175ML2B7 |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Maximum AC Volts | 175Vrms |
| Maximum DC Volts | - |
| Current-Surge | 10kA |
| Package / Case | Disc 20mm 3-Lead |
| Varistor Voltage | 297V |
| Energy | 135J |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMOV20RP175ML2B7 TMOV20RP175ML2B7 |
TMOV20RP175ML2B7 Specification Sheet
VARISTOR THERMAL 175V 10KA 20MM - TMOV20RP175ML2B7 (TMOV20RP175ML2B7-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 10kA 297V Littelfuse Inc TMOV20RP175ML2B7VARISTOR THERMAL 175V 10KA 20MM - TMOV20RP175ML2B7
Order 'varistor thermal 175v 10ka 20mm - TMOV20RP175ML2B7' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP175ML2B7-ND.
VARISTOR THERMAL 175V 10KA 20MM - TMOV20RP175EL1B1
Order 'varistor thermal 175v 10ka 20mm - TMOV20RP175EL1B1' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP175EL1B1-ND.
VARISTOR THERMAL 175V 10KA 20MM - TMOV20RP175EL2T7
Order 'varistor thermal 175v 10ka 20mm - TMOV20RP175EL2T7' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP175EL2T7-ND.
VARISTOR THERMAL 175V 10KA 20MM - TMOV20RP175ML2T7
Order 'varistor thermal 175v 10ka 20mm - TMOV20RP175ML2T7' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP175ML2T7-ND.
VARISTOR THERMAL 175V 10KA 20MM - TMOV20RP175ML4B7
Order 'varistor thermal 175v 10ka 20mm - TMOV20RP175ML4B7' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP175ML4B7-ND.
VARISTOR THERMAL 625V 10KA 20MM - TMOV20RP625E
Order 'varistor thermal 625v 10ka 20mm - TMOV20RP625E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP625E-ND.
VARISTOR THERMAL 625V 10KA 20MM - TMOV20R625M
Order 'varistor thermal 625v 10ka 20mm - TMOV20R625M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R625M-ND.
VARISTOR THERMAL 625V 10KA 20MM - TMOV20RP625M
Order 'varistor thermal 625v 10ka 20mm - TMOV20RP625M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP625M-ND.
VARISTOR THERMAL 750V 10KA 20MM - TMOV20RP750E
Order 'varistor thermal 750v 10ka 20mm - TMOV20RP750E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP750E-ND.
VARISTOR THERMAL 750V 10KA 20MM - TMOV20R750M
Order 'varistor thermal 750v 10ka 20mm - TMOV20R750M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R750M-ND.
VARISTOR THERMAL 750V 10KA 20MM - TMOV20RP750M
Order 'varistor thermal 750v 10ka 20mm - TMOV20RP750M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP750M-ND.
VARISTOR THERMAL 625V 10KA 20MM - TMOV20RP625ML1B7
Order 'varistor thermal 625v 10ka 20mm - TMOV20RP625ML1B7' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP625ML1B7-ND.
VARISTOR THERMAL 750V 10KA 20MM - TMOV20RP750ML1B7
Order 'varistor thermal 750v 10ka 20mm - TMOV20RP750ML1B7' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP750ML1B7-ND.
VARISTOR THERMAL 95V 10KA 20MM - TMOV20RP095E
Order 'varistor thermal 95v 10ka 20mm - TMOV20RP095E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP095E-ND.
VARISTOR THERML 175V 10KA 20MM - TMOV20R175E
Order 'varistor therml 175v 10ka 20mm - TMOV20R175E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R175E-ND.
Options for Tv - Varistors, Mov Circuit Protection 10kA 297V Littelfuse Inc TMOV20RP175ML2B7
Send this link via E-Mail
Help With This Screen
