VARISTOR THERMAL 150V 10KA 20MM - TMOV20RP150EL2T7 - Circuit Protection
| Digi-Key Part Number | TMOV20RP150EL2T7-ND |
1200 |
1.01355 |
Extended Price
1216.26 |
| Manufacturer Part Number | TMOV20RP150EL2T7 | |||
| Description | VARISTOR THERMAL 150V 10KA 20MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMOV20RP150EL2T7 |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Maximum AC Volts | 150Vrms |
| Maximum DC Volts | - |
| Current-Surge | 10kA |
| Package / Case | Disc 20mm |
| Varistor Voltage | 264V |
| Energy | 120J |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMOV20RP150EL2T7 TMOV20RP150EL2T7 |
TMOV20RP150EL2T7 Specification Sheet
VARISTOR THERMAL 150V 10KA 20MM - TMOV20RP150EL2T7 (TMOV20RP150EL2T7-ND) - Circuit Protection
Related parts Circuit Protection :VARISTOR THERMAL 150V 10KA 20MM - TMOV20RP150EL2T7
Order 'varistor thermal 150v 10ka 20mm - TMOV20RP150EL2T7' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP150EL2T7-ND.
VARISTOR THERMAL 150V 10KA 20MM - TMOV20RP150EL1B1
Order 'varistor thermal 150v 10ka 20mm - TMOV20RP150EL1B1' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP150EL1B1-ND.
VARISTOR THERMAL 150V 10KA 20MM - TMOV20RP150ML2T7
Order 'varistor thermal 150v 10ka 20mm - TMOV20RP150ML2T7' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP150ML2T7-ND.
VARISTOR THERMAL 95V 10KA 20MM - TMOV20RP095E
Order 'varistor thermal 95v 10ka 20mm - TMOV20RP095E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP095E-ND.
VARISTOR THERML 150V 10KA 20MM - TMOV20R150E
Order 'varistor therml 150v 10ka 20mm - TMOV20R150E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R150E-ND.
VARISTOR THERML 150V 10KA 20MM - TMOV20RP150E
Order 'varistor therml 150v 10ka 20mm - TMOV20RP150E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP150E-ND.
VARISTOR THERMAL 200V 10KA 20MM - TMOV20RP200E
Order 'varistor thermal 200v 10ka 20mm - TMOV20RP200E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP200E-ND.
VARISTOR THERMAL 200V 10KA 20MM - TMOV20R200M
Order 'varistor thermal 200v 10ka 20mm - TMOV20R200M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R200M-ND.
VARISTOR THERMAL 200V 10KA 20MM - TMOV20RP200M
Order 'varistor thermal 200v 10ka 20mm - TMOV20RP200M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP200M-ND.
VARISTOR THERMAL 300V 10KA 20MM - TMOV20RP300E
Order 'varistor thermal 300v 10ka 20mm - TMOV20RP300E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP300E-ND.
VARISTOR THERMAL 300V 10KA 20MM - TMOV20R300M
Order 'varistor thermal 300v 10ka 20mm - TMOV20R300M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R300M-ND.
VARISTOR THERMAL 300V 10KA 20MM - TMOV20RP300M
Order 'varistor thermal 300v 10ka 20mm - TMOV20RP300M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP300M-ND.
VARISTOR THERMAL 385V 10KA 20MM - TMOV20RP385E
Order 'varistor thermal 385v 10ka 20mm - TMOV20RP385E' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP385E-ND.
VARISTOR THERMAL 385V 10KA 20MM - TMOV20R385M
Order 'varistor thermal 385v 10ka 20mm - TMOV20R385M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20R385M-ND.
VARISTOR THERMAL 385V 10KA 20MM - TMOV20RP385M
Order 'varistor thermal 385v 10ka 20mm - TMOV20RP385M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number TMOV20RP385M-ND.
Send this link via E-Mail
Help With This Screen
