DIP CABLE- ADP16T/ AE16M / ADP16 - A6PPT-1606M
| Digi-Key Part Number | A6PPT-1606M-ND |
1 10 100 250 500 1000 2500 5000 |
4.49000 3.65600 2.69370 2.32488 2.16456 1.86633 1.76371 1.70599 |
Extended Price
4.49 36.56 269.37 581.22 1082.28 1866.33 4409.27 8529.95 |
| Manufacturer Part Number | A6PPT-1606M | |||
| Description | DIP CABLE- ADP16T/ AE16M / ADP16 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A6PPT-1606M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP |
| Number of Positions | 16 |
| Contact Finish | Tin, 100µin (2.54µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | Socket (0.3"), Board In |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A6PPT 1606M A6PPT1606M |
DIP CABLE- ADP16T/ AE16M / ADP16 - A6PPT-1606M (A6PPT-1606M-ND)
Related parts :DIP CABLE- ADP16T/ AE16M / ADP16 - A6PPT-1606M
Order 'dip cable- adp16t/ ae16m / adp16 - A6PPT-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6PPT-1606M-ND.
DIP CABLE- ADP16T/ AE16M / ADP16 - A0PPT-1606M
Order 'dip cable- adp16t/ ae16m / adp16 - A0PPT-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPT-1606M-ND.
DIP CABLE- ADP16T/ AE16M / ADP16 - A6PPT-1618M
Order 'dip cable- adp16t/ ae16m / adp16 - A6PPT-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6PPT-1618M-ND.
DIP CABLE- ADP16T/ AE16M / ADP16 - A6PPT-1636M
Order 'dip cable- adp16t/ ae16m / adp16 - A6PPT-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6PPT-1636M-ND.
DIP CABLE- ADP16T/ AE16M / ADP16 - A8PPT-1606M
Order 'dip cable- adp16t/ ae16m / adp16 - A8PPT-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8PPT-1606M-ND.
DIP CABLE- ADP16G/ AE16M / ADP16 - A0PPG-1606M
Order 'dip cable- adp16g/ ae16m / adp16 - A0PPG-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPG-1606M-ND.
DIP CABLE- ADP16T/ AE16M / ADP16 - A0PPT-1618M
Order 'dip cable- adp16t/ ae16m / adp16 - A0PPT-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPT-1618M-ND.
DIP CABLE- ADP16T/ AE16M / ADP16 - A0PPT-1636M
Order 'dip cable- adp16t/ ae16m / adp16 - A0PPT-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPT-1636M-ND.
DIP CABLE- ADP16T/ AE16M / X - A2PXT-1606M
Order 'dip cable- adp16t/ ae16m / x - A2PXT-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2PXT-1606M-ND.
DIP CABLE- ADP16T/ AE16M / X - A4PXT-1606M
Order 'dip cable- adp16t/ ae16m / x - A4PXT-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A4PXT-1606M-ND.
DIP CABLE- ADP16G/ AE16M / ADP16 - A6PPG-1606M
Order 'dip cable- adp16g/ ae16m / adp16 - A6PPG-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6PPG-1606M-ND.
DIP CABLE- ADP16G/ AE16M / ADP16 - A8PPG-1606M
Order 'dip cable- adp16g/ ae16m / adp16 - A8PPG-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8PPG-1606M-ND.
DIP CABLE- ADP16T/ AE16M / ADP16 - A8PPT-1618M
Order 'dip cable- adp16t/ ae16m / adp16 - A8PPT-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8PPT-1618M-ND.
DIP CABLE- ADP16T/ AE16M / ADP16 - A8PPT-1636M
Order 'dip cable- adp16t/ ae16m / adp16 - A8PPT-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8PPT-1636M-ND.
DIP CABLE- ADP16G/ AE16M / ADP16 - A0PPG-1618M
Order 'dip cable- adp16g/ ae16m / adp16 - A0PPG-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPG-1618M-ND.
Send this link via E-Mail
Help With This Screen