IC PWR MANAGEMENT W/CHRGR 48-LLP - LP3913SQ-AC/NOPB - Integrated Circuits (ICs)
National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Digi-Reel® - 2.5 V ~ 6 V LP3913SQ-AC/NOPB
| Digi-Key Part Number | LP3913SQ-ACDKR-ND |
1 25 100 |
7.48000 5.90960 4.73480 |
Extended Price
7.48 147.74 473.48 |
| Manufacturer Part Number | LP3913SQ-AC/NOPB | |||
| Description | IC PWR MANAGEMENT W/CHRGR 48-LLP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP3913SQ-AC/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Applications | Handheld/Mobile Devices |
| Current - Supply | - |
| Voltage - Supply | 2.5 V ~ 6 V |
| Package / Case | 48-LLP |
| Packaging | Digi-Reel® |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP3913SQ AC NOPB LP3913SQACNOPB LP3913SQ ACDKR ND LP3913SQACDKRND LP3913SQ-ACDKR |
LP3913SQ-AC/NOPB Specification Sheet
IC PWR MANAGEMENT W/CHRGR 48-LLP - LP3913SQ-AC/NOPB (LP3913SQ-ACDKR-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Digi-Reel® - 2.5 V ~ 6 V LP3913SQ-AC/NOPBIC PWR MANAGEMENT W/CHRGR 48-LLP - LP3913SQ-AC/NOPB
Order 'ic pwr management w/chrgr 48-llp - LP3913SQ-AC/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3913SQ-ACDKR-ND.
IC PWR MANAGEMENT W/CHRGR 48-LLP - LP3913SQ-AC/NOPB
Order 'ic pwr management w/chrgr 48-llp - LP3913SQ-AC/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3913SQ-ACTR-ND.
IC PWR MANAGEMENT W/CHRGR 48-LLP - LP3913SQ-AC/NOPB
Order 'ic pwr management w/chrgr 48-llp - LP3913SQ-AC/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3913SQ-ACCT-ND.
IC PWR MANAGEMENT W/CHRGR 48-LLP - LP3913SQ-AA/NOPB
Order 'ic pwr management w/chrgr 48-llp - LP3913SQ-AA/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3913SQ-AADKR-ND.
IC PWR MANAGEMENT W/CHRGR 48-LLP - LP3913SQ-AD/NOPB
Order 'ic pwr management w/chrgr 48-llp - LP3913SQ-AD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3913SQ-ADDKR-ND.
IC PWR MANAGEMENT W/CHRGR 48-LLP - LP3913SQ-AE/NOPB
Order 'ic pwr management w/chrgr 48-llp - LP3913SQ-AE/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3913SQ-AEDKR-ND.
IC PWR MANAGEMENT W/CHRGR 48-LLP - LP3913SQX-AC/NOPB
Order 'ic pwr management w/chrgr 48-llp - LP3913SQX-AC/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3913SQX-AC-ND.
IC PWR MANAGEMENT W/CHRGR 48-LLP - LP3913SQ-AD/NOPB
Order 'ic pwr management w/chrgr 48-llp - LP3913SQ-AD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3913SQ-ADTR-ND.
IC PWR MANAGEMENT W/CHRGR 48-LLP - LP3913SQ-AA/NOPB
Order 'ic pwr management w/chrgr 48-llp - LP3913SQ-AA/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3913SQ-AACT-ND.
IC PWR MANAGEMENT W/CHRGR 48-LLP - LP3913SQ-AD/NOPB
Order 'ic pwr management w/chrgr 48-llp - LP3913SQ-AD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3913SQ-ADCT-ND.
IC PWR MANAGEMENT W/CHRGR 48-LLP - LP3913SQ-AE/NOPB
Order 'ic pwr management w/chrgr 48-llp - LP3913SQ-AE/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3913SQ-AECT-ND.
IC PWR MANAGEMENT W/CHRGR 48-LLP - LP3910SQ-AA/NOPB
Order 'ic pwr management w/chrgr 48-llp - LP3910SQ-AA/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3910SQ-AADKR-ND.
IC PWR MANAGEMENT W/CHRGR 48-LLP - LP3910SQ-AM/NOPB
Order 'ic pwr management w/chrgr 48-llp - LP3910SQ-AM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3910SQ-AMDKR-ND.
IC PWR MANAGEMENT W/CHRGR 48-LLP - LP3913SQX-AA/NOPB
Order 'ic pwr management w/chrgr 48-llp - LP3913SQX-AA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3913SQX-AA-ND.
IC PWR MANAGEMENT W/CHRGR 48-LLP - LP3913SQX-AD/NOPB
Order 'ic pwr management w/chrgr 48-llp - LP3913SQX-AD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3913SQX-AD-ND.
Options for National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Digi-Reel® - 2.5 V ~ 6 V LP3913SQ-AC/NOPB
Send this link via E-Mail
Help With This Screen
