Keywords:





Tv - Zener Diode Circuit Protection 90V 5000W Littelfuse Inc 5.0SMDJ90A

DIODE TVS 90V 5000W 5% UNI SMD - 5.0SMDJ90A - Circuit Protection

Digi-Key Part Number 5.0SMDJ90A-ND
Price Break
3000
Unit Price
.86173
Extended Price
2585.19
Manufacturer Part Number5.0SMDJ90A
DescriptionDIODE TVS 90V 5000W 5% UNI SMD
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 90V 5000W Littelfuse Inc 5.0SMDJ90A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 90V 5000W Littelfuse Inc 5.0SMDJ90A
Technical/Catalog Information5.0SMDJ90A
VendorLittelfuse Inc
CategoryCircuit Protection
Package / CaseDO-214AB, SMC
PackagingTape & Reel (TR)
PolarizationUnidirectional
Power (Watts)5000W
Voltage - Reverse Standoff (Typ)90V
Voltage - Breakdown100V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5 0SMDJ90A
50SMDJ90A

5.0SMDJ90A Specification Sheet

Image of DIODE TVS 90V 5000W 5% UNI SMD - 5.0SMDJ90A

DIODE TVS 90V 5000W 5% UNI SMD - 5.0SMDJ90A (5.0SMDJ90A-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 90V 5000W Littelfuse Inc 5.0SMDJ90A
Tv - Zener Diode Circuit Protection 90V 5000W Littelfuse Inc 5.0SMDJ90A
 Order 'diode tvs 90v 5000w 5% uni smd - 5.0SMDJ90A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ90A-ND.
Tv - Zener Diode Circuit Protection 12V 5000W Littelfuse Inc 5.0SMDJ12A
 Order 'diode tvs 12v 5000w 5% uni smd - 5.0SMDJ12A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ12ATR-ND.
Tv - Zener Diode Circuit Protection 14V 5000W Littelfuse Inc 5.0SMDJ14A
 Order 'diode tvs 14v 5000w 5% uni smd - 5.0SMDJ14A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ14ATR-ND.
Tv - Zener Diode Circuit Protection 15V 5000W Littelfuse Inc 5.0SMDJ15A
 Order 'diode tvs 15v 5000w 5% uni smd - 5.0SMDJ15A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ15ATR-ND.
Tv - Zener Diode Circuit Protection 16V 5000W Littelfuse Inc 5.0SMDJ16A
 Order 'diode tvs 16v 5000w 5% uni smd - 5.0SMDJ16A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ16ATR-ND.
Tv - Zener Diode Circuit Protection 18V 5000W Littelfuse Inc 5.0SMDJ18A
 Order 'diode tvs 18v 5000w 5% uni smd - 5.0SMDJ18A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ18ATR-ND.
Tv - Zener Diode Circuit Protection 24V 5000W Littelfuse Inc 5.0SMDJ24A
 Order 'diode tvs 24v 5000w 5% uni smd - 5.0SMDJ24A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ24ATR-ND.
Tv - Zener Diode Circuit Protection 12V 5000W Littelfuse Inc (VA) 5.0SMDJ12A
 Order 'diode tvs 12v 5000w 5% uni smd - 5.0SMDJ12A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5.0SMDJ12ACT-ND.
Tv - Zener Diode Circuit Protection 14V 5000W Littelfuse Inc (VA) 5.0SMDJ14A
 Order 'diode tvs 14v 5000w 5% uni smd - 5.0SMDJ14A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5.0SMDJ14ACT-ND.
Tv - Zener Diode Circuit Protection 15V 5000W Littelfuse Inc (VA) 5.0SMDJ15A
 Order 'diode tvs 15v 5000w 5% uni smd - 5.0SMDJ15A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5.0SMDJ15ACT-ND.
Tv - Zener Diode Circuit Protection 16V 5000W Littelfuse Inc (VA) 5.0SMDJ16A
 Order 'diode tvs 16v 5000w 5% uni smd - 5.0SMDJ16A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5.0SMDJ16ACT-ND.
Tv - Zener Diode Circuit Protection 18V 5000W Littelfuse Inc (VA) 5.0SMDJ18A
 Order 'diode tvs 18v 5000w 5% uni smd - 5.0SMDJ18A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5.0SMDJ18ACT-ND.
Tv - Zener Diode Circuit Protection 24V 5000W Littelfuse Inc (VA) 5.0SMDJ24A
 Order 'diode tvs 24v 5000w 5% uni smd - 5.0SMDJ24A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5.0SMDJ24ACT-ND.
Tv - Zener Diode Circuit Protection 12V 5000W Littelfuse Inc (VA) 5.0SMDJ12A
 Order 'diode tvs 12v 5000w 5% uni smd - 5.0SMDJ12A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5.0SMDJ12ADKR-ND.
Tv - Zener Diode Circuit Protection 14V 5000W Littelfuse Inc (VA) 5.0SMDJ14A
 Order 'diode tvs 14v 5000w 5% uni smd - 5.0SMDJ14A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5.0SMDJ14ADKR-ND.

Options for Tv - Zener Diode Circuit Protection 90V 5000W Littelfuse Inc 5.0SMDJ90A
Send this link via E-Mail
Help With This Screen

DIODE TVS 90V 5000W 5% UNI SMD - 5.0SMDJ90A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE TVS 90V 400W UNIDIR SMA - SMAJ90 Next: DIODE TVS 90V 5000W AXL BI 10% - 5KP90C
DIODE TVS 90V 5000W 5% UNI SMD - 5.0SMDJ90A