DIODE TVS 43V 5000W 5% BI SMD - 5.0SMDJ43CA - Circuit Protection
Tv - Zener Diode Circuit Protection 43V 5000W Littelfuse Inc 5.0SMDJ43CA
| Digi-Key Part Number | 5.0SMDJ43CA-ND |
3000 |
.94119 |
Extended Price
2823.57 |
| Manufacturer Part Number | 5.0SMDJ43CA | |||
| Description | DIODE TVS 43V 5000W 5% BI SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5.0SMDJ43CA |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Package / Case | DO-214AB, SMC |
| Packaging | Tape & Reel (TR) |
| Polarization | Bidirectional |
| Power (Watts) | 5000W |
| Voltage - Reverse Standoff (Typ) | 43V |
| Voltage - Breakdown | 47.8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 0SMDJ43CA 50SMDJ43CA |
5.0SMDJ43CA Specification Sheet
DIODE TVS 43V 5000W 5% BI SMD - 5.0SMDJ43CA (5.0SMDJ43CA-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 43V 5000W Littelfuse Inc 5.0SMDJ43CADIODE TVS 43V 5000W 5% BI SMD - 5.0SMDJ43CA
Order 'diode tvs 43v 5000w 5% bi smd - 5.0SMDJ43CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ43CA-ND.
DIODE TVS 43V 5000W 5% UNI SMD - 5.0SMDJ43A
Order 'diode tvs 43v 5000w 5% uni smd - 5.0SMDJ43A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ43A-ND.
DIODE TVS 12V 5000W 5% BI SMD - 5.0SMDJ12CA
Order 'diode tvs 12v 5000w 5% bi smd - 5.0SMDJ12CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ12CA-ND.
DIODE TVS 13V 5000W 5% BI SMD - 5.0SMDJ13CA
Order 'diode tvs 13v 5000w 5% bi smd - 5.0SMDJ13CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ13CA-ND.
DIODE TVS 14V 5000W 5% BI SMD - 5.0SMDJ14CA
Order 'diode tvs 14v 5000w 5% bi smd - 5.0SMDJ14CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ14CA-ND.
DIODE TVS 15V 5000W 5% BI SMD - 5.0SMDJ15CA
Order 'diode tvs 15v 5000w 5% bi smd - 5.0SMDJ15CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ15CA-ND.
DIODE TVS 16V 5000W 5% BI SMD - 5.0SMDJ16CA
Order 'diode tvs 16v 5000w 5% bi smd - 5.0SMDJ16CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ16CA-ND.
DIODE TVS 17V 5000W 5% BI SMD - 5.0SMDJ17CA
Order 'diode tvs 17v 5000w 5% bi smd - 5.0SMDJ17CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ17CA-ND.
DIODE TVS 18V 5000W 5% BI SMD - 5.0SMDJ18CA
Order 'diode tvs 18v 5000w 5% bi smd - 5.0SMDJ18CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ18CA-ND.
DIODE TVS 20V 5000W 5% BI SMD - 5.0SMDJ20CA
Order 'diode tvs 20v 5000w 5% bi smd - 5.0SMDJ20CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ20CA-ND.
DIODE TVS 22V 5000W 5% BI SMD - 5.0SMDJ22CA
Order 'diode tvs 22v 5000w 5% bi smd - 5.0SMDJ22CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ22CA-ND.
DIODE TVS 24V 5000W 5% BI SMD - 5.0SMDJ24CA
Order 'diode tvs 24v 5000w 5% bi smd - 5.0SMDJ24CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ24CA-ND.
DIODE TVS 26V 5000W 5% BI SMD - 5.0SMDJ26CA
Order 'diode tvs 26v 5000w 5% bi smd - 5.0SMDJ26CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ26CA-ND.
DIODE TVS 28V 5000W 5% BI SMD - 5.0SMDJ28CA
Order 'diode tvs 28v 5000w 5% bi smd - 5.0SMDJ28CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ28CA-ND.
DIODE TVS 30V 5000W 5% BI SMD - 5.0SMDJ30CA
Order 'diode tvs 30v 5000w 5% bi smd - 5.0SMDJ30CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ30CA-ND.
Options for Tv - Zener Diode Circuit Protection 43V 5000W Littelfuse Inc 5.0SMDJ43CA
Send this link via E-Mail
Help With This Screen
