DIODE TVS 43V 5000W 5% UNI SMD - 5.0SMDJ43A - Circuit Protection
| Digi-Key Part Number | 5.0SMDJ43A-ND |
3000 |
.86173 |
Extended Price
2585.19 |
| Manufacturer Part Number | 5.0SMDJ43A | |||
| Description | DIODE TVS 43V 5000W 5% UNI SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5.0SMDJ43A |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Package / Case | DO-214AB, SMC |
| Packaging | Tape & Reel (TR) |
| Polarization | Unidirectional |
| Power (Watts) | 5000W |
| Voltage - Reverse Standoff (Typ) | 43V |
| Voltage - Breakdown | 47.8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 0SMDJ43A 50SMDJ43A |
5.0SMDJ43A Specification Sheet
DIODE TVS 43V 5000W 5% UNI SMD - 5.0SMDJ43A (5.0SMDJ43A-ND) - Circuit Protection
Related parts Circuit Protection :DIODE TVS 43V 5000W 5% UNI SMD - 5.0SMDJ43A
Order 'diode tvs 43v 5000w 5% uni smd - 5.0SMDJ43A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ43A-ND.
DIODE TVS 43V 5000W 5% BI SMD - 5.0SMDJ43CA
Order 'diode tvs 43v 5000w 5% bi smd - 5.0SMDJ43CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ43CA-ND.
DIODE TVS 12V 5000W 5% UNI SMD - 5.0SMDJ12A
Order 'diode tvs 12v 5000w 5% uni smd - 5.0SMDJ12A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ12ATR-ND.
DIODE TVS 14V 5000W 5% UNI SMD - 5.0SMDJ14A
Order 'diode tvs 14v 5000w 5% uni smd - 5.0SMDJ14A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ14ATR-ND.
DIODE TVS 15V 5000W 5% UNI SMD - 5.0SMDJ15A
Order 'diode tvs 15v 5000w 5% uni smd - 5.0SMDJ15A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ15ATR-ND.
DIODE TVS 16V 5000W 5% UNI SMD - 5.0SMDJ16A
Order 'diode tvs 16v 5000w 5% uni smd - 5.0SMDJ16A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ16ATR-ND.
DIODE TVS 18V 5000W 5% UNI SMD - 5.0SMDJ18A
Order 'diode tvs 18v 5000w 5% uni smd - 5.0SMDJ18A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ18ATR-ND.
DIODE TVS 24V 5000W 5% UNI SMD - 5.0SMDJ24A
Order 'diode tvs 24v 5000w 5% uni smd - 5.0SMDJ24A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ24ATR-ND.
DIODE TVS 12V 5000W 5% UNI SMD - 5.0SMDJ12A
Order 'diode tvs 12v 5000w 5% uni smd - 5.0SMDJ12A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5.0SMDJ12ACT-ND.
DIODE TVS 14V 5000W 5% UNI SMD - 5.0SMDJ14A
Order 'diode tvs 14v 5000w 5% uni smd - 5.0SMDJ14A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5.0SMDJ14ACT-ND.
DIODE TVS 15V 5000W 5% UNI SMD - 5.0SMDJ15A
Order 'diode tvs 15v 5000w 5% uni smd - 5.0SMDJ15A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5.0SMDJ15ACT-ND.
DIODE TVS 16V 5000W 5% UNI SMD - 5.0SMDJ16A
Order 'diode tvs 16v 5000w 5% uni smd - 5.0SMDJ16A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5.0SMDJ16ACT-ND.
DIODE TVS 18V 5000W 5% UNI SMD - 5.0SMDJ18A
Order 'diode tvs 18v 5000w 5% uni smd - 5.0SMDJ18A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5.0SMDJ18ACT-ND.
DIODE TVS 24V 5000W 5% UNI SMD - 5.0SMDJ24A
Order 'diode tvs 24v 5000w 5% uni smd - 5.0SMDJ24A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5.0SMDJ24ACT-ND.
DIODE TVS 12V 5000W 5% UNI SMD - 5.0SMDJ12A
Order 'diode tvs 12v 5000w 5% uni smd - 5.0SMDJ12A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5.0SMDJ12ADKR-ND.
Send this link via E-Mail
Help With This Screen
