DIODE TVS 40V 5000W 5% UNI SMD - 5.0SMDJ40A
Tv - Zener Diode Circuit Protection 40V 5000W Littelfuse Inc 5.0SMDJ40A
| Digi-Key Part Number | 5.0SMDJ40A-ND |
3000 |
.73706 |
Extended Price
2211.18 |
| Manufacturer Part Number | 5.0SMDJ40A | |||
| Description | DIODE TVS 40V 5000W 5% UNI SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5.0SMDJ40A |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Package / Case | DO-214AB, SMC |
| Packaging | Tape & Reel (TR) |
| Polarization | Unidirectional |
| Power (Watts) | 5000W |
| Voltage - Reverse Standoff (Typ) | 40V |
| Voltage - Breakdown | 44.4V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 0SMDJ40A 50SMDJ40A |
5.0SMDJ40A Specification Sheet
DIODE TVS 40V 5000W 5% UNI SMD - 5.0SMDJ40A (5.0SMDJ40A-ND)
Related parts Tv - Zener Diode Circuit Protection 40V 5000W Littelfuse Inc 5.0SMDJ40ADIODE TVS 40V 5000W 5% UNI SMD - 5.0SMDJ40A
Order 'diode tvs 40v 5000w 5% uni smd - 5.0SMDJ40A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ40A-ND.
DIODE TVS 40V 5000W 5% BI SMD - 5.0SMDJ40CA
Order 'diode tvs 40v 5000w 5% bi smd - 5.0SMDJ40CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ40CA-ND.
DIODE TVS 36V 5000W 5% UNI SMD - 5.0SMDJ36A
Order 'diode tvs 36v 5000w 5% uni smd - 5.0SMDJ36A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ36A-ND.
DIODE TVS 12V 5000W 5% UNI SMD - 5.0SMDJ12A
Order 'diode tvs 12v 5000w 5% uni smd - 5.0SMDJ12A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ12ATR-ND.
DIODE TVS 14V 5000W 5% UNI SMD - 5.0SMDJ14A
Order 'diode tvs 14v 5000w 5% uni smd - 5.0SMDJ14A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ14ATR-ND.
DIODE TVS 15V 5000W 5% UNI SMD - 5.0SMDJ15A
Order 'diode tvs 15v 5000w 5% uni smd - 5.0SMDJ15A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ15ATR-ND.
DIODE TVS 16V 5000W 5% UNI SMD - 5.0SMDJ16A
Order 'diode tvs 16v 5000w 5% uni smd - 5.0SMDJ16A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ16ATR-ND.
DIODE TVS 18V 5000W 5% UNI SMD - 5.0SMDJ18A
Order 'diode tvs 18v 5000w 5% uni smd - 5.0SMDJ18A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ18ATR-ND.
DIODE TVS 24V 5000W 5% UNI SMD - 5.0SMDJ24A
Order 'diode tvs 24v 5000w 5% uni smd - 5.0SMDJ24A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ24ATR-ND.
DIODE TVS 12V 5000W 5% UNI SMD - 5.0SMDJ12A
Order 'diode tvs 12v 5000w 5% uni smd - 5.0SMDJ12A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5.0SMDJ12ACT-ND.
DIODE TVS 14V 5000W 5% UNI SMD - 5.0SMDJ14A
Order 'diode tvs 14v 5000w 5% uni smd - 5.0SMDJ14A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5.0SMDJ14ACT-ND.
DIODE TVS 15V 5000W 5% UNI SMD - 5.0SMDJ15A
Order 'diode tvs 15v 5000w 5% uni smd - 5.0SMDJ15A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5.0SMDJ15ACT-ND.
DIODE TVS 16V 5000W 5% UNI SMD - 5.0SMDJ16A
Order 'diode tvs 16v 5000w 5% uni smd - 5.0SMDJ16A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5.0SMDJ16ACT-ND.
DIODE TVS 18V 5000W 5% UNI SMD - 5.0SMDJ18A
Order 'diode tvs 18v 5000w 5% uni smd - 5.0SMDJ18A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5.0SMDJ18ACT-ND.
DIODE TVS 24V 5000W 5% UNI SMD - 5.0SMDJ24A
Order 'diode tvs 24v 5000w 5% uni smd - 5.0SMDJ24A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5.0SMDJ24ACT-ND.
Options for Tv - Zener Diode Circuit Protection 40V 5000W Littelfuse Inc 5.0SMDJ40A
Send this link via E-Mail
Help With This Screen
