DIP CABLE-ADP14T/ AE14G / ADP14T - A6PPT-1436G
| Digi-Key Part Number | A6PPT-1436G-ND |
1 10 100 250 500 1000 2500 5000 |
3.99000 3.25300 2.39660 2.06848 1.92584 1.66050 1.56920 1.51785 |
Extended Price
3.99 32.53 239.66 517.12 962.92 1660.50 3923.00 7589.25 |
| Manufacturer Part Number | A6PPT-1436G | |||
| Description | DIP CABLE-ADP14T/ AE14G / ADP14T | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A6PPT-1436G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP |
| Number of Positions | 14 |
| Contact Finish | Tin, 100µin (2.54µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | Socket (0.3"), Board In |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A6PPT 1436G A6PPT1436G |
DIP CABLE-ADP14T/ AE14G / ADP14T - A6PPT-1436G (A6PPT-1436G-ND)
Related parts:DIP CABLE-ADP14G/ AE14G / X - A2PXG-1436G
Order 'dip cable-adp14g/ ae14g / x - A2PXG-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2PXG-1436G-ND.
DIP CABLE-ADP14G/ AE14G / X - A4PXG-1436G
Order 'dip cable-adp14g/ ae14g / x - A4PXG-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A4PXG-1436G-ND.
DIP CABLE-ADP14G/ AE14G / ADP14G - A6PPG-1436G
Order 'dip cable-adp14g/ ae14g / adp14g - A6PPG-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6PPG-1436G-ND.
DIP CABLE-ADP14G/ AE14G / ADP14G - A8PPG-1436G
Order 'dip cable-adp14g/ ae14g / adp14g - A8PPG-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8PPG-1436G-ND.
DIP CABLE-ADP14T/ AE14G / ADP14T - A6PPT-1436G
Order 'dip cable-adp14t/ ae14g / adp14t - A6PPT-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6PPT-1436G-ND.
DIP CABLE-ADP14T/ AE14G / X - A2PXT-1436G
Order 'dip cable-adp14t/ ae14g / x - A2PXT-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2PXT-1436G-ND.
DIP CABLE-ADP14T/ AE14G / X - A4PXT-1436G
Order 'dip cable-adp14t/ ae14g / x - A4PXT-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A4PXT-1436G-ND.
DIP CABLE-ADP14T/ AE14G / ADP14T - A6PPT-1406G
Order 'dip cable-adp14t/ ae14g / adp14t - A6PPT-1406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6PPT-1406G-ND.
DIP CABLE-ADP14T/ AE14G / ADP14T - A6PPT-1418G
Order 'dip cable-adp14t/ ae14g / adp14t - A6PPT-1418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6PPT-1418G-ND.
DIP CABLE-ADP14T/ AE14G / ADP14T - A8PPT-1436G
Order 'dip cable-adp14t/ ae14g / adp14t - A8PPT-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8PPT-1436G-ND.
DIP CABLE- ADP14T/ AE14M / ADP14 - A0PPT-1436G
Order 'dip cable- adp14t/ ae14m / adp14 - A0PPT-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPT-1436G-ND.
DIP CABLE-ADP14T/ AE14G / X - A2PXT-1406G
Order 'dip cable-adp14t/ ae14g / x - A2PXT-1406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2PXT-1406G-ND.
DIP CABLE-ADP14T/ AE14G / X - A2PXT-1418G
Order 'dip cable-adp14t/ ae14g / x - A2PXT-1418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2PXT-1418G-ND.
DIP CABLE-ADP14T/ AE14G / X - A4PXT-1406G
Order 'dip cable-adp14t/ ae14g / x - A4PXT-1406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A4PXT-1406G-ND.
DIP CABLE-ADP14T/ AE14G / X - A4PXT-1418G
Order 'dip cable-adp14t/ ae14g / x - A4PXT-1418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A4PXT-1418G-ND.
Send this link via E-Mail
Help With This Screen