Keywords:





Tv - Zener Diode Circuit Protection 20V 5000W Littelfuse Inc 5.0SMDJ20CA

DIODE TVS 20V 5000W 5% BI SMD - 5.0SMDJ20CA - Circuit Protection

Digi-Key Part Number 5.0SMDJ20CA-ND
Price Break
3000
Unit Price
.94119
Extended Price
2823.57
Manufacturer Part Number5.0SMDJ20CA
DescriptionDIODE TVS 20V 5000W 5% BI SMD
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 20V 5000W Littelfuse Inc 5.0SMDJ20CA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 20V 5000W Littelfuse Inc 5.0SMDJ20CA
Technical/Catalog Information5.0SMDJ20CA
VendorLittelfuse Inc
CategoryCircuit Protection
Package / CaseDO-214AB, SMC
PackagingTape & Reel (TR)
PolarizationBidirectional
Power (Watts)5000W
Voltage - Reverse Standoff (Typ)20V
Voltage - Breakdown22.2V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5 0SMDJ20CA
50SMDJ20CA

5.0SMDJ20CA Specification Sheet

Image of DIODE TVS 20V 5000W 5% BI SMD - 5.0SMDJ20CA

DIODE TVS 20V 5000W 5% BI SMD - 5.0SMDJ20CA (5.0SMDJ20CA-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 20V 5000W Littelfuse Inc 5.0SMDJ20CA
Tv - Zener Diode Circuit Protection 20V 5000W Littelfuse Inc 5.0SMDJ20CA
 Order 'diode tvs 20v 5000w 5% bi smd - 5.0SMDJ20CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ20CA-ND.
Tv - Zener Diode Circuit Protection 20V 5000W Littelfuse Inc 5.0SMDJ20A
 Order 'diode tvs 20v 5000w 5% uni smd - 5.0SMDJ20A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ20A-ND.
Tv - Zener Diode Circuit Protection 18V 5000W Littelfuse Inc 5.0SMDJ18CA
 Order 'diode tvs 18v 5000w 5% bi smd - 5.0SMDJ18CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ18CA-ND.
Tv - Zener Diode Circuit Protection 20V 3000W Littelfuse Inc SMDJ20CA
 Order 'diode tvs 20v 3000w 5% bi smd - SMDJ20CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMDJ20CATR-ND.
Tv - Zener Diode Circuit Protection 20V 3000W Littelfuse Inc (VA) SMDJ20CA
 Order 'diode tvs 20v 3000w 5% bi smd - SMDJ20CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMDJ20CACT-ND.
Tv - Zener Diode Circuit Protection 20V 3000W Littelfuse Inc (VA) SMDJ20CA
 Order 'diode tvs 20v 3000w 5% bi smd - SMDJ20CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMDJ20CADKR-ND.
Tv - Zener Diode Circuit Protection 12V 5000W Littelfuse Inc 5.0SMDJ12CA
 Order 'diode tvs 12v 5000w 5% bi smd - 5.0SMDJ12CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ12CA-ND.
Tv - Zener Diode Circuit Protection 13V 5000W Littelfuse Inc 5.0SMDJ13CA
 Order 'diode tvs 13v 5000w 5% bi smd - 5.0SMDJ13CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ13CA-ND.
Tv - Zener Diode Circuit Protection 14V 5000W Littelfuse Inc 5.0SMDJ14CA
 Order 'diode tvs 14v 5000w 5% bi smd - 5.0SMDJ14CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ14CA-ND.
Tv - Zener Diode Circuit Protection 15V 5000W Littelfuse Inc 5.0SMDJ15CA
 Order 'diode tvs 15v 5000w 5% bi smd - 5.0SMDJ15CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ15CA-ND.
Tv - Zener Diode Circuit Protection 16V 5000W Littelfuse Inc 5.0SMDJ16CA
 Order 'diode tvs 16v 5000w 5% bi smd - 5.0SMDJ16CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ16CA-ND.
Tv - Zener Diode Circuit Protection 17V 5000W Littelfuse Inc 5.0SMDJ17CA
 Order 'diode tvs 17v 5000w 5% bi smd - 5.0SMDJ17CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ17CA-ND.
Tv - Zener Diode Circuit Protection 22V 5000W Littelfuse Inc 5.0SMDJ22CA
 Order 'diode tvs 22v 5000w 5% bi smd - 5.0SMDJ22CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ22CA-ND.
Tv - Zener Diode Circuit Protection 24V 5000W Littelfuse Inc 5.0SMDJ24CA
 Order 'diode tvs 24v 5000w 5% bi smd - 5.0SMDJ24CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ24CA-ND.
Tv - Zener Diode Circuit Protection 26V 5000W Littelfuse Inc 5.0SMDJ26CA
 Order 'diode tvs 26v 5000w 5% bi smd - 5.0SMDJ26CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ26CA-ND.

Options for Tv - Zener Diode Circuit Protection 20V 5000W Littelfuse Inc 5.0SMDJ20CA
Send this link via E-Mail
Help With This Screen

DIODE TVS 20V 5000W 5% BI SMD - 5.0SMDJ20CA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE TVS 20V 400W UNIDIR SMA - SMAJ20 Next: DIODE TVS 20V 5000W 5% UNI SMD - 5.0SMDJ20A
DIODE TVS 20V 5000W 5% BI SMD - 5.0SMDJ20CA