Fuse Circuit Protection 63mA 250V Littelfuse Inc Fast Acting, Short Time Lag 0676.063MXEP
FUSE 3.6X10MM CERM FST 63MA AXL - 0676.063MXEP - Circuit Protection
| Digi-Key Part Number | 0676.063MXEP-ND |
1000 |
1.23250 |
Extended Price
1232.50 |
| Manufacturer Part Number | 0676.063MXEP | |||
| Description | FUSE 3.6X10MM CERM FST 63MA AXL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0676.063MXEP |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Current | 63mA |
| Voltage - Rated | 250V |
| Package / Case | Axial |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0676 063MXEP 0676063MXEP |
FUSE 3.6X10MM CERM FST 63MA AXL - 0676.063MXEP (0676.063MXEP-ND) - Circuit Protection
Related parts Fuse Circuit Protection 63mA 250V Littelfuse Inc Fast Acting, Short Time Lag 0676.063MXEPFuse Circuit Protection 63mA 250V Littelfuse Inc Fast Acting, Short Time Lag 0676.063MXEP
Order 'fuse 3.6x10mm cerm fst 63ma axl - 0676.063MXEP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0676.063MXEP-ND.
Fuse Circuit Protection 63mA 250V Littelfuse Inc Fast Acting, Short Time Lag 0676.063DRT4P
Order 'fuse 3.6x10mm cerm fst 63ma axl - 0676.063DRT4P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0676.063DRT4P-ND.
Fuse Circuit Protection 63mA 250V Littelfuse Inc Fast Acting, Short Time Lag 0676.063DRT4
Order 'fuse 3.6x10mm cerm fst .063a axl - 0676.063DRT4' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0676.063DRT4-ND.
Fuse Circuit Protection 63mA 250V Littelfuse Inc Fast Acting, Short Time Lag 0676.063MXE
Order 'fuse 3.6x10mm cerm fst .063a axl - 0676.063MXE' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0676.063MXE-ND.
Fuse Circuit Protection 6.3A 250V Littelfuse Inc Fast Acting, Short Time Lag 067606.3MXEP
Order 'fuse 3.6x10mm cerm fst 6.3a axl - 067606.3MXEP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 067606.3MXEP-ND.
Fuse Circuit Protection 1.5A 250V Littelfuse Inc Fast Acting, Short Time Lag 067401.5DRT4
Order 'fuse 3.6x10mm cerm fst 1.5a axl - 067401.5DRT4' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 067401.5DRT4-ND.
Fuse Circuit Protection 1.6A 250V Littelfuse Inc Fast Acting, Short Time Lag 067401.6DRT4
Order 'fuse 3.6x10mm cerm fst 1.6a axl - 067401.6DRT4' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 067401.6DRT4-ND.
Fuse Circuit Protection 2.5A 250V Littelfuse Inc Fast Acting, Short Time Lag 067402.5DRT4
Order 'fuse 3.6x10mm cerm fst 2.5a axl - 067402.5DRT4' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 067402.5DRT4-ND.
Fuse Circuit Protection 4.5A 250V Littelfuse Inc Fast Acting, Short Time Lag 067404.5DRT4
Order 'fuse 3.6x10mm cerm fst 4.5a axl - 067404.5DRT4' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 067404.5DRT4-ND.
Fuse Circuit Protection 6.3A 250V Littelfuse Inc Fast Acting, Short Time Lag 067406.3DRT4
Order 'fuse 3.6x10mm cerm fst 6.3a axl - 067406.3DRT4' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 067406.3DRT4-ND.
Fuse Circuit Protection 6.5A 250V Littelfuse Inc Fast Acting, Short Time Lag 067406.5DRT4
Order 'fuse 3.6x10mm cerm fst 6.5a axl - 067406.5DRT4' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 067406.5DRT4-ND.
Fuse Circuit Protection 100mA 250V Littelfuse Inc Fast Acting, Short Time Lag 0674.100DRT4
Order 'fuse 3.6x10mm cerm fst .100a axl - 0674.100DRT4' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0674.100DRT4-ND.
Fuse Circuit Protection 100mA 250V Littelfuse Inc Fast Acting, Short Time Lag 0674.100MXE
Order 'fuse 3.6x10mm cerm fst .100a axl - 0674.100MXE' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0674.100MXE-ND.
Fuse Circuit Protection 125mA 250V Littelfuse Inc Fast Acting, Short Time Lag 0674.125DRT4
Order 'fuse 3.6x10mm cerm fst .125a axl - 0674.125DRT4' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0674.125DRT4-ND.
Fuse Circuit Protection 125mA 250V Littelfuse Inc Fast Acting, Short Time Lag 0674.125MXE
Order 'fuse 3.6x10mm cerm fst .125a axl - 0674.125MXE' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0674.125MXE-ND.
Options for Fuse Circuit Protection 63mA 250V Littelfuse Inc Fast Acting, Short Time Lag 0676.063MXEP
Send this link via E-Mail
Help With This Screen
