DIP CABLE- ADP40G/ AE40M / ADP40 - A6PPG-4036M
| Digi-Key Part Number | A6PPG-4036M-ND |
1 10 100 250 500 1000 2500 5000 |
32.97000 26.84700 19.78200 17.07376 15.89626 13.70611 12.95251 12.52861 |
Extended Price
32.97 268.47 1978.20 4268.44 7948.13 13706.11 32381.28 62643.05 |
| Manufacturer Part Number | A6PPG-4036M | |||
| Description | DIP CABLE- ADP40G/ AE40M / ADP40 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A6PPG-4036M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP |
| Number of Positions | 40 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | Socket (0.6"), Board In |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A6PPG 4036M A6PPG4036M |
DIP CABLE- ADP40G/ AE40M / ADP40 - A6PPG-4036M (A6PPG-4036M-ND)
Related parts:DIP CABLE- ADP40G/ AE40M / ADP40 - A6PPG-4036M
Order 'dip cable- adp40g/ ae40m / adp40 - A6PPG-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6PPG-4036M-ND.
DIP CABLE- ADP40G/ AE40M / ADP40 - A0PPG-4036M
Order 'dip cable- adp40g/ ae40m / adp40 - A0PPG-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPG-4036M-ND.
DIP CABLE- ADP40G/ AE40M / ADP40 - A6PPG-4006M
Order 'dip cable- adp40g/ ae40m / adp40 - A6PPG-4006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6PPG-4006M-ND.
DIP CABLE- ADP40G/ AE40M / ADP40 - A6PPG-4018M
Order 'dip cable- adp40g/ ae40m / adp40 - A6PPG-4018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6PPG-4018M-ND.
DIP CABLE- ADP40G/ AE40M / ADP40 - A8PPG-4036M
Order 'dip cable- adp40g/ ae40m / adp40 - A8PPG-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8PPG-4036M-ND.
DIP CABLE- ADP40G/ AE40M / ADP40 - A0PPG-4006G
Order 'dip cable- adp40g/ ae40m / adp40 - A0PPG-4006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPG-4006G-ND.
DIP CABLE- ADP40G/ AE40M / ADP40 - A0PPG-4006M
Order 'dip cable- adp40g/ ae40m / adp40 - A0PPG-4006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPG-4006M-ND.
DIP CABLE- ADP40G/ AE40M / ADP40 - A0PPG-4018G
Order 'dip cable- adp40g/ ae40m / adp40 - A0PPG-4018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPG-4018G-ND.
DIP CABLE- ADP40G/ AE40M / ADP40 - A0PPG-4018M
Order 'dip cable- adp40g/ ae40m / adp40 - A0PPG-4018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPG-4018M-ND.
DIP CABLE- ADP40G/ AE40M / ADP40 - A0PPG-4036G
Order 'dip cable- adp40g/ ae40m / adp40 - A0PPG-4036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPG-4036G-ND.
DIP CABLE- ADP40T/ AE40M / ADP40 - A0PPT-4036M
Order 'dip cable- adp40t/ ae40m / adp40 - A0PPT-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPT-4036M-ND.
DIP CABLE- ADP40G/ AE40M / X - A2PXG-4036M
Order 'dip cable- adp40g/ ae40m / x - A2PXG-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2PXG-4036M-ND.
DIP CABLE- ADP40G/ AE40M / X - A4PXG-4036M
Order 'dip cable- adp40g/ ae40m / x - A4PXG-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A4PXG-4036M-ND.
DIP CABLE- ADP40T/ AE40M / ADP40 - A6PPT-4036M
Order 'dip cable- adp40t/ ae40m / adp40 - A6PPT-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6PPT-4036M-ND.
DIP CABLE- ADP40G/ AE40M / ADP40 - A8PPG-4006M
Order 'dip cable- adp40g/ ae40m / adp40 - A8PPG-4006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8PPG-4006M-ND.
Send this link via E-Mail
Help With This Screen