FUSE 3.6X10MM CERM SLO 1.5A AXL - 067501.5DRT4P - Circuit Protection
| Digi-Key Part Number | 067501.5DRT4P-ND |
1500 |
.89465 |
Extended Price
1341.97 |
| Manufacturer Part Number | 067501.5DRT4P | |||
| Description | FUSE 3.6X10MM CERM SLO 1.5A AXL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 067501.5DRT4P |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Current | 1.5A |
| Voltage - Rated | 250V |
| Package / Case | Axial |
| Fuse Type | Slow Blow, Long Time Lag |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
067501 5DRT4P 0675015DRT4P |
067501.5DRT4P Specification Sheet
FUSE 3.6X10MM CERM SLO 1.5A AXL - 067501.5DRT4P (067501.5DRT4P-ND) - Circuit Protection
Related parts Circuit Protection :FUSE 3.6X10MM CERM SLO 1.5A AXL - 067501.5DRT4P
Order 'fuse 3.6x10mm cerm slo 1.5a axl - 067501.5DRT4P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 067501.5DRT4P-ND.
FUSE 3.6X10MM CERM SLO 1.5A AXL - 067501.5DRT4
Order 'fuse 3.6x10mm cerm slo 1.5a axl - 067501.5DRT4' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 067501.5DRT4-ND.
FUSE 3.6X10MM CERM SLO 1.5A AXL - 067501.5MXE
Order 'fuse 3.6x10mm cerm slo 1.5a axl - 067501.5MXE' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 067501.5MXE-ND.
FUSE 3.6X10MM CERM SLO 1.5A AXL - 067501.5MXEP
Order 'fuse 3.6x10mm cerm slo 1.5a axl - 067501.5MXEP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 067501.5MXEP-ND.
FUSE 3.6X10MM GLASS SLO 1.5A AXL - 067301.5DRT4
Order 'fuse 3.6x10mm glass slo 1.5a axl - 067301.5DRT4' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 067301.5DRT4-ND.
FUSE 3.6X10MM GLASS SLO 1.5A AXL - 067301.5MXE
Order 'fuse 3.6x10mm glass slo 1.5a axl - 067301.5MXE' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 067301.5MXE-ND.
FUSE 3.6X10MM CERM FST 1.5A AXL - 067401.5DRT4
Order 'fuse 3.6x10mm cerm fst 1.5a axl - 067401.5DRT4' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 067401.5DRT4-ND.
FUSE 3.6X10MM CERM FAST 1.5A AXL - 067401.5MXE
Order 'fuse 3.6x10mm cerm fast 1.5a axl - 067401.5MXE' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 067401.5MXE-ND.
FUSE 3.6X10MM CERM FST 1.5A AXL - 067401.5DRT4P
Order 'fuse 3.6x10mm cerm fst 1.5a axl - 067401.5DRT4P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 067401.5DRT4P-ND.
FUSE 3.6X10MM CERM FST 1.5A AXL - 067401.5MXEP
Order 'fuse 3.6x10mm cerm fst 1.5a axl - 067401.5MXEP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 067401.5MXEP-ND.
FUSE 3.6X10MM CERM SLO 1.6A AXL - 067501.6DRT4
Order 'fuse 3.6x10mm cerm slo 1.6a axl - 067501.6DRT4' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 067501.6DRT4-ND.
FUSE 3.6X10MM CERM SLO 1.6A AXL - 067501.6MXE
Order 'fuse 3.6x10mm cerm slo 1.6a axl - 067501.6MXE' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 067501.6MXE-ND.
FUSE 3.6X10MM CERM SLO 2.5A AXL - 067502.5DRT4
Order 'fuse 3.6x10mm cerm slo 2.5a axl - 067502.5DRT4' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 067502.5DRT4-ND.
FUSE 3.6X10MM CERM SLO 2.5A AXL - 067502.5MXE
Order 'fuse 3.6x10mm cerm slo 2.5a axl - 067502.5MXE' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 067502.5MXE-ND.
FUSE 3.6X10MM CERM SLO .100A AXL - 0675.100DRT4
Order 'fuse 3.6x10mm cerm slo .100a axl - 0675.100DRT4' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0675.100DRT4-ND.
Send this link via E-Mail
Help With This Screen
