FUSE 3.6X10MM CERM FST 4.5A AXL - 067404.5MXEP - Circuit Protection
| Digi-Key Part Number | 067404.5MXEP-ND |
1000 |
.74240 |
Extended Price
742.40 |
| Manufacturer Part Number | 067404.5MXEP | |||
| Description | FUSE 3.6X10MM CERM FST 4.5A AXL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 067404.5MXEP |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Current | 4.5A |
| Voltage - Rated | 250V |
| Package / Case | Axial |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
067404 5MXEP 0674045MXEP |
067404.5MXEP Specification Sheet
FUSE 3.6X10MM CERM FST 4.5A AXL - 067404.5MXEP (067404.5MXEP-ND) - Circuit Protection
Related parts Circuit Protection :FUSE 3.6X10MM CERM FST 4.5A AXL - 067404.5MXEP
Order 'fuse 3.6x10mm cerm fst 4.5a axl - 067404.5MXEP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 067404.5MXEP-ND.
FUSE 3.6X10MM CERM FST 4.5A AXL - 067404.5DRT4
Order 'fuse 3.6x10mm cerm fst 4.5a axl - 067404.5DRT4' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 067404.5DRT4-ND.
FUSE 3.6X10MM CERM FST 4.5A AXL - 067404.5DRT4P
Order 'fuse 3.6x10mm cerm fst 4.5a axl - 067404.5DRT4P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 067404.5DRT4P-ND.
FUSE 3.6X10MM GLASS FST 4.5A AXL - 067204.5DRT4
Order 'fuse 3.6x10mm glass fst 4.5a axl - 067204.5DRT4' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 067204.5DRT4-ND.
FUSE 3.6X10MM GLASS FST 4.5A AXL - 067204.5MXE
Order 'fuse 3.6x10mm glass fst 4.5a axl - 067204.5MXE' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 067204.5MXE-ND.
FUSE 3.6X10MM CERM FAST 4.5A AXL - 067404.5MXE
Order 'fuse 3.6x10mm cerm fast 4.5a axl - 067404.5MXE' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 067404.5MXE-ND.
FUSE 3.6X10MM CERM FST 1.5A AXL - 067401.5DRT4
Order 'fuse 3.6x10mm cerm fst 1.5a axl - 067401.5DRT4' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 067401.5DRT4-ND.
FUSE 3.6X10MM CERM FST 1.6A AXL - 067401.6DRT4
Order 'fuse 3.6x10mm cerm fst 1.6a axl - 067401.6DRT4' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 067401.6DRT4-ND.
FUSE 3.6X10MM CERM FST 2.5A AXL - 067402.5DRT4
Order 'fuse 3.6x10mm cerm fst 2.5a axl - 067402.5DRT4' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 067402.5DRT4-ND.
FUSE 3.6X10MM CERM FST 6.3A AXL - 067406.3DRT4
Order 'fuse 3.6x10mm cerm fst 6.3a axl - 067406.3DRT4' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 067406.3DRT4-ND.
FUSE 3.6X10MM CERM FST 6.5A AXL - 067406.5DRT4
Order 'fuse 3.6x10mm cerm fst 6.5a axl - 067406.5DRT4' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 067406.5DRT4-ND.
FUSE 3.6X10MM CERM FST .100A AXL - 0674.100DRT4
Order 'fuse 3.6x10mm cerm fst .100a axl - 0674.100DRT4' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0674.100DRT4-ND.
FUSE 3.6X10MM CERM FST .100A AXL - 0674.100MXE
Order 'fuse 3.6x10mm cerm fst .100a axl - 0674.100MXE' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0674.100MXE-ND.
FUSE 3.6X10MM CERM FST .125A AXL - 0674.125DRT4
Order 'fuse 3.6x10mm cerm fst .125a axl - 0674.125DRT4' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0674.125DRT4-ND.
FUSE 3.6X10MM CERM FST .125A AXL - 0674.125MXE
Order 'fuse 3.6x10mm cerm fst .125a axl - 0674.125MXE' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0674.125MXE-ND.
Send this link via E-Mail
Help With This Screen
