Keywords:





Fuse Circuit Protection 15A 125V Littelfuse Inc Normal Blow, Medium Time Lag 0481015.HXP

FUSE 15A 125V ALARM IND RED/BLU - 0481015.HXP - Circuit Protection

Digi-Key Part Number 0481015.HXP-ND
Price Break
100
Unit Price
2.18930
Extended Price
218.93
Manufacturer Part Number0481015.HXP
DescriptionFUSE 15A 125V ALARM IND RED/BLU
Quantity Available Non-Stock
All prices are in USD

Purchase Fuse Circuit Protection 15A 125V Littelfuse Inc Normal Blow, Medium Time Lag 0481015.HXP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fuse Circuit Protection 15A 125V Littelfuse Inc Normal Blow, Medium Time Lag 0481015.HXP
Technical/Catalog Information0481015.HXP
VendorLittelfuse Inc
CategoryCircuit Protection
Current 15A
Voltage - Rated 125V
Package / CaseCartridge
Fuse TypeNormal Blow, Medium Time Lag
Mounting TypeHolder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0481015 HXP
0481015HXP

0481015.HXP Specification Sheet

Image of FUSE 15A 125V ALARM IND RED/BLU - 0481015.HXP

FUSE 15A 125V ALARM IND RED/BLU - 0481015.HXP (0481015.HXP-ND) - Circuit Protection

Related parts Fuse Circuit Protection 15A 125V Littelfuse Inc Normal Blow, Medium Time Lag 0481015.HXP
Fuse Circuit Protection 15A 125V Littelfuse Inc Normal Blow, Medium Time Lag 0481015.HXP
 Order 'fuse 15a 125v alarm ind red/blu - 0481015.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0481015.HXP-ND.
Fuse Circuit Protection 1.5A 125V Littelfuse Inc Fast Acting, Short Time Lag 025101.5NRT2-
 Order 'fuse 1.5a 125v fast pico axl t/r - 025101.5NRT2-' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 025101.5NRT2-ND.
Fuse Circuit Protection 1.5A 125V Littelfuse Inc Fast Acting, Short Time Lag 025101.5NRT3
 Order 'fuse 1.5a 125v fast pico axl t/r - 025101.5NRT3' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 025101.5NRT3-ND.
Fuse Circuit Protection 1.5A 125V Littelfuse Inc Fast Acting, Short Time Lag 025201.5M-
 Order 'fuse 1.5a 125v fast pico radial - 025201.5M-' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 025201.5M-ND.
Fuse Circuit Protection 1.5A 125V Littelfuse Inc Fast Acting, Short Time Lag 025301.5M
 Order 'fuse 1.5a 125v fast pico axl mil - 025301.5M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 025301.5M-ND.
Fuse Circuit Protection 1.5A 125V Littelfuse Inc Fast Acting, Short Time Lag 025501.5M-
 Order 'fuse 1.5a 125v fast pico color - 025501.5M-' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 025501.5M-ND.
Fuse Circuit Protection 1.5A 125V Littelfuse Inc Fast Acting, Short Time Lag 027201.5H
 Order 'fuse 1.5a 125v fast micro short - 027201.5H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 027201.5H-ND.
Fuse Circuit Protection 1.5A 125V Littelfuse Inc Fast Acting, Short Time Lag 027801.5V
 Order 'fuse 1.5a 125v fast micro long - 027801.5V' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 027801.5V-ND.
Fuse Circuit Protection 1.5A 125V Littelfuse Inc Fast Acting, Short Time Lag 027901.5V
 Order 'fuse 1.5a 125v fast micro long - 027901.5V' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 027901.5V-ND.
Fuse Circuit Protection 1.5A 125V Littelfuse Inc Normal Blow, Medium Time Lag 030101.5H
 Order 'fuse 1.5a 125v 1ag normal blo - 030101.5H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 030101.5H-ND.
Fuse Circuit Protection 1.5A 125V Littelfuse Inc Fast Acting, Short Time Lag 033401.5H
 Order 'fuse 1.5a 125v fast 3ab indict - 033401.5H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 033401.5H-ND.
Fuse Circuit Protection 1.5A 125V Littelfuse Inc Fast Acting, Short Time Lag 044801.5MR
 Order 'fuse 1.5a 125v fast nano2 smd - 044801.5MR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 044801.5MR-ND.
Fuse Circuit Protection 15A 125V Littelfuse Inc Fast Acting, Short Time Lag 0448015.MR
 Order 'fuse 15a 125v fast nano2 smd - 0448015.MR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0448015.MR-ND.
Fuse Circuit Protection 1.5A 125V Littelfuse Inc Fast Acting, Short Time Lag 045101.5NR
 Order 'fuse 1.5a 125v fast nano2 smf tr - 045101.5NR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 045101.5NR-ND.
Fuse Circuit Protection 1.5A 125V Littelfuse Inc Fast Acting, Short Time Lag 045301.5MR
 Order 'fuse 1.5a 125v fst smd silvr t/r - 045301.5MR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3342TR-ND.

Options for Fuse Circuit Protection 15A 125V Littelfuse Inc Normal Blow, Medium Time Lag 0481015.HXP
Send this link via E-Mail
Help With This Screen

FUSE 15A 125V ALARM IND RED/BLU - 0481015.HXP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FUSE 15A 125V 6125 FAST SSQ - SSQ 15 Next: FUSE 15A 125V FAST AXIAL MCRW - TR1/MCRW15A
FUSE 15A 125V ALARM IND RED/BLU - 0481015.HXP