FUSE 15A ALARMIND RED/BLU W/LENS - 0481015.HXLP
| Digi-Key Part Number | 0481015.HXLP-ND |
100 |
2.79230 |
Extended Price
279.23 |
| Manufacturer Part Number | 0481015.HXLP | |||
| Description | FUSE 15A ALARMIND RED/BLU W/LENS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0481015.HXLP |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Current | 15A |
| Voltage - Rated | 125V |
| Package / Case | Cartridge |
| Fuse Type | Normal Blow, Medium Time Lag |
| Mounting Type | Holder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0481015 HXLP 0481015HXLP |
0481015.HXLP Specification Sheet
FUSE 15A ALARMIND RED/BLU W/LENS - 0481015.HXLP (0481015.HXLP-ND)
Related parts :FUSE 15A ALARMIND RED/BLU W/LENS - 0481015.HXLP
Order 'fuse 15a alarmind red/blu w/lens - 0481015.HXLP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0481015.HXLP-ND.
FUSE 1.5A YLW/WHT ALARM W/LENS - 048101.5HXL
Order 'fuse 1.5a ylw/wht alarm w/lens - 048101.5HXL' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 048101.5HXL-ND.
FUSE 15A ALARM RED/BLUE - 0481015.H
Order 'fuse 15a alarm red/blue - 0481015.H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F727-ND.
FUSE 3.0A ALARM IND BLU W/LENS - 0481003.HXLP
Order 'fuse 3.0a alarm ind blu w/lens - 0481003.HXLP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0481003.HXLP-ND.
FUSE 12A ALARMIND GRN/YLW W/LENS - 0481012.HXLP
Order 'fuse 12a alarmind grn/ylw w/lens - 0481012.HXLP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0481012.HXLP-ND.
FUSE 20A ALARMIND GRN/WHT W/LENS - 0481020.HXLP
Order 'fuse 20a alarmind grn/wht w/lens - 0481020.HXLP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0481020.HXLP-ND.
FUSE 15A RED/BLU ALARM W/LENS - 0481015.HXL
Order 'fuse 15a red/blu alarm w/lens - 0481015.HXL' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0481015.HXL-ND.
FUSE 15A 125V ALARM IND RED/BLU - 0481015.HXP
Order 'fuse 15a 125v alarm ind red/blu - 0481015.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0481015.HXP-ND.
FUSE 1.5A FAST 3AB RED INDCT - 033601.5H
Order 'fuse 1.5a fast 3ab red indct - 033601.5H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 033601.5H-ND.
FUSE 1.5A FAST 3AB RED INDCT - 033601.5M
Order 'fuse 1.5a fast 3ab red indct - 033601.5M' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 033601.5M-ND.
FUSE 1.5A 250V FAST DIP FLATPCK - 020201.5H
Order 'fuse 1.5a 250v fast dip flatpck - 020201.5H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 020201.5H-ND.
FUSE 1.5A 250V FAST SMT GULL - 020201.5HXG
Order 'fuse 1.5a 250v fast smt gull - 020201.5HXG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 020201.5HXG-ND.
FUSE 1.5A 250V FST SMD FLTPK T/R - 020201.5URG
Order 'fuse 1.5a 250v fst smd fltpk t/r - 020201.5URG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 020201.5URG-ND.
FUSE 1.5A 250V SLO DIP FLATPCK - 020301.5H
Order 'fuse 1.5a 250v slo dip flatpck - 020301.5H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 020301.5H-ND.
FUSE 1.5A 250V SLO SMT GULL - 020301.5HXG
Order 'fuse 1.5a 250v slo smt gull - 020301.5HXG' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 020301.5HXG-ND.
Send this link via E-Mail
Help With This Screen
