FUSE 12A ALARMIND GRN/YLW W/LENS - 0481012.HXLP - Circuit Protection
Fuse Circuit Protection 12A 125V Littelfuse Inc Normal Blow, Medium Time Lag 0481012.HXLP
| Digi-Key Part Number | 0481012.HXLP-ND |
100 |
2.79230 |
Extended Price
279.23 |
| Manufacturer Part Number | 0481012.HXLP | |||
| Description | FUSE 12A ALARMIND GRN/YLW W/LENS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0481012.HXLP |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Current | 12A |
| Voltage - Rated | 125V |
| Package / Case | Cartridge |
| Fuse Type | Normal Blow, Medium Time Lag |
| Mounting Type | Holder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0481012 HXLP 0481012HXLP |
0481012.HXLP Specification Sheet
FUSE 12A ALARMIND GRN/YLW W/LENS - 0481012.HXLP (0481012.HXLP-ND) - Circuit Protection
Related parts Fuse Circuit Protection 12A 125V Littelfuse Inc Normal Blow, Medium Time Lag 0481012.HXLPFUSE 12A ALARMIND GRN/YLW W/LENS - 0481012.HXLP
Order 'fuse 12a alarmind grn/ylw w/lens - 0481012.HXLP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0481012.HXLP-ND.
FUSE 20A ALARMIND GRN/WHT W/LENS - 0481020.HXLP
Order 'fuse 20a alarmind grn/wht w/lens - 0481020.HXLP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0481020.HXLP-ND.
FUSE 15A ALARMIND RED/BLU W/LENS - 0481015.HXLP
Order 'fuse 15a alarmind red/blu w/lens - 0481015.HXLP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0481015.HXLP-ND.
FUSE 12A GRN/YLW ALARM W/LENS - 0481012.HXL
Order 'fuse 12a grn/ylw alarm w/lens - 0481012.HXL' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0481012.HXL-ND.
FUSE 12A 125V ALARM IND GRN/YLW - 0481012.HXP
Order 'fuse 12a 125v alarm ind grn/ylw - 0481012.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0481012.HXP-ND.
FUSE 12A 250V 5X20MM SLOBLO CART - 0215012.M-
Order 'fuse 12a 250v 5x20mm sloblo cart - 0215012.M-' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0215012.M-ND.
FUSE 12A 250V 5X20MM SLO-BLO AXL - 0215012.MXE-
Order 'fuse 12a 250v 5x20mm slo-blo axl - 0215012.MXE-' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0215012.MXE-ND.
FUSE 12A FAST PICO AXIAL AMMO - 0251012.MAT1-
Order 'fuse 12a fast pico axial ammo - 0251012.MAT1-' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0251012.MAT1-ND.
FUSE 12A FAST PICO AXIAL T/R - 0251012.NRT1-
Order 'fuse 12a fast pico axial t/r - 0251012.NRT1-' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0251012.NRT1-ND.
FUSE 12A 32V FAST PICO AXL T/R - 0251012.NRT2-
Order 'fuse 12a 32v fast pico axl t/r - 0251012.NRT2-' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0251012.NRT2-ND.
FUSE 12A 32V FAST PICO AXL T/R - 0251012.NRT3
Order 'fuse 12a 32v fast pico axl t/r - 0251012.NRT3' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0251012.NRT3-ND.
FUSE 12A 32V FAST PICO RADIAL - 0252012.M-
Order 'fuse 12a 32v fast pico radial - 0252012.M-' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0252012.M-ND.
FUSE 12A 32V FAST PICO COLOR - 0255012.M-
Order 'fuse 12a 32v fast pico color - 0255012.M-' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0255012.M-ND.
FUSE 12A FAST PICO COLOR T/R T1 - 0255012.NRT1-
Order 'fuse 12a fast pico color t/r t1 - 0255012.NRT1-' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0255012.NRT1-ND.
FUSE 12A FAST PICO COLOR T/R T2 - 0255012.NRT2
Order 'fuse 12a fast pico color t/r t2 - 0255012.NRT2' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0255012.NRT2-ND.
Options for Fuse Circuit Protection 12A 125V Littelfuse Inc Normal Blow, Medium Time Lag 0481012.HXLP
Send this link via E-Mail
Help With This Screen
