FUSE 3.0A ALARM IND BLU W/LENS - 0481003.HXLP - Circuit Protection
| Digi-Key Part Number | 0481003.HXLP-ND |
100 |
2.79230 |
Extended Price
279.23 |
| Manufacturer Part Number | 0481003.HXLP | |||
| Description | FUSE 3.0A ALARM IND BLU W/LENS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0481003.HXLP |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Current | 3A |
| Voltage - Rated | 125V |
| Package / Case | Cartridge |
| Fuse Type | Normal Blow, Medium Time Lag |
| Mounting Type | Holder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0481003 HXLP 0481003HXLP |
0481003.HXLP Specification Sheet
FUSE 3.0A ALARM IND BLU W/LENS - 0481003.HXLP (0481003.HXLP-ND) - Circuit Protection
Related parts Circuit Protection :FUSE 3.0A ALARM IND BLU W/LENS - 0481003.HXLP
Order 'fuse 3.0a alarm ind blu w/lens - 0481003.HXLP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0481003.HXLP-ND.
FUSE 2.0A ALARM IND ORG W/LENS - 0481002.HXLP
Order 'fuse 2.0a alarm ind org w/lens - 0481002.HXLP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0481002.HXLP-ND.
FUSE 5.0A ALARM IND GRN W/LENS - 0481005.HXLP
Order 'fuse 5.0a alarm ind grn w/lens - 0481005.HXLP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0481005.HXLP-ND.
FUSE 3.0A 125V ALARM IND BLU - 0481003.HXP
Order 'fuse 3.0a 125v alarm ind blu - 0481003.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0481003.HXP-ND.
FUSE 4A ALARM IND W/LENS - 0481004.HXL
Order 'fuse 4a alarm ind w/lens - 0481004.HXL' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0481004.HXL-ND.
FUSE 4A ALARM IND BRN/WHT W/LENS - 0481004.HXLP
Order 'fuse 4a alarm ind brn/wht w/lens - 0481004.HXLP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0481004.HXLP-ND.
FUSE 3.5A 125V ALARM IND BLU/WHT - 048103.5HXP
Order 'fuse 3.5a 125v alarm ind blu/wht - 048103.5HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 048103.5HXP-ND.
FUSE DUMMY ALARM IND 125V - 04810000H
Order 'fuse dummy alarm ind 125v - 04810000H' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 04810000H-ND.
FUSE 10A ALARM IND RED/WHT ESD - 0481010.HXESDP
Order 'fuse 10a alarm ind red/wht esd - 0481010.HXESDP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0481010.HXESDP-ND.
FUSE 15A ALARMIND RED/BLU W/LENS - 0481015.HXLP
Order 'fuse 15a alarmind red/blu w/lens - 0481015.HXLP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0481015.HXLP-ND.
FUSE 3A BLU ALARM IND W/LENS - 0481003.HXL
Order 'fuse 3a blu alarm ind w/lens - 0481003.HXL' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0481003.HXL-ND.
FUSE 1A GRY ALARM IND W/LENS - 0481001.HXL
Order 'fuse 1a gry alarm ind w/lens - 0481001.HXL' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0481001.HXL-ND.
FUSE 2A ORG ALARM IND W/LENS - 0481002.HXL
Order 'fuse 2a org alarm ind w/lens - 0481002.HXL' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0481002.HXL-ND.
FUSE 5A GRN ALARM IND W/LENS - 0481005.HXL
Order 'fuse 5a grn alarm ind w/lens - 0481005.HXL' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0481005.HXL-ND.
FUSE 20A 125V ALARM IND W/LENS - 0481020.HXL
Order 'fuse 20a 125v alarm ind w/lens - 0481020.HXL' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0481020.HXL-ND.
Send this link via E-Mail
Help With This Screen
