Keywords:





Fuse Circuit Protection 10A 32V Littelfuse Inc Slow Blow, Long Time Lag 0313010.HXIDP

FUSE 32V SLO-BLO 3AG 10A ID - 0313010.HXIDP - Circuit Protection

Digi-Key Part Number 0313010.HXIDP-ND
Price Break
100
Unit Price
.93380
Extended Price
93.38
Manufacturer Part Number0313010.HXIDP
DescriptionFUSE 32V SLO-BLO 3AG 10A ID
Quantity Available 100
All prices are in USD

Purchase Fuse Circuit Protection 10A 32V Littelfuse Inc Slow Blow, Long Time Lag 0313010.HXIDP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fuse Circuit Protection 10A 32V Littelfuse Inc Slow Blow, Long Time Lag 0313010.HXIDP
Technical/Catalog Information0313010.HXIDP
VendorLittelfuse Inc
CategoryCircuit Protection
Current 10A
Voltage - Rated 32V
Package / Case3AG, 1 1/4" L x 1/4" Dia (31.8mm x 6.4mm)
Fuse TypeSlow Blow, Long Time Lag
Mounting TypeHolder
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0313010 HXIDP
0313010HXIDP

0313010.HXIDP Specification Sheet

Image of FUSE 32V SLO-BLO 3AG 10A ID - 0313010.HXIDP

FUSE 32V SLO-BLO 3AG 10A ID - 0313010.HXIDP (0313010.HXIDP-ND) - Circuit Protection

Related parts Fuse Circuit Protection 10A 32V Littelfuse Inc Slow Blow, Long Time Lag 0313010.HXIDP
Fuse Circuit Protection 10A 32V Littelfuse Inc Slow Blow, Long Time Lag 0313010.HXIDP
 Order 'fuse 32v slo-blo 3ag 10a id - 0313010.HXIDP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313010.HXIDP-ND.
Fuse Circuit Protection 10A 32V Littelfuse Inc Slow Blow, Long Time Lag 0313010.MXP
 Order 'fuse 32v slo-blo 3ag 10a - 0313010.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313010.MXP-ND.
Fuse Circuit Protection 10A 32V Littelfuse Inc Slow Blow, Long Time Lag 0313010.HXP
 Order 'fuse 32v slo-blo 3ag 10a cart - 0313010.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2554-ND.
Fuse Circuit Protection 1A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313001.HXIDP
 Order 'fuse 250v slo-blo 3ag 1.0a id - 0313001.HXIDP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313001.HXIDP-ND.
Fuse Circuit Protection 12A 32V Littelfuse Inc Slow Blow, Long Time Lag 0313012.MXP
 Order 'fuse 32v slo-blo 3ag 12a - 0313012.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313012.MXP-ND.
Fuse Circuit Protection 15A 32V Littelfuse Inc Slow Blow, Long Time Lag 0313015.MXP
 Order 'fuse 32v slo-blo 3ag 15a - 0313015.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313015.MXP-ND.
Fuse Circuit Protection 20A 32V Littelfuse Inc Slow Blow, Long Time Lag 0313020.MXP
 Order 'fuse 32v slo-blo 3ag 20a - 0313020.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313020.MXP-ND.
Fuse Circuit Protection 25A 32V Littelfuse Inc Slow Blow, Long Time Lag 0313025.MXP
 Order 'fuse 32v slo-blo 3ag 25a - 0313025.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313025.MXP-ND.
Fuse Circuit Protection 30A 32V Littelfuse Inc Slow Blow, Long Time Lag 0313030.MXP
 Order 'fuse 32v slo-blo 3ag 30a - 0313030.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313030.MXP-ND.
Fuse Circuit Protection 12A 32V Littelfuse Inc Slow Blow, Long Time Lag 0313012.HXP
 Order 'fuse 32v slo-blo 3ag 12a cart - 0313012.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2555-ND.
Fuse Circuit Protection 15A 32V Littelfuse Inc Slow Blow, Long Time Lag 0313015.HXP
 Order 'fuse 32v slo-blo 3ag 15a cart - 0313015.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2556-ND.
Fuse Circuit Protection 20A 32V Littelfuse Inc Slow Blow, Long Time Lag 0313020.HXP
 Order 'fuse 32v slo-blo 3ag 20a cart - 0313020.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2559-ND.
Fuse Circuit Protection 25A 32V Littelfuse Inc Slow Blow, Long Time Lag 0313025.HXP
 Order 'fuse 32v slo-blo 3ag 25a cart - 0313025.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2560-ND.
Fuse Circuit Protection 30A 32V Littelfuse Inc Slow Blow, Long Time Lag 0313030.HXP
 Order 'fuse 32v slo-blo 3ag 30a cart - 0313030.HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2562-ND.
Fuse Circuit Protection 500mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0313.500HXIDP
 Order 'fuse 250v slo-blo 3ag 500ma id - 0313.500HXIDP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313.500HXIDP-ND.

Options for Fuse Circuit Protection 10A 32V Littelfuse Inc Slow Blow, Long Time Lag 0313010.HXIDP
Send this link via E-Mail
Help With This Screen

FUSE 32V SLO-BLO 3AG 10A ID - 0313010.HXIDP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FUSE 32V SLO-BLO 3AG 10A CART - 0313010.HXP Next: FUSE 32V SLO-BLO 3AG 12A - 0313012.MXP
FUSE 32V SLO-BLO 3AG 10A ID - 0313010.HXIDP