Keywords:





FUSE 250V SLO-BLO 3AG 1.5A ID - 031301.5HXIDP - Circuit Protection

Fuse Circuit Protection 1.5A 250V Littelfuse Inc Slow Blow, Long Time Lag 031301.5HXIDP

Digi-Key Part Number 031301.5HXIDP-ND
Price Break
100
Unit Price
1.13180
Extended Price
113.18
Manufacturer Part Number031301.5HXIDP
DescriptionFUSE 250V SLO-BLO 3AG 1.5A ID
Quantity Available Non-Stock
All prices are in USD

Purchase Fuse Circuit Protection 1.5A 250V Littelfuse Inc Slow Blow, Long Time Lag 031301.5HXIDP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fuse Circuit Protection 1.5A 250V Littelfuse Inc Slow Blow, Long Time Lag 031301.5HXIDP
Technical/Catalog Information031301.5HXIDP
VendorLittelfuse Inc
CategoryCircuit Protection
Current 1.5A
Voltage - Rated 250V
Package / Case3AG, 1 1/4" L x 1/4" Dia (31.8mm x 6.4mm)
Fuse TypeSlow Blow, Long Time Lag
Mounting TypeHolder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 031301 5HXIDP
0313015HXIDP

031301.5HXIDP Specification Sheet

Image of FUSE 250V SLO-BLO 3AG 1.5A ID - 031301.5HXIDP

FUSE 250V SLO-BLO 3AG 1.5A ID - 031301.5HXIDP (031301.5HXIDP-ND) - Circuit Protection

Related parts Fuse Circuit Protection 1.5A 250V Littelfuse Inc Slow Blow, Long Time Lag 031301.5HXIDP
FUSE 250V SLO-BLO 3AG 1.5A ID - 031301.5HXIDP
 Order 'fuse 250v slo-blo 3ag 1.5a id - 031301.5HXIDP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 031301.5HXIDP-ND.
FUSE 250V SLO-BLO 3AG 1.5A - 031301.5MXP
 Order 'fuse 250v slo-blo 3ag 1.5a - 031301.5MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 031301.5MXP-ND.
FUSE 250V SLO-BLO 3AG 1.5A CART - 031301.5HXP
 Order 'fuse 250v slo-blo 3ag 1.5a cart - 031301.5HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2551-ND.
FUSE 250V SLO-BLO 3AG 1.5A AXIAL - 031501.5HXP
 Order 'fuse 250v slo-blo 3ag 1.5a axial - 031501.5HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3241-ND.
FUSE 250V SLO-BLO 3AG 500MA ID - 0313.500HXIDP
 Order 'fuse 250v slo-blo 3ag 500ma id - 0313.500HXIDP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313.500HXIDP-ND.
FUSE 250V SLO-BLO 3AG 1.0A ID - 0313001.HXIDP
 Order 'fuse 250v slo-blo 3ag 1.0a id - 0313001.HXIDP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313001.HXIDP-ND.
FUSE 250V SLO-BLO 3AG 2.0A ID - 0313002.HXIDP
 Order 'fuse 250v slo-blo 3ag 2.0a id - 0313002.HXIDP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313002.HXIDP-ND.
FUSE 250V SLO-BLO 3AG 3.0A ID - 0313003.HXIDP
 Order 'fuse 250v slo-blo 3ag 3.0a id - 0313003.HXIDP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313003.HXIDP-ND.
FUSE 250V SLO-BLO 3AG 4.0A ID - 0313004.HXIDP
 Order 'fuse 250v slo-blo 3ag 4.0a id - 0313004.HXIDP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313004.HXIDP-ND.
FUSE 250V SLO-BLO 3AG 7.0A ID - 0313007.HXIDP
 Order 'fuse 250v slo-blo 3ag 7.0a id - 0313007.HXIDP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313007.HXIDP-ND.
FUSE 250V SLO-BLO 3AG 8.0A ID - 0313008.HXIDP
 Order 'fuse 250v slo-blo 3ag 8.0a id - 0313008.HXIDP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313008.HXIDP-ND.
FUSE 250V SLO-BLO 3AG 6.25A ID - 03136.25HXIDP
 Order 'fuse 250v slo-blo 3ag 6.25a id - 03136.25HXIDP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03136.25HXIDP-ND.
FUSE 250V SLO-BLO 3AB 1.5A - 032601.5MXP
 Order 'fuse 250v slo-blo 3ab 1.5a - 032601.5MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 032601.5MXP-ND.
FUSE 250V SLO-BLO 3AB 15A - 0326015.MXP
 Order 'fuse 250v slo-blo 3ab 15a - 0326015.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0326015.MXP-ND.
FUSE 250V SLO-BLO 3AB 1.5A CART - 032601.5HXP
 Order 'fuse 250v slo-blo 3ab 1.5a cart - 032601.5HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2645-ND.

Options for Fuse Circuit Protection 1.5A 250V Littelfuse Inc Slow Blow, Long Time Lag 031301.5HXIDP
Send this link via E-Mail
Help With This Screen

FUSE 250V SLO-BLO 3AG 1.5A ID - 031301.5HXIDP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FUSE 250V SLO-BLO 3AG 1.5A CART - 031301.5HXP Next: FUSE 250V SLO-BLO 3AG 1.6A - 031301.6MXP
FUSE 250V SLO-BLO 3AG 1.5A ID - 031301.5HXIDP