FUSE 250V SLO-BLO 3AG 8.0A ID - 0313008.HXIDP - Circuit Protection
| Digi-Key Part Number | 0313008.HXIDP-ND |
100 |
.93380 |
Extended Price
93.38 |
| Manufacturer Part Number | 0313008.HXIDP | |||
| Description | FUSE 250V SLO-BLO 3AG 8.0A ID | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0313008.HXIDP |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Current | 8A |
| Voltage - Rated | 250V |
| Package / Case | 3AG, 1 1/4" L x 1/4" Dia (31.8mm x 6.4mm) |
| Fuse Type | Slow Blow, Long Time Lag |
| Mounting Type | Holder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0313008 HXIDP 0313008HXIDP |
0313008.HXIDP Specification Sheet
FUSE 250V SLO-BLO 3AG 8.0A ID - 0313008.HXIDP (0313008.HXIDP-ND) - Circuit Protection
Related parts Circuit Protection :FUSE 250V SLO-BLO 3AG 8.0A ID - 0313008.HXIDP
Order 'fuse 250v slo-blo 3ag 8.0a id - 0313008.HXIDP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313008.HXIDP-ND.
FUSE 250V SLO-BLO 3AG 500MA ID - 0313.500HXIDP
Order 'fuse 250v slo-blo 3ag 500ma id - 0313.500HXIDP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313.500HXIDP-ND.
FUSE 250V SLO-BLO 3AG 1.0A ID - 0313001.HXIDP
Order 'fuse 250v slo-blo 3ag 1.0a id - 0313001.HXIDP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313001.HXIDP-ND.
FUSE 250V SLO-BLO 3AG 2.0A ID - 0313002.HXIDP
Order 'fuse 250v slo-blo 3ag 2.0a id - 0313002.HXIDP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313002.HXIDP-ND.
FUSE 250V SLO-BLO 3AG 3.0A ID - 0313003.HXIDP
Order 'fuse 250v slo-blo 3ag 3.0a id - 0313003.HXIDP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313003.HXIDP-ND.
FUSE 250V SLO-BLO 3AG 4.0A ID - 0313004.HXIDP
Order 'fuse 250v slo-blo 3ag 4.0a id - 0313004.HXIDP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313004.HXIDP-ND.
FUSE 250V SLO-BLO 3AG 7.0A ID - 0313007.HXIDP
Order 'fuse 250v slo-blo 3ag 7.0a id - 0313007.HXIDP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313007.HXIDP-ND.
FUSE 250V SLO-BLO 3AG 1.5A ID - 031301.5HXIDP
Order 'fuse 250v slo-blo 3ag 1.5a id - 031301.5HXIDP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 031301.5HXIDP-ND.
FUSE 250V SLO-BLO 3AG 6.25A ID - 03136.25HXIDP
Order 'fuse 250v slo-blo 3ag 6.25a id - 03136.25HXIDP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03136.25HXIDP-ND.
FUSE 250V SLO-BLO 3AG 1A - 0313001.MXP
Order 'fuse 250v slo-blo 3ag 1a - 0313001.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313001.MXP-ND.
FUSE 250V SLO-BLO 3AG 2A - 0313002.MXP
Order 'fuse 250v slo-blo 3ag 2a - 0313002.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313002.MXP-ND.
FUSE 250V SLO-BLO 3AG 3A - 0313003.MXP
Order 'fuse 250v slo-blo 3ag 3a - 0313003.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313003.MXP-ND.
FUSE 250V SLO-BLO 3AG 4A - 0313004.MXP
Order 'fuse 250v slo-blo 3ag 4a - 0313004.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313004.MXP-ND.
FUSE 250V SLO-BLO 3AG 5A - 0313005.MXP
Order 'fuse 250v slo-blo 3ag 5a - 0313005.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313005.MXP-ND.
FUSE 250V SLO-BLO 3AG 7A - 0313007.MXP
Order 'fuse 250v slo-blo 3ag 7a - 0313007.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313007.MXP-ND.
Send this link via E-Mail
Help With This Screen
