Fuse Circuit Protection 7A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313007.HXIDP
FUSE 250V SLO-BLO 3AG 7.0A ID - 0313007.HXIDP
| Digi-Key Part Number | 0313007.HXIDP-ND |
100 |
.93380 |
Extended Price
93.38 |
| Manufacturer Part Number | 0313007.HXIDP | |||
| Description | FUSE 250V SLO-BLO 3AG 7.0A ID | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0313007.HXIDP |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Current | 7A |
| Voltage - Rated | 250V |
| Package / Case | 3AG, 1 1/4" L x 1/4" Dia (31.8mm x 6.4mm) |
| Fuse Type | Slow Blow, Long Time Lag |
| Mounting Type | Holder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0313007 HXIDP 0313007HXIDP |
0313007.HXIDP Specification Sheet
FUSE 250V SLO-BLO 3AG 7.0A ID - 0313007.HXIDP (0313007.HXIDP-ND)
Related parts Fuse Circuit Protection 7A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313007.HXIDPFuse Circuit Protection 7A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313007.HXIDP
Order 'fuse 250v slo-blo 3ag 7.0a id - 0313007.HXIDP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313007.HXIDP-ND.
Fuse Circuit Protection 500mA 250V Littelfuse Inc Slow Blow, Long Time Lag 0313.500HXIDP
Order 'fuse 250v slo-blo 3ag 500ma id - 0313.500HXIDP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313.500HXIDP-ND.
Fuse Circuit Protection 1A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313001.HXIDP
Order 'fuse 250v slo-blo 3ag 1.0a id - 0313001.HXIDP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313001.HXIDP-ND.
Fuse Circuit Protection 2A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313002.HXIDP
Order 'fuse 250v slo-blo 3ag 2.0a id - 0313002.HXIDP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313002.HXIDP-ND.
Fuse Circuit Protection 3A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313003.HXIDP
Order 'fuse 250v slo-blo 3ag 3.0a id - 0313003.HXIDP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313003.HXIDP-ND.
Fuse Circuit Protection 4A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313004.HXIDP
Order 'fuse 250v slo-blo 3ag 4.0a id - 0313004.HXIDP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313004.HXIDP-ND.
Fuse Circuit Protection 8A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313008.HXIDP
Order 'fuse 250v slo-blo 3ag 8.0a id - 0313008.HXIDP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313008.HXIDP-ND.
Fuse Circuit Protection 1.5A 250V Littelfuse Inc Slow Blow, Long Time Lag 031301.5HXIDP
Order 'fuse 250v slo-blo 3ag 1.5a id - 031301.5HXIDP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 031301.5HXIDP-ND.
Fuse Circuit Protection 6.25A 250V Littelfuse Inc Slow Blow, Long Time Lag 03136.25HXIDP
Order 'fuse 250v slo-blo 3ag 6.25a id - 03136.25HXIDP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03136.25HXIDP-ND.
Fuse Circuit Protection 1A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313001.MXP
Order 'fuse 250v slo-blo 3ag 1a - 0313001.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313001.MXP-ND.
Fuse Circuit Protection 2A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313002.MXP
Order 'fuse 250v slo-blo 3ag 2a - 0313002.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313002.MXP-ND.
Fuse Circuit Protection 3A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313003.MXP
Order 'fuse 250v slo-blo 3ag 3a - 0313003.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313003.MXP-ND.
Fuse Circuit Protection 4A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313004.MXP
Order 'fuse 250v slo-blo 3ag 4a - 0313004.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313004.MXP-ND.
Fuse Circuit Protection 5A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313005.MXP
Order 'fuse 250v slo-blo 3ag 5a - 0313005.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313005.MXP-ND.
Fuse Circuit Protection 7A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313007.MXP
Order 'fuse 250v slo-blo 3ag 7a - 0313007.MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0313007.MXP-ND.
Options for Fuse Circuit Protection 7A 250V Littelfuse Inc Slow Blow, Long Time Lag 0313007.HXIDP
Send this link via E-Mail
Help With This Screen
