Keywords:





FUSE FAST 32MA IEC 5X20MM AXL - 0217.032MRET1P

Digi-Key Part Number 0217.032MRET1P-ND
Price Break
1000
Unit Price
1.17595
Extended Price
1175.95
Manufacturer Part Number0217.032MRET1P
DescriptionFUSE FAST 32MA IEC 5X20MM AXL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information0217.032MRET1P
VendorLittelfuse Inc
CategoryCircuit Protection
Current 32mA
Voltage - Rated 250V
Package / CaseAxial
Fuse TypeFast Acting, Short Time Lag
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0217 032MRET1P
0217032MRET1P

0217.032MRET1P Specification Sheet

Image of FUSE FAST 32MA IEC 5X20MM AXL - 0217.032MRET1P

FUSE FAST 32MA IEC 5X20MM AXL - 0217.032MRET1P (0217.032MRET1P-ND)

Related parts :
FUSE FAST 32MA IEC 5X20MM AXL - 0217.032MRET1P
 Order 'fuse fast 32ma iec 5x20mm axl - 0217.032MRET1P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0217.032MRET1P-ND.
FUSE FAST 50MA IEC 5X20MM AXL - 0217.050MRET1P
 Order 'fuse fast 50ma iec 5x20mm axl - 0217.050MRET1P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0217.050MRET1P-ND.
FUSE FAST 63MA IEC 5X20MM AXL - 0217.063MRET1P
 Order 'fuse fast 63ma iec 5x20mm axl - 0217.063MRET1P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0217.063MRET1P-ND.
FUSE FAST 80MA IEC 5X20MM AXL - 0217.080MRET1P
 Order 'fuse fast 80ma iec 5x20mm axl - 0217.080MRET1P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0217.080MRET1P-ND.
FUSE FAST 125MA IEC 5X20MM AXL - 0217.125MRET1P
 Order 'fuse fast 125ma iec 5x20mm axl - 0217.125MRET1P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0217.125MRET1P-ND.
FUSE FAST 160MA IEC 5X20MM AXL - 0217.160MRET1P
 Order 'fuse fast 160ma iec 5x20mm axl - 0217.160MRET1P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0217.160MRET1P-ND.
FUSE FAST 200MA IEC 5X20MM AXL - 0217.200MRET1P
 Order 'fuse fast 200ma iec 5x20mm axl - 0217.200MRET1P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0217.200MRET1P-ND.
FUSE FAST 250MA IEC 5X20MM AXL - 0217.250MRET1P
 Order 'fuse fast 250ma iec 5x20mm axl - 0217.250MRET1P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0217.250MRET1P-ND.
FUSE FAST 315MA IEC 5X20MM AXL - 0217.315MRET1P
 Order 'fuse fast 315ma iec 5x20mm axl - 0217.315MRET1P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0217.315MRET1P-ND.
FUSE FAST 400MA IEC 5X20MM AXL - 0217.400MRET1P
 Order 'fuse fast 400ma iec 5x20mm axl - 0217.400MRET1P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0217.400MRET1P-ND.
FUSE FAST 500MA IEC 5X20MM AXL - 0217.500MRET1P
 Order 'fuse fast 500ma iec 5x20mm axl - 0217.500MRET1P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0217.500MRET1P-ND.
FUSE FAST 630MA IEC 5X20MM AXL - 0217.630MRET1P
 Order 'fuse fast 630ma iec 5x20mm axl - 0217.630MRET1P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0217.630MRET1P-ND.
FUSE FAST 800MA IEC 5X20MM AXL - 0217.800MRET1P
 Order 'fuse fast 800ma iec 5x20mm axl - 0217.800MRET1P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0217.800MRET1P-ND.
FUSE FAST 2.0A IEC 5X20MM AXL - 0217002.MRET1P
 Order 'fuse fast 2.0a iec 5x20mm axl - 0217002.MRET1P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0217002.MRET1P-ND.
FUSE FAST 4.0A IEC 5X20MM AXL - 0217004.MRET1P
 Order 'fuse fast 4.0a iec 5x20mm axl - 0217004.MRET1P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0217004.MRET1P-ND.

Send this link via E-Mail
Help With This Screen

FUSE FAST 32MA IEC 5X20MM AXL - 0217.032MRET1P
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FUSE FAST 315MA SHORT UL TE5 - 39503150440 Next: FUSE FAST 3A 125V 6125 SMD - 41913000000
FUSE FAST 32MA IEC 5X20MM AXL - 0217.032MRET1P