Keywords:





RES 24 OHM 5% 1W WW 3014 SMD - PWR3014W24R0JE - Resistors

24.0 Ohm 1W Chip Resistor - Surface Mount Bourns Inc. PWR3014W24R0JE

Digi-Key Part Number PWR3014W24R0JETR-ND
Price Break
1500
3000
9000
Unit Price
.51000
.49300
.47600
Extended Price
765.00
1479.00
4284.00
Manufacturer Part NumberPWR3014W24R0JE
DescriptionRES 24 OHM 5% 1W WW 3014 SMD
Quantity Available 3000
All prices are in USD

Purchase 24.0 Ohm 1W Chip Resistor - Surface Mount Bourns Inc. PWR3014W24R0JE
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 24.0 Ohm 1W Chip Resistor - Surface Mount Bourns Inc. PWR3014W24R0JE
Technical/Catalog InformationPWR3014W24R0JE
VendorBourns Inc.
CategoryResistors
Resistance In Ohms24.0
Power (Watts)1W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case3014 (7535 metric)
PackagingTape & Reel (TR)
CompositionCurrent Sense, Wirewound
Temperature Coefficient±20ppm/°C
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PWR3014W24R0JE
PWR3014W24R0JE
PWR3014W24R0JETR ND
PWR3014W24R0JETRND
PWR3014W24R0JETR

PWR3014W24R0JE Specification Sheet

Image of RES 24 OHM 5% 1W WW 3014 SMD - PWR3014W24R0JE

RES 24 OHM 5% 1W WW 3014 SMD - PWR3014W24R0JE (PWR3014W24R0JETR-ND) - Resistors

Related parts 24.0 Ohm 1W Chip Resistor - Surface Mount Bourns Inc. PWR3014W24R0JE
RES 24 OHM 5% 1W WW 3014 SMD - PWR3014W24R0JE
 Order 'res 24 ohm 5% 1w ww 3014 smd - PWR3014W24R0JE' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number PWR3014W24R0JECT-ND.
RES 24 OHM 5% 1W WW 3014 SMD - PWR3014W24R0JE
 Order 'res 24 ohm 5% 1w ww 3014 smd - PWR3014W24R0JE' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number PWR3014W24R0JEDKR-ND.
RES 24 OHM 5% 1W WW 3014 SMD - PWR3014W24R0JE
 Order 'res 24 ohm 5% 1w ww 3014 smd - PWR3014W24R0JE' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number PWR3014W24R0JETR-ND.
RES 100 OHM 5% 1W WW 3014 SMD - PWR3014W1000JE
 Order 'res 100 ohm 5% 1w ww 3014 smd - PWR3014W1000JE' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number PWR3014W1000JECT-ND.
RES 100 OHM 5% 1W WW 3014 SMD - PWR3014W1000JE
 Order 'res 100 ohm 5% 1w ww 3014 smd - PWR3014W1000JE' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number PWR3014W1000JEDKR-ND.
RES 100 OHM 5% 1W WW 3014 SMD - PWR3014W1000JE
 Order 'res 100 ohm 5% 1w ww 3014 smd - PWR3014W1000JE' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number PWR3014W1000JETR-ND.
RES 10 OHM 5% 1W WW 3014 SMD - PWR3014W10R0JE
 Order 'res 10 ohm 5% 1w ww 3014 smd - PWR3014W10R0JE' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number PWR3014W10R0JECT-ND.
RES 10 OHM 5% 1W WW 3014 SMD - PWR3014W10R0JE
 Order 'res 10 ohm 5% 1w ww 3014 smd - PWR3014W10R0JE' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number PWR3014W10R0JEDKR-ND.
RES 10 OHM 5% 1W WW 3014 SMD - PWR3014W10R0JE
 Order 'res 10 ohm 5% 1w ww 3014 smd - PWR3014W10R0JE' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number PWR3014W10R0JETR-ND.
RES 1.0 OHM 5% 1W WW 3014 SMD - PWR3014W1R00JE
 Order 'res 1.0 ohm 5% 1w ww 3014 smd - PWR3014W1R00JE' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number PWR3014W1R00JECT-ND.
RES 1.0 OHM 5% 1W WW 3014 SMD - PWR3014W1R00JE
 Order 'res 1.0 ohm 5% 1w ww 3014 smd - PWR3014W1R00JE' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number PWR3014W1R00JEDKR-ND.
RES 1.0 OHM 5% 1W WW 3014 SMD - PWR3014W1R00JE
 Order 'res 1.0 ohm 5% 1w ww 3014 smd - PWR3014W1R00JE' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number PWR3014W1R00JETR-ND.
RES 47 OHM 5% 1W WW 3014 SMD - PWR3014W47R0JE
 Order 'res 47 ohm 5% 1w ww 3014 smd - PWR3014W47R0JE' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number PWR3014W47R0JECT-ND.
RES 47 OHM 5% 1W WW 3014 SMD - PWR3014W47R0JE
 Order 'res 47 ohm 5% 1w ww 3014 smd - PWR3014W47R0JE' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number PWR3014W47R0JEDKR-ND.
RES 47 OHM 5% 1W WW 3014 SMD - PWR3014W47R0JE
 Order 'res 47 ohm 5% 1w ww 3014 smd - PWR3014W47R0JE' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number PWR3014W47R0JETR-ND.

Options for 24.0 Ohm 1W Chip Resistor - Surface Mount Bourns Inc. PWR3014W24R0JE
Send this link via E-Mail
Help With This Screen

RES 24 OHM 5% 1W WW 3014 SMD - PWR3014W24R0JE
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 24 OHM 5% 1W WW 3014 SMD - PWR3014W24R0JE Next: RES 24 OHM 5% 2W WW 4318 SMD - PWR4318W24R0JE
RES 24 OHM 5% 1W WW 3014 SMD - PWR3014W24R0JE