RES 1.0 OHM 5% 1W WW 3014 SMD - PWR3014W1R00JE - Resistors
1.00 Ohm 1W Chip Resistor - Surface Mount Bourns Inc. PWR3014W1R00JE
| Digi-Key Part Number | PWR3014W1R00JETR-ND |
1500 3000 9000 |
.51000 .49300 .47600 |
Extended Price
765.00 1479.00 4284.00 |
| Manufacturer Part Number | PWR3014W1R00JE | |||
| Description | RES 1.0 OHM 5% 1W WW 3014 SMD | |||
| Quantity Available | 1500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PWR3014W1R00JE |
| Vendor | Bourns Inc. |
| Category | Resistors |
| Resistance In Ohms | 1.00 |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 3014 (7535 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Current Sense, Wirewound |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PWR3014W1R00JE PWR3014W1R00JE PWR3014W1R00JETR ND PWR3014W1R00JETRND PWR3014W1R00JETR |
PWR3014W1R00JE Specification Sheet
RES 1.0 OHM 5% 1W WW 3014 SMD - PWR3014W1R00JE (PWR3014W1R00JETR-ND) - Resistors
Related parts 1.00 Ohm 1W Chip Resistor - Surface Mount Bourns Inc. PWR3014W1R00JERES 1.0 OHM 5% 1W WW 3014 SMD - PWR3014W1R00JE
Order 'res 1.0 ohm 5% 1w ww 3014 smd - PWR3014W1R00JE' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number PWR3014W1R00JECT-ND.
RES 1.0 OHM 5% 1W WW 3014 SMD - PWR3014W1R00JE
Order 'res 1.0 ohm 5% 1w ww 3014 smd - PWR3014W1R00JE' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number PWR3014W1R00JEDKR-ND.
RES 1.0 OHM 5% 1W WW 3014 SMD - PWR3014W1R00JE
Order 'res 1.0 ohm 5% 1w ww 3014 smd - PWR3014W1R00JE' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number PWR3014W1R00JETR-ND.
RES 10 OHM 5% 1W WW 3014 SMD - PWR3014W10R0JE
Order 'res 10 ohm 5% 1w ww 3014 smd - PWR3014W10R0JE' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number PWR3014W10R0JECT-ND.
RES 10 OHM 5% 1W WW 3014 SMD - PWR3014W10R0JE
Order 'res 10 ohm 5% 1w ww 3014 smd - PWR3014W10R0JE' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number PWR3014W10R0JEDKR-ND.
RES 10 OHM 5% 1W WW 3014 SMD - PWR3014W10R0JE
Order 'res 10 ohm 5% 1w ww 3014 smd - PWR3014W10R0JE' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number PWR3014W10R0JETR-ND.
RES 100 OHM 5% 1W WW 3014 SMD - PWR3014W1000JE
Order 'res 100 ohm 5% 1w ww 3014 smd - PWR3014W1000JE' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number PWR3014W1000JECT-ND.
RES 100 OHM 5% 1W WW 3014 SMD - PWR3014W1000JE
Order 'res 100 ohm 5% 1w ww 3014 smd - PWR3014W1000JE' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number PWR3014W1000JEDKR-ND.
RES 100 OHM 5% 1W WW 3014 SMD - PWR3014W1000JE
Order 'res 100 ohm 5% 1w ww 3014 smd - PWR3014W1000JE' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number PWR3014W1000JETR-ND.
RES 24 OHM 5% 1W WW 3014 SMD - PWR3014W24R0JE
Order 'res 24 ohm 5% 1w ww 3014 smd - PWR3014W24R0JE' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number PWR3014W24R0JECT-ND.
RES 24 OHM 5% 1W WW 3014 SMD - PWR3014W24R0JE
Order 'res 24 ohm 5% 1w ww 3014 smd - PWR3014W24R0JE' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number PWR3014W24R0JEDKR-ND.
RES 24 OHM 5% 1W WW 3014 SMD - PWR3014W24R0JE
Order 'res 24 ohm 5% 1w ww 3014 smd - PWR3014W24R0JE' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number PWR3014W24R0JETR-ND.
RES 47 OHM 5% 1W WW 3014 SMD - PWR3014W47R0JE
Order 'res 47 ohm 5% 1w ww 3014 smd - PWR3014W47R0JE' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number PWR3014W47R0JECT-ND.
RES 47 OHM 5% 1W WW 3014 SMD - PWR3014W47R0JE
Order 'res 47 ohm 5% 1w ww 3014 smd - PWR3014W47R0JE' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number PWR3014W47R0JEDKR-ND.
RES 47 OHM 5% 1W WW 3014 SMD - PWR3014W47R0JE
Order 'res 47 ohm 5% 1w ww 3014 smd - PWR3014W47R0JE' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number PWR3014W47R0JETR-ND.
Options for 1.00 Ohm 1W Chip Resistor - Surface Mount Bourns Inc. PWR3014W1R00JE
Send this link via E-Mail
Help With This Screen
