RES 0.75 OHM 5% 0.5W WW 2010 SMD - PWR2010WR750JE - Resistors
0.75 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Bourns Inc. PWR2010WR750JE
| Digi-Key Part Number | PWR2010WR750JETR-ND |
2500 5000 15000 |
.54000 .52200 .50400 |
Extended Price
1350.00 2610.00 7560.00 |
| Manufacturer Part Number | PWR2010WR750JE | |||
| Description | RES 0.75 OHM 5% 0.5W WW 2010 SMD | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PWR2010WR750JE |
| Vendor | Bourns Inc. |
| Category | Resistors |
| Resistance In Ohms | 0.75 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Current Sense, Wirewound |
| Temperature Coefficient | ±90ppm/°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PWR2010WR750JE PWR2010WR750JE PWR2010WR750JETR ND PWR2010WR750JETRND PWR2010WR750JETR |
PWR2010WR750JE Specification Sheet
RES 0.75 OHM 5% 0.5W WW 2010 SMD - PWR2010WR750JE (PWR2010WR750JETR-ND) - Resistors
Related parts 0.75 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Bourns Inc. PWR2010WR750JERES 0.75 OHM 5% 0.5W WW 2010 SMD - PWR2010WR750JE
Order 'res 0.75 ohm 5% 0.5w ww 2010 smd - PWR2010WR750JE' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number PWR2010WR750JECT-ND.
RES 0.75 OHM 5% 0.5W WW 2010 SMD - PWR2010WR750JE
Order 'res 0.75 ohm 5% 0.5w ww 2010 smd - PWR2010WR750JE' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number PWR2010WR750JEDKR-ND.
RES 0.75 OHM 5% 0.5W WW 2010 SMD - PWR2010WR750JE
Order 'res 0.75 ohm 5% 0.5w ww 2010 smd - PWR2010WR750JE' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number PWR2010WR750JETR-ND.
RES 0.75 OHM 5% 1W WW 3014 SMD - PWR3014WR750JE
Order 'res 0.75 ohm 5% 1w ww 3014 smd - PWR3014WR750JE' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number PWR3014WR750JECT-ND.
RES 0.75 OHM 5% 1W WW 3014 SMD - PWR3014WR750JE
Order 'res 0.75 ohm 5% 1w ww 3014 smd - PWR3014WR750JE' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number PWR3014WR750JEDKR-ND.
RES 0.75 OHM 5% 1W WW 3014 SMD - PWR3014WR750JE
Order 'res 0.75 ohm 5% 1w ww 3014 smd - PWR3014WR750JE' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number PWR3014WR750JETR-ND.
RES 0.75 OHM 5% 2W WW 4318 SMD - PWR4318WR750JE
Order 'res 0.75 ohm 5% 2w ww 4318 smd - PWR4318WR750JE' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number PWR4318WR750JECT-ND.
RES 0.75 OHM 5% 2W WW 4318 SMD - PWR4318WR750JE
Order 'res 0.75 ohm 5% 2w ww 4318 smd - PWR4318WR750JE' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number PWR4318WR750JEDKR-ND.
RES 0.75 OHM 5% 2W WW 4318 SMD - PWR4318WR750JE
Order 'res 0.75 ohm 5% 2w ww 4318 smd - PWR4318WR750JE' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number PWR4318WR750JETR-ND.
RES 0.75 OHM 5% 3W WW 5322 SMD - PWR5322WR750JE
Order 'res 0.75 ohm 5% 3w ww 5322 smd - PWR5322WR750JE' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number PWR5322WR750JECT-ND.
RES 0.75 OHM 5% 3W WW 5322 SMD - PWR5322WR750JE
Order 'res 0.75 ohm 5% 3w ww 5322 smd - PWR5322WR750JE' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number PWR5322WR750JEDKR-ND.
RES 0.75 OHM 5% 3W WW 5322 SMD - PWR5322WR750JE
Order 'res 0.75 ohm 5% 3w ww 5322 smd - PWR5322WR750JE' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number PWR5322WR750JETR-ND.
RES 100 OHM 5% 0.5W WW 2010 SMD - PWR2010W1000JE
Order 'res 100 ohm 5% 0.5w ww 2010 smd - PWR2010W1000JE' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number PWR2010W1000JECT-ND.
RES 100 OHM 5% 0.5W WW 2010 SMD - PWR2010W1000JE
Order 'res 100 ohm 5% 0.5w ww 2010 smd - PWR2010W1000JE' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number PWR2010W1000JEDKR-ND.
RES 100 OHM 5% 0.5W WW 2010 SMD - PWR2010W1000JE
Order 'res 100 ohm 5% 0.5w ww 2010 smd - PWR2010W1000JE' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number PWR2010W1000JETR-ND.
Options for 0.75 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Bourns Inc. PWR2010WR750JE
Send this link via E-Mail
Help With This Screen
