RES 0.5 OHM 5% 0.5W WW 2010 SMD - PWR2010WR500JE - Resistors
0.50 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Bourns Inc. PWR2010WR500JE
| Digi-Key Part Number | PWR2010WR500JETR-ND |
2500 5000 15000 |
.54000 .52200 .50400 |
Extended Price
1350.00 2610.00 7560.00 |
| Manufacturer Part Number | PWR2010WR500JE | |||
| Description | RES 0.5 OHM 5% 0.5W WW 2010 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PWR2010WR500JE |
| Vendor | Bourns Inc. |
| Category | Resistors |
| Resistance In Ohms | 0.50 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Current Sense, Wirewound |
| Temperature Coefficient | ±90ppm/°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PWR2010WR500JE PWR2010WR500JE PWR2010WR500JETR ND PWR2010WR500JETRND PWR2010WR500JETR |
PWR2010WR500JE Specification Sheet
RES 0.5 OHM 5% 0.5W WW 2010 SMD - PWR2010WR500JE (PWR2010WR500JETR-ND) - Resistors
Related parts 0.50 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Bourns Inc. PWR2010WR500JERES 0.5 OHM 5% 0.5W WW 2010 SMD - PWR2010WR500JE
Order 'res 0.5 ohm 5% 0.5w ww 2010 smd - PWR2010WR500JE' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number PWR2010WR500JECT-ND.
RES 0.5 OHM 5% 0.5W WW 2010 SMD - PWR2010WR500JE
Order 'res 0.5 ohm 5% 0.5w ww 2010 smd - PWR2010WR500JE' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number PWR2010WR500JEDKR-ND.
RES 0.5 OHM 5% 0.5W WW 2010 SMD - PWR2010WR500JE
Order 'res 0.5 ohm 5% 0.5w ww 2010 smd - PWR2010WR500JE' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number PWR2010WR500JETR-ND.
RES 100 OHM 5% 0.5W WW 2010 SMD - PWR2010W1000JE
Order 'res 100 ohm 5% 0.5w ww 2010 smd - PWR2010W1000JE' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number PWR2010W1000JECT-ND.
RES 100 OHM 5% 0.5W WW 2010 SMD - PWR2010W1000JE
Order 'res 100 ohm 5% 0.5w ww 2010 smd - PWR2010W1000JE' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number PWR2010W1000JEDKR-ND.
RES 100 OHM 5% 0.5W WW 2010 SMD - PWR2010W1000JE
Order 'res 100 ohm 5% 0.5w ww 2010 smd - PWR2010W1000JE' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number PWR2010W1000JETR-ND.
RES 10 OHM 5% 0.5W WW 2010 SMD - PWR2010W10R0JE
Order 'res 10 ohm 5% 0.5w ww 2010 smd - PWR2010W10R0JE' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number PWR2010W10R0JECT-ND.
RES 10 OHM 5% 0.5W WW 2010 SMD - PWR2010W10R0JE
Order 'res 10 ohm 5% 0.5w ww 2010 smd - PWR2010W10R0JE' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number PWR2010W10R0JEDKR-ND.
RES 10 OHM 5% 0.5W WW 2010 SMD - PWR2010W10R0JE
Order 'res 10 ohm 5% 0.5w ww 2010 smd - PWR2010W10R0JE' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number PWR2010W10R0JETR-ND.
RES 1.0 OHM 5% 0.5W WW 2010 SMD - PWR2010W1R00JE
Order 'res 1.0 ohm 5% 0.5w ww 2010 smd - PWR2010W1R00JE' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number PWR2010W1R00JECT-ND.
RES 1.0 OHM 5% 0.5W WW 2010 SMD - PWR2010W1R00JE
Order 'res 1.0 ohm 5% 0.5w ww 2010 smd - PWR2010W1R00JE' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number PWR2010W1R00JEDKR-ND.
RES 1.0 OHM 5% 0.5W WW 2010 SMD - PWR2010W1R00JE
Order 'res 1.0 ohm 5% 0.5w ww 2010 smd - PWR2010W1R00JE' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number PWR2010W1R00JETR-ND.
RES 24 OHM 5% 0.5W WW 2010 SMD - PWR2010W24R0JE
Order 'res 24 ohm 5% 0.5w ww 2010 smd - PWR2010W24R0JE' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number PWR2010W24R0JECT-ND.
RES 24 OHM 5% 0.5W WW 2010 SMD - PWR2010W24R0JE
Order 'res 24 ohm 5% 0.5w ww 2010 smd - PWR2010W24R0JE' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number PWR2010W24R0JEDKR-ND.
RES 24 OHM 5% 0.5W WW 2010 SMD - PWR2010W24R0JE
Order 'res 24 ohm 5% 0.5w ww 2010 smd - PWR2010W24R0JE' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number PWR2010W24R0JETR-ND.
Options for 0.50 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Bourns Inc. PWR2010WR500JE
Send this link via E-Mail
Help With This Screen
