BOARD DEMO AMP CIRCUIT CGH40120 - CGH40120F-TB - RF and RFID
| Digi-Key Part Number | CGH40120F-TB-ND |
1 |
550.00000 |
Extended Price
550.00 |
| Manufacturer Part Number | CGH40120F-TB | |||
| Description | BOARD DEMO AMP CIRCUIT CGH40120 | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CGH40120F-TB |
| Vendor | Cree Inc |
| Category | RF and RFID |
| Type | HEMT |
| Supplied Contents | Board |
| For Use With/Related Products | - |
| Frequency | 0Hz ~ 4GHz |
| Drawing Number | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CGH40120F TB CGH40120FTB |
CGH40120F-TB Specification Sheet
BOARD DEMO AMP CIRCUIT CGH40120 - CGH40120F-TB (CGH40120F-TB-ND) - RF and RFID
Related parts RF and RFID :BOARD DEMO AMP CIRCUIT CGH40120 - CGH40120F-TB
Order 'board demo amp circuit cgh40120 - CGH40120F-TB' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number CGH40120F-TB-ND.
BOARD DEMO AMP CIRCUIT CGH40010 - CGH40010F-TB
Order 'board demo amp circuit cgh40010 - CGH40010F-TB' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number CGH40010F-TB-ND.
BOARD DEMO AMP CIRCUIT CGH40025 - CGH40025F-TB
Order 'board demo amp circuit cgh40025 - CGH40025F-TB' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number CGH40025F-TB-ND.
BOARD DEMO AMP CIRCUIT CGH40035 - CGH40035F-TB
Order 'board demo amp circuit cgh40035 - CGH40035F-TB' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number CGH40035F-TB-ND.
BOARD DEMO AMP CIRCUIT CGH40045 - CGH40045F-TB
Order 'board demo amp circuit cgh40045 - CGH40045F-TB' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number CGH40045F-TB-ND.
BOARD DEMO AMP CIRCUIT CGH40090 - CGH40090PP-TB
Order 'board demo amp circuit cgh40090 - CGH40090PP-TB' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number CGH40090PP-TB-ND.
BOARD DEMO AMP CIRCUIT CGH40180 - CGH40180PP-TB
Order 'board demo amp circuit cgh40180 - CGH40180PP-TB' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number CGH40180PP-TB-ND.
BOARD DEMO AMP CIRC CMPA0060002 - CMPA0060002F-TB
Order 'board demo amp circ cmpa0060002 - CMPA0060002F-TB' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number CMPA0060002F-TB-ND.
ADAPTOR BOARD SINGLE AMP SC70-5 - EVAL-PRAOPAMP-1KSZ
Order 'adaptor board single amp sc70-5 - EVAL-PRAOPAMP-1KSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-PRAOPAMP-1KSZ-ND.
ADAPTOR BOARD SINGLE AMP SOT23-5 - EVAL-PRAOPAMP-1RJZ
Order 'adaptor board single amp sot23-5 - EVAL-PRAOPAMP-1RJZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-PRAOPAMP-1RJZ-ND.
ADAPTOR BOARD SINGLE AMP 8MSOP - EVAL-PRAOPAMP-1RMZ
Order 'adaptor board single amp 8msop - EVAL-PRAOPAMP-1RMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-PRAOPAMP-1RMZ-ND.
ADAPTOR BOARD SINGLE AMP 8SOIC - EVAL-PRAOPAMP-1RZ
Order 'adaptor board single amp 8soic - EVAL-PRAOPAMP-1RZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-PRAOPAMP-1RZ-ND.
ADAPTOR BOARD DUAL AMP MSOP - EVAL-PRAOPAMP-2RMZ
Order 'adaptor board dual amp msop - EVAL-PRAOPAMP-2RMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-PRAOPAMP-2RMZ-ND.
ADAPTOR BOARD DUAL AMP SOIC - EVAL-PRAOPAMP-2RZ
Order 'adaptor board dual amp soic - EVAL-PRAOPAMP-2RZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-PRAOPAMP-2RZ-ND.
ADAPTOR BOARD QUAD AMP 14TSSOP - EVAL-PRAOPAMP-4RUZ
Order 'adaptor board quad amp 14tssop - EVAL-PRAOPAMP-4RUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-PRAOPAMP-4RUZ-ND.
Send this link via E-Mail
Help With This Screen
