RES 360K OHM 1/8W 5% CF AXIAL - CF 1/8 360K 5% R - Resistors
| Digi-Key Part Number | CF1/8360KJRCT-ND |
1 10 50 100 250 500 1000 |
.09000 .06500 .03560 .02710 .02016 .01488 .00992 |
Extended Price
0.09 0.65 1.78 2.71 5.04 7.44 9.92 |
| Manufacturer Part Number | CF 1/8 360K 5% R | |||
| Description | RES 360K OHM 1/8W 5% CF AXIAL | |||
| Quantity Available | 9610 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CF 1/8 360K 5% R |
| Vendor | Stackpole Electronics Inc (VA) |
| Category | Resistors |
| Resistance In Ohms | 360K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Carbon Film |
| Temperature Coefficient | - |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CF 1 8 360K 5% R CF 18 360K 5% R CF1 8360KJRCT ND CF18360KJRCTND CF1/8360KJRCT |
CF 1/8 360K 5% R Specification Sheet
RES 360K OHM 1/8W 5% CF AXIAL - CF 1/8 360K 5% R (CF1/8360KJRCT-ND) - Resistors
Related parts Resistors :RES .025 OHM 1/8W 5% 0603 SMD - CSR 1/8 0.025 5% I
Order 'res .025 ohm 1/8w 5% 0603 smd - CSR 1/8 0.025 5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/80.025JI-ND.
RES .033 OHM 1/8W 5% 0603 SMD - CSR 1/8 0.033 5% I
Order 'res .033 ohm 1/8w 5% 0603 smd - CSR 1/8 0.033 5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/80.033JI-ND.
RES .033 OHM 1/8W 5% 0603 SMD - CSR 1/8 0.033 5% R
Order 'res .033 ohm 1/8w 5% 0603 smd - CSR 1/8 0.033 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/80.033JR-ND.
RES .051 OHM 1/8W 5% 0603 SMD - CSR 1/8 0.051 5% I
Order 'res .051 ohm 1/8w 5% 0603 smd - CSR 1/8 0.051 5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/80.051JI-ND.
RES .051 OHM 1/8W 5% 0603 SMD - CSR 1/8 0.051 5% R
Order 'res .051 ohm 1/8w 5% 0603 smd - CSR 1/8 0.051 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/80.051JR-ND.
RES .075 OHM 1/8W 5% 0603 SMD - CSR 1/8 0.075 5% I
Order 'res .075 ohm 1/8w 5% 0603 smd - CSR 1/8 0.075 5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/80.075JI-ND.
RES .25 OHM 1/8W 5% 0603 SMD - CSR 1/8 0.25 5% R
Order 'res .25 ohm 1/8w 5% 0603 smd - CSR 1/8 0.25 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/80.25JR-ND.
RES .47 OHM 1/8W 5% 0603 SMD - CSR 1/8 0.47 5% R
Order 'res .47 ohm 1/8w 5% 0603 smd - CSR 1/8 0.47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/80.47JR-ND.
RES .51 OHM 1/8W 5% 0603 SMD - CSR 1/8 0.51 5% I
Order 'res .51 ohm 1/8w 5% 0603 smd - CSR 1/8 0.51 5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/80.51JI-ND.
RES .51 OHM 1/8W 5% 0603 SMD - CSR 1/8 0.51 5% R
Order 'res .51 ohm 1/8w 5% 0603 smd - CSR 1/8 0.51 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/80.51JR-ND.
RES .75 OHM 1/8W 5% 0603 SMD - CSR 1/8 0.75 5% R
Order 'res .75 ohm 1/8w 5% 0603 smd - CSR 1/8 0.75 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/80.75JR-ND.
RES .5 OHM 1/8W 5% 0402 SMD - CSR 1/8S 0.5 5% I
Order 'res .5 ohm 1/8w 5% 0402 smd - CSR 1/8S 0.5 5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/8S0.5JI-ND.
RES 100M OHM 1/8W 5% 0805 TF - HMC 1/10 100M 5% R
Order 'res 100m ohm 1/8w 5% 0805 tf - HMC 1/10 100M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HMC1/10100MJR-ND.
RES 43M OHM 1/8W 5% 0805 TF - HMC 1/10 43M 5% R
Order 'res 43m ohm 1/8w 5% 0805 tf - HMC 1/10 43M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HMC1/1043MJR-ND.
RES 82M OHM 1/8W 5% 0805 TF - HMC 1/10 82M 5% R
Order 'res 82m ohm 1/8w 5% 0805 tf - HMC 1/10 82M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HMC1/1082MJR-ND.
Send this link via E-Mail
Help With This Screen
