360 Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc (VA) CF 1/8 360 5% R
RES 360 OHM 1/8W 5% CF AXIAL - CF 1/8 360 5% R - Resistors
| Digi-Key Part Number | CF1/8360JRCT-ND |
1 10 50 100 250 500 1000 |
.09000 .06500 .03560 .02710 .02016 .01488 .00992 |
Extended Price
0.09 0.65 1.78 2.71 5.04 7.44 9.92 |
| Manufacturer Part Number | CF 1/8 360 5% R | |||
| Description | RES 360 OHM 1/8W 5% CF AXIAL | |||
| Quantity Available | 7045 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CF 1/8 360 5% R |
| Vendor | Stackpole Electronics Inc (VA) |
| Category | Resistors |
| Resistance In Ohms | 360 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Carbon Film |
| Temperature Coefficient | - |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CF 1 8 360 5% R CF 18 360 5% R CF1 8360JRCT ND CF18360JRCTND CF1/8360JRCT |
CF 1/8 360 5% R Specification Sheet
RES 360 OHM 1/8W 5% CF AXIAL - CF 1/8 360 5% R (CF1/8360JRCT-ND) - Resistors
Related parts 360 Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc (VA) CF 1/8 360 5% R360 Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc (VA) CF 1/8 360 5% R
Order 'res 360 ohm 1/8w 5% cf axial - CF 1/8 360 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/8360JRCT-ND.
36.0 Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc (VA) CF 1/8 36 5% R
Order 'res 36 ohm 1/8w 5% cf axial - CF 1/8 36 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/836JRCT-ND.
360 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/10 360 5% R
Order 'res 360 ohm 1/8w 5% 0805 smd - RMCF 1/10 360 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10360JRTR-ND.
360 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/10 360 5% R
Order 'res 360 ohm 1/8w 5% 0805 smd - RMCF 1/10 360 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/10360JRCT-ND.
360 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/10 360 5% R
Order 'res 360 ohm 1/8w 5% 0805 smd - RMCF 1/10 360 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/10360JRDKR-ND.
36.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/10 36 5% R
Order 'res 36 ohm 1/8w 5% 0805 smd - RMCF 1/10 36 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1036JR-ND.
0.025 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc CSR 1/8 0.025 5% I
Order 'res .025 ohm 1/8w 5% 0603 smd - CSR 1/8 0.025 5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/80.025JI-ND.
0.033 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc CSR 1/8 0.033 5% I
Order 'res .033 ohm 1/8w 5% 0603 smd - CSR 1/8 0.033 5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/80.033JI-ND.
0.033 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc CSR 1/8 0.033 5% R
Order 'res .033 ohm 1/8w 5% 0603 smd - CSR 1/8 0.033 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/80.033JR-ND.
0.051 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc CSR 1/8 0.051 5% I
Order 'res .051 ohm 1/8w 5% 0603 smd - CSR 1/8 0.051 5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/80.051JI-ND.
0.051 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc CSR 1/8 0.051 5% R
Order 'res .051 ohm 1/8w 5% 0603 smd - CSR 1/8 0.051 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/80.051JR-ND.
0.075 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc CSR 1/8 0.075 5% I
Order 'res .075 ohm 1/8w 5% 0603 smd - CSR 1/8 0.075 5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/80.075JI-ND.
0.25 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc CSR 1/8 0.25 5% R
Order 'res .25 ohm 1/8w 5% 0603 smd - CSR 1/8 0.25 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/80.25JR-ND.
0.47 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc CSR 1/8 0.47 5% R
Order 'res .47 ohm 1/8w 5% 0603 smd - CSR 1/8 0.47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/80.47JR-ND.
0.51 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc CSR 1/8 0.51 5% I
Order 'res .51 ohm 1/8w 5% 0603 smd - CSR 1/8 0.51 5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/80.51JI-ND.
Options for 360 Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc (VA) CF 1/8 360 5% R
Send this link via E-Mail
Help With This Screen
