SMA Female to SMA Male, Right Angle Coaxial, Rf Cable Assembly 24.0" (609.6mm) Unshielded Amphenol Connex 135111-02-24.00
CBL SMA R/A PLUG-JACK RG174 24" - 135111-02-24.00 - Cable Assemblies
| Digi-Key Part Number | ACX1641-ND |
1 25 50 100 250 500 1000 |
18.82000 15.57600 10.77340 9.73500 9.08600 8.63170 8.11250 |
Extended Price
18.82 389.40 538.67 973.50 2271.50 4315.85 8112.50 |
| Manufacturer Part Number | 135111-02-24.00 | |||
| Description | CBL SMA R/A PLUG-JACK RG174 24" | |||
| Quantity Available | 21 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 135111-02-24.00 |
| Vendor | Amphenol Connex |
| Category | Cable Assemblies |
| Length | 24.0" (609.6mm) |
| Color | Black |
| RG Type | RG-174 |
| Connector Type | SMA Female to SMA Male, Right Angle |
| Features | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
135111 02 24 00 135111022400 ACX1641 ND ACX1641ND ACX1641 |
135111-02-24.00 Specification Sheet
CBL SMA R/A PLUG-JACK RG174 24" - 135111-02-24.00 (ACX1641-ND) - Cable Assemblies
Related parts SMA Female to SMA Male, Right Angle Coaxial, Rf Cable Assembly 24.0" (609.6mm) Unshielded Amphenol Connex 135111-02-24.00SMA Female to SMA Male, Right Angle Coaxial, Rf Cable Assembly 24.0" (609.6mm) Unshielded Amphenol Connex 135111-02-24.00
Order 'cbl sma r/a plug-jack rg174 24" - 135111-02-24.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1641-ND.
SMA Female to SMA Male, Right Angle Coaxial, Rf Cable Assembly 24.0" (609.6mm) Unshielded Amphenol Connex 135111-01-24.00
Order 'cbl sma r/a plug-jack rg316 24" - 135111-01-24.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1637-ND.
SMA Female to SMA Male, Right Angle Coaxial, Rf Cable Assembly 24.0" (609.6mm) Shielded Amphenol Connex 135111-03-24.00
Order 'cbl sma r/a plug-jack rg316 24" - 135111-03-24.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1645-ND.
SMA Female to SMA Male, Right Angle Coaxial, Rf Cable Assembly 24.0" (609.6mm) Unshielded Amphenol Connex 135111-04-24.00
Order 'cbl sma r/a plug-jack rg58 24" - 135111-04-24.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1649-ND.
SMA Female to SMA Male, Right Angle Coaxial, Rf Cable Assembly 6.0" (152.4mm) Unshielded Amphenol Connex 135111-02-06.00
Order 'cbl sma r/a plug-jack rg174 6" - 135111-02-06.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1639-ND.
SMA Female to SMA Male, Right Angle Coaxial, Rf Cable Assembly 12.0" (304.8mm) Unshielded Amphenol Connex 135111-02-12.00
Order 'cbl sma r/a plug-jack rg174 12" - 135111-02-12.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1640-ND.
SMA Female to SMA Male, Right Angle Coaxial, Rf Cable Assembly 36.0" (914.4mm) Unshielded Amphenol Connex 135111-02-36.00
Order 'cbl sma r/a plug-jack rg174 36" - 135111-02-36.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1642-ND.
SMA Female to SMA Male Coaxial, Rf Cable Assembly 24.0" (609.6mm) Unshielded Amphenol Connex 135110-02-24.00
Order 'cbl sma str plug-jack rg174 24" - 135110-02-24.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1624-ND.
SMA Female to SMA Male, Right Angle Coaxial, Rf Cable Assembly 6.0" (152.4mm) Unshielded Amphenol Connex 135111-01-06.00
Order 'cbl sma r/a plug-jack rg316 6" - 135111-01-06.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1635-ND.
SMA Female to SMA Male, Right Angle Coaxial, Rf Cable Assembly 12.0" (304.8mm) Unshielded Amphenol Connex 135111-01-12.00
Order 'cbl sma r/a plug-jack rg316 12" - 135111-01-12.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1636-ND.
SMA Female to SMA Male, Right Angle Coaxial, Rf Cable Assembly 36.0" (914.4mm) Unshielded Amphenol Connex 135111-01-36.00
Order 'cbl sma r/a plug-jack rg316 36" - 135111-01-36.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1638-ND.
SMA Female to SMA Male, Right Angle Coaxial, Rf Cable Assembly 6.0" (152.4mm) Shielded Amphenol Connex 135111-03-06.00
Order 'cbl sma r/a plug-jack rg316 6" - 135111-03-06.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1643-ND.
SMA Female to SMA Male, Right Angle Coaxial, Rf Cable Assembly 12.0" (304.8mm) Shielded Amphenol Connex 135111-03-12.00
Order 'cbl sma r/a plug-jack rg316 12" - 135111-03-12.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1644-ND.
SMA Female to SMA Male, Right Angle Coaxial, Rf Cable Assembly 36.0" (914.4mm) Shielded Amphenol Connex 135111-03-36.00
Order 'cbl sma r/a plug-jack rg316 36" - 135111-03-36.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1646-ND.
SMA Female to SMA Male, Right Angle Coaxial, Rf Cable Assembly 6.0" (152.4mm) Unshielded Amphenol Connex 135111-04-06.00
Order 'cbl sma r/a plug-jack rg58 6" - 135111-04-06.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1647-ND.
Options for SMA Female to SMA Male, Right Angle Coaxial, Rf Cable Assembly 24.0" (609.6mm) Unshielded Amphenol Connex 135111-02-24.00
Send this link via E-Mail
Help With This Screen
