CBL SMA R/A PLUG-JACK RG174 12" - 135111-02-12.00 - Cable Assemblies
| Digi-Key Part Number | ACX1640-ND |
1 25 50 100 250 500 1000 |
17.57000 14.54400 10.05960 9.09000 8.48400 8.05980 7.57500 |
Extended Price
17.57 363.60 502.98 909.00 2121.00 4029.90 7575.00 |
| Manufacturer Part Number | 135111-02-12.00 | |||
| Description | CBL SMA R/A PLUG-JACK RG174 12" | |||
| Quantity Available | 18 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 135111-02-12.00 |
| Vendor | Amphenol Connex |
| Category | Cable Assemblies |
| Length | 12.0" (304.8mm) |
| Color | Black |
| RG Type | RG-174 |
| Connector Type | SMA Female to SMA Male, Right Angle |
| Features | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
135111 02 12 00 135111021200 ACX1640 ND ACX1640ND ACX1640 |
135111-02-12.00 Specification Sheet
CBL SMA R/A PLUG-JACK RG174 12" - 135111-02-12.00 (ACX1640-ND) - Cable Assemblies
Related parts Cable Assemblies :CBL SMA R/A PLUG-JACK RG174 12" - 135111-02-12.00
Order 'cbl sma r/a plug-jack rg174 12" - 135111-02-12.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1640-ND.
CBL SMA R/A PLUG-JACK RG316 12" - 135111-01-12.00
Order 'cbl sma r/a plug-jack rg316 12" - 135111-01-12.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1636-ND.
CBL SMA R/A PLUG-JACK RG174 6" - 135111-02-06.00
Order 'cbl sma r/a plug-jack rg174 6" - 135111-02-06.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1639-ND.
CBL SMA R/A PLUG-JACK RG174 24" - 135111-02-24.00
Order 'cbl sma r/a plug-jack rg174 24" - 135111-02-24.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1641-ND.
CBL SMA R/A PLUG-JACK RG174 36" - 135111-02-36.00
Order 'cbl sma r/a plug-jack rg174 36" - 135111-02-36.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1642-ND.
CBL SMA R/A PLUG-JACK RG316 12" - 135111-03-12.00
Order 'cbl sma r/a plug-jack rg316 12" - 135111-03-12.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1644-ND.
CBL SMA R/A PLUG-JACK RG58 12" - 135111-04-12.00
Order 'cbl sma r/a plug-jack rg58 12" - 135111-04-12.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1648-ND.
CBL SMA STR PLUG-JACK RG174 12" - 135110-02-12.00
Order 'cbl sma str plug-jack rg174 12" - 135110-02-12.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1623-ND.
CBL SMA R/A PLUG-JACK RG316 6" - 135111-01-06.00
Order 'cbl sma r/a plug-jack rg316 6" - 135111-01-06.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1635-ND.
CBL SMA R/A PLUG-JACK RG316 24" - 135111-01-24.00
Order 'cbl sma r/a plug-jack rg316 24" - 135111-01-24.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1637-ND.
CBL SMA R/A PLUG-JACK RG316 36" - 135111-01-36.00
Order 'cbl sma r/a plug-jack rg316 36" - 135111-01-36.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1638-ND.
CBL SMA R/A PLUG-JACK RG316 6" - 135111-03-06.00
Order 'cbl sma r/a plug-jack rg316 6" - 135111-03-06.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1643-ND.
CBL SMA R/A PLUG-JACK RG316 24" - 135111-03-24.00
Order 'cbl sma r/a plug-jack rg316 24" - 135111-03-24.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1645-ND.
CBL SMA R/A PLUG-JACK RG316 36" - 135111-03-36.00
Order 'cbl sma r/a plug-jack rg316 36" - 135111-03-36.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1646-ND.
CBL SMA R/A PLUG-JACK RG58 6" - 135111-04-06.00
Order 'cbl sma r/a plug-jack rg58 6" - 135111-04-06.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1647-ND.
Send this link via E-Mail
Help With This Screen
