SMA Male, Right Angle to SMA Male, Right Angle Coaxial, Rf Cable Assembly 48.0" (1219.2mm) Unshielded Amphenol Connex 135104-04-48.00
CABLE SMA R/A PLUG-PLUG RG58 48" - 135104-04-48.00
| Digi-Key Part Number | ACX1617-ND |
1 25 50 100 250 500 1000 |
20.45000 16.92000 11.70300 10.57500 9.87000 9.37650 8.81250 |
Extended Price
20.45 423.00 585.15 1057.50 2467.50 4688.25 8812.50 |
| Manufacturer Part Number | 135104-04-48.00 | |||
| Description | CABLE SMA R/A PLUG-PLUG RG58 48" | |||
| Quantity Available | 24 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 135104-04-48.00 |
| Vendor | Amphenol Connex |
| Category | Cable Assemblies |
| Length | 48.0" (1219.2mm) |
| Color | Black |
| RG Type | RG-58 |
| Connector Type | SMA Male, Right Angle to SMA Male, Right Angle |
| Features | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
135104 04 48 00 135104044800 ACX1617 ND ACX1617ND ACX1617 |
135104-04-48.00 Specification Sheet
CABLE SMA R/A PLUG-PLUG RG58 48" - 135104-04-48.00 (ACX1617-ND)
Related parts SMA Male, Right Angle to SMA Male, Right Angle Coaxial, Rf Cable Assembly 48.0" (1219.2mm) Unshielded Amphenol Connex 135104-04-48.00SMA Male, Right Angle to SMA Male, Right Angle Coaxial, Rf Cable Assembly 48.0" (1219.2mm) Unshielded Amphenol Connex 135104-04-48.00
Order 'cable sma r/a plug-plug rg58 48" - 135104-04-48.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1617-ND.
SMA Male to SMA Male Coaxial, Rf Cable Assembly 48.0" (1219.2mm) Unshielded Amphenol Connex 135101-04-48.00
Order 'cable sma str plug-plug rg58 48" - 135101-04-48.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1583-ND.
SMA Male to SMA Male, Right Angle Coaxial, Rf Cable Assembly 48.0" (1219.2mm) Unshielded Amphenol Connex 135103-04-48.00
Order 'cable sma r/a-str plug rg58 48" - 135103-04-48.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1600-ND.
SMA Male, Right Angle to SMA Male, Right Angle Coaxial, Rf Cable Assembly 6.0" (152.4mm) Unshielded Amphenol Connex 135104-04-06.00
Order 'cable sma r/a plug-plug rg58 6" - 135104-04-06.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1613-ND.
SMA Male, Right Angle to SMA Male, Right Angle Coaxial, Rf Cable Assembly 12.0" (304.8mm) Unshielded Amphenol Connex 135104-04-12.00
Order 'cable sma r/a plug-plug rg58 12" - 135104-04-12.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1614-ND.
SMA Male, Right Angle to SMA Male, Right Angle Coaxial, Rf Cable Assembly 24.0" (609.6mm) Unshielded Amphenol Connex 135104-04-24.00
Order 'cable sma r/a plug-plug rg58 24" - 135104-04-24.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1615-ND.
SMA Male, Right Angle to SMA Male, Right Angle Coaxial, Rf Cable Assembly 36.0" (914.4mm) Unshielded Amphenol Connex 135104-04-36.00
Order 'cable sma r/a plug-plug rg58 36" - 135104-04-36.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1616-ND.
SMA Female to SMA Male Coaxial, Rf Cable Assembly 48.0" (1219.2mm) Unshielded Amphenol Connex 135110-04-48.00
Order 'cbl sma str plug-jack rg58 48" - 135110-04-48.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1634-ND.
SMA Female to SMA Male, Right Angle Coaxial, Rf Cable Assembly 48.0" (1219.2mm) Unshielded Amphenol Connex 135111-04-48.00
Order 'cbl sma r/a plug-jack rg58 48" - 135111-04-48.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1651-ND.
SMA Male to SMA Male Coaxial, Rf Cable Assembly 6.0" (152.4mm) Unshielded Amphenol Connex 135101-04-06.00
Order 'cable sma str plug-plug rg58 6" - 135101-04-06.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1579-ND.
SMA Male to SMA Male Coaxial, Rf Cable Assembly 12.0" (304.8mm) Unshielded Amphenol Connex 135101-04-12.00
Order 'cable sma str plug-plug rg58 12" - 135101-04-12.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1580-ND.
SMA Male to SMA Male Coaxial, Rf Cable Assembly 24.0" (609.6mm) Unshielded Amphenol Connex 135101-04-24.00
Order 'cable sma str plug-plug rg58 24" - 135101-04-24.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1581-ND.
SMA Male to SMA Male Coaxial, Rf Cable Assembly 36.0" (914.4mm) Unshielded Amphenol Connex 135101-04-36.00
Order 'cable sma str plug-plug rg58 36" - 135101-04-36.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1582-ND.
SMA Male to SMA Male, Right Angle Coaxial, Rf Cable Assembly 6.0" (152.4mm) Unshielded Amphenol Connex 135103-04-06.00
Order 'cable sma r/a-str plug rg58 6" - 135103-04-06.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1596-ND.
SMA Male to SMA Male, Right Angle Coaxial, Rf Cable Assembly 12.0" (304.8mm) Unshielded Amphenol Connex 135103-04-12.00
Order 'cable sma r/a-str plug rg58 12" - 135103-04-12.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1597-ND.
Options for SMA Male, Right Angle to SMA Male, Right Angle Coaxial, Rf Cable Assembly 48.0" (1219.2mm) Unshielded Amphenol Connex 135104-04-48.00
Send this link via E-Mail
Help With This Screen
