SMA Male, Right Angle to SMA Male, Right Angle Coaxial, Rf Cable Assembly 24.0" (609.6mm) Unshielded Amphenol Connex 135104-04-24.00
CABLE SMA R/A PLUG-PLUG RG58 24" - 135104-04-24.00 - Cable Assemblies
| Digi-Key Part Number | ACX1615-ND |
1 25 50 100 250 500 1000 |
17.86000 14.78400 10.22560 9.24000 8.62400 8.19280 7.70000 |
Extended Price
17.86 369.60 511.28 924.00 2156.00 4096.40 7700.00 |
| Manufacturer Part Number | 135104-04-24.00 | |||
| Description | CABLE SMA R/A PLUG-PLUG RG58 24" | |||
| Quantity Available | 25 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 135104-04-24.00 |
| Vendor | Amphenol Connex |
| Category | Cable Assemblies |
| Length | 24.0" (609.6mm) |
| Color | Black |
| RG Type | RG-58 |
| Connector Type | SMA Male, Right Angle to SMA Male, Right Angle |
| Features | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
135104 04 24 00 135104042400 ACX1615 ND ACX1615ND ACX1615 |
135104-04-24.00 Specification Sheet
CABLE SMA R/A PLUG-PLUG RG58 24" - 135104-04-24.00 (ACX1615-ND) - Cable Assemblies
Related parts SMA Male, Right Angle to SMA Male, Right Angle Coaxial, Rf Cable Assembly 24.0" (609.6mm) Unshielded Amphenol Connex 135104-04-24.00SMA Male, Right Angle to SMA Male, Right Angle Coaxial, Rf Cable Assembly 24.0" (609.6mm) Unshielded Amphenol Connex 135104-04-24.00
Order 'cable sma r/a plug-plug rg58 24" - 135104-04-24.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1615-ND.
SMA Male to SMA Male Coaxial, Rf Cable Assembly 24.0" (609.6mm) Unshielded Amphenol Connex 135101-04-24.00
Order 'cable sma str plug-plug rg58 24" - 135101-04-24.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1581-ND.
SMA Male to SMA Male, Right Angle Coaxial, Rf Cable Assembly 24.0" (609.6mm) Unshielded Amphenol Connex 135103-04-24.00
Order 'cable sma r/a-str plug rg58 24" - 135103-04-24.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1598-ND.
SMA Male, Right Angle to SMA Male, Right Angle Coaxial, Rf Cable Assembly 6.0" (152.4mm) Unshielded Amphenol Connex 135104-04-06.00
Order 'cable sma r/a plug-plug rg58 6" - 135104-04-06.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1613-ND.
SMA Male, Right Angle to SMA Male, Right Angle Coaxial, Rf Cable Assembly 12.0" (304.8mm) Unshielded Amphenol Connex 135104-04-12.00
Order 'cable sma r/a plug-plug rg58 12" - 135104-04-12.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1614-ND.
SMA Male, Right Angle to SMA Male, Right Angle Coaxial, Rf Cable Assembly 36.0" (914.4mm) Unshielded Amphenol Connex 135104-04-36.00
Order 'cable sma r/a plug-plug rg58 36" - 135104-04-36.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1616-ND.
SMA Male, Right Angle to SMA Male, Right Angle Coaxial, Rf Cable Assembly 48.0" (1219.2mm) Unshielded Amphenol Connex 135104-04-48.00
Order 'cable sma r/a plug-plug rg58 48" - 135104-04-48.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1617-ND.
SMA Female to SMA Male Coaxial, Rf Cable Assembly 24.0" (609.6mm) Unshielded Amphenol Connex 135110-04-24.00
Order 'cbl sma str plug-jack rg58 24" - 135110-04-24.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1632-ND.
SMA Female to SMA Male, Right Angle Coaxial, Rf Cable Assembly 24.0" (609.6mm) Unshielded Amphenol Connex 135111-04-24.00
Order 'cbl sma r/a plug-jack rg58 24" - 135111-04-24.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1649-ND.
SMA Male, Right Angle to SMA Male, Right Angle Coaxial, Rf Cable Assembly 24.0" (609.6mm) Unshielded Amphenol Connex 135104-01-24.00
Order 'cbl sma r/a plug-plug rg316 24" - 135104-01-24.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1603-ND.
SMA Male, Right Angle to SMA Male, Right Angle Coaxial, Rf Cable Assembly 24.0" (609.6mm) Unshielded Amphenol Connex 135104-02-24.00
Order 'cbl sma r/a plug-plug rg174 24" - 135104-02-24.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1607-ND.
SMA Male, Right Angle to SMA Male, Right Angle Coaxial, Rf Cable Assembly 24.0" (609.6mm) Shielded Amphenol Connex 135104-03-24.00
Order 'cbl sma r/a plug-plug rg316 24" - 135104-03-24.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1611-ND.
SMA Male to SMA Male Coaxial, Rf Cable Assembly 6.0" (152.4mm) Unshielded Amphenol Connex 135101-04-06.00
Order 'cable sma str plug-plug rg58 6" - 135101-04-06.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1579-ND.
SMA Male to SMA Male Coaxial, Rf Cable Assembly 12.0" (304.8mm) Unshielded Amphenol Connex 135101-04-12.00
Order 'cable sma str plug-plug rg58 12" - 135101-04-12.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1580-ND.
SMA Male to SMA Male Coaxial, Rf Cable Assembly 36.0" (914.4mm) Unshielded Amphenol Connex 135101-04-36.00
Order 'cable sma str plug-plug rg58 36" - 135101-04-36.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1582-ND.
Options for SMA Male, Right Angle to SMA Male, Right Angle Coaxial, Rf Cable Assembly 24.0" (609.6mm) Unshielded Amphenol Connex 135104-04-24.00
Send this link via E-Mail
Help With This Screen
