SMA Male, Right Angle to SMA Male, Right Angle Coaxial, Rf Cable Assembly 12.0" (304.8mm) Unshielded Amphenol Connex 135104-04-12.00
CABLE SMA R/A PLUG-PLUG RG58 12" - 135104-04-12.00 - Cable Assemblies
| Digi-Key Part Number | ACX1614-ND |
1 25 50 100 250 500 1000 |
16.56000 13.70400 9.47860 8.56500 7.99400 7.59430 7.13750 |
Extended Price
16.56 342.60 473.93 856.50 1998.50 3797.15 7137.50 |
| Manufacturer Part Number | 135104-04-12.00 | |||
| Description | CABLE SMA R/A PLUG-PLUG RG58 12" | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 135104-04-12.00 |
| Vendor | Amphenol Connex |
| Category | Cable Assemblies |
| Length | 12.0" (304.8mm) |
| Color | Black |
| RG Type | RG-58 |
| Connector Type | SMA Male, Right Angle to SMA Male, Right Angle |
| Features | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
135104 04 12 00 135104041200 ACX1614 ND ACX1614ND ACX1614 |
135104-04-12.00 Specification Sheet
CABLE SMA R/A PLUG-PLUG RG58 12" - 135104-04-12.00 (ACX1614-ND) - Cable Assemblies
Related parts SMA Male, Right Angle to SMA Male, Right Angle Coaxial, Rf Cable Assembly 12.0" (304.8mm) Unshielded Amphenol Connex 135104-04-12.00SMA Male, Right Angle to SMA Male, Right Angle Coaxial, Rf Cable Assembly 12.0" (304.8mm) Unshielded Amphenol Connex 135104-04-12.00
Order 'cable sma r/a plug-plug rg58 12" - 135104-04-12.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1614-ND.
SMA Male to SMA Male Coaxial, Rf Cable Assembly 12.0" (304.8mm) Unshielded Amphenol Connex 135101-04-12.00
Order 'cable sma str plug-plug rg58 12" - 135101-04-12.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1580-ND.
SMA Male to SMA Male, Right Angle Coaxial, Rf Cable Assembly 12.0" (304.8mm) Unshielded Amphenol Connex 135103-04-12.00
Order 'cable sma r/a-str plug rg58 12" - 135103-04-12.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1597-ND.
SMA Male, Right Angle to SMA Male, Right Angle Coaxial, Rf Cable Assembly 6.0" (152.4mm) Unshielded Amphenol Connex 135104-04-06.00
Order 'cable sma r/a plug-plug rg58 6" - 135104-04-06.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1613-ND.
SMA Male, Right Angle to SMA Male, Right Angle Coaxial, Rf Cable Assembly 24.0" (609.6mm) Unshielded Amphenol Connex 135104-04-24.00
Order 'cable sma r/a plug-plug rg58 24" - 135104-04-24.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1615-ND.
SMA Male, Right Angle to SMA Male, Right Angle Coaxial, Rf Cable Assembly 36.0" (914.4mm) Unshielded Amphenol Connex 135104-04-36.00
Order 'cable sma r/a plug-plug rg58 36" - 135104-04-36.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1616-ND.
SMA Male, Right Angle to SMA Male, Right Angle Coaxial, Rf Cable Assembly 48.0" (1219.2mm) Unshielded Amphenol Connex 135104-04-48.00
Order 'cable sma r/a plug-plug rg58 48" - 135104-04-48.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1617-ND.
SMA Female to SMA Male Coaxial, Rf Cable Assembly 12.0" (304.8mm) Unshielded Amphenol Connex 135110-04-12.00
Order 'cbl sma str plug-jack rg58 12" - 135110-04-12.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1631-ND.
SMA Female to SMA Male, Right Angle Coaxial, Rf Cable Assembly 12.0" (304.8mm) Unshielded Amphenol Connex 135111-04-12.00
Order 'cbl sma r/a plug-jack rg58 12" - 135111-04-12.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1648-ND.
SMA Male, Right Angle to SMA Male, Right Angle Coaxial, Rf Cable Assembly 12.0" (304.8mm) Unshielded Amphenol Connex 135104-01-12.00
Order 'cbl sma r/a plug-plug rg316 12" - 135104-01-12.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1602-ND.
SMA Male, Right Angle to SMA Male, Right Angle Coaxial, Rf Cable Assembly 12.0" (304.8mm) Unshielded Amphenol Connex 135104-02-12.00
Order 'cbl sma r/a plug-plug rg174 12" - 135104-02-12.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1606-ND.
SMA Male, Right Angle to SMA Male, Right Angle Coaxial, Rf Cable Assembly 12.0" (304.8mm) Shielded Amphenol Connex 135104-03-12.00
Order 'cbl sma r/a plug-plug rg316 12" - 135104-03-12.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1610-ND.
SMA Male to SMA Male Coaxial, Rf Cable Assembly 6.0" (152.4mm) Unshielded Amphenol Connex 135101-04-06.00
Order 'cable sma str plug-plug rg58 6" - 135101-04-06.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1579-ND.
SMA Male to SMA Male Coaxial, Rf Cable Assembly 24.0" (609.6mm) Unshielded Amphenol Connex 135101-04-24.00
Order 'cable sma str plug-plug rg58 24" - 135101-04-24.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1581-ND.
SMA Male to SMA Male Coaxial, Rf Cable Assembly 36.0" (914.4mm) Unshielded Amphenol Connex 135101-04-36.00
Order 'cable sma str plug-plug rg58 36" - 135101-04-36.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1582-ND.
Options for SMA Male, Right Angle to SMA Male, Right Angle Coaxial, Rf Cable Assembly 12.0" (304.8mm) Unshielded Amphenol Connex 135104-04-12.00
Send this link via E-Mail
Help With This Screen
