CABLE SMA R/A-STR PLUG RG58 36" - 135103-04-36.00 - Cable Assemblies
SMA Male to SMA Male, Right Angle Coaxial, Rf Cable Assembly 36.0" (914.4mm) Unshielded Amphenol Connex 135103-04-36.00
| Digi-Key Part Number | ACX1599-ND |
1 25 50 100 250 500 1000 |
17.49000 14.47200 10.00980 9.04500 8.44200 8.01990 7.53750 |
Extended Price
17.49 361.80 500.49 904.50 2110.50 4009.95 7537.50 |
| Manufacturer Part Number | 135103-04-36.00 | |||
| Description | CABLE SMA R/A-STR PLUG RG58 36" | |||
| Quantity Available | 24 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 135103-04-36.00 |
| Vendor | Amphenol Connex |
| Category | Cable Assemblies |
| Length | 36.0" (914.4mm) |
| Color | Black |
| RG Type | RG-58 |
| Connector Type | SMA Male to SMA Male, Right Angle |
| Features | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
135103 04 36 00 135103043600 ACX1599 ND ACX1599ND ACX1599 |
135103-04-36.00 Specification Sheet
CABLE SMA R/A-STR PLUG RG58 36" - 135103-04-36.00 (ACX1599-ND) - Cable Assemblies
Related parts SMA Male to SMA Male, Right Angle Coaxial, Rf Cable Assembly 36.0" (914.4mm) Unshielded Amphenol Connex 135103-04-36.00CABLE SMA R/A-STR PLUG RG58 36" - 135103-04-36.00
Order 'cable sma r/a-str plug rg58 36" - 135103-04-36.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1599-ND.
CABLE SMA R/A-STR PLUG RG316 36" - 135103-01-36.00
Order 'cable sma r/a-str plug rg316 36" - 135103-01-36.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1587-ND.
CABLE SMA R/A-STR PLUG RG174 36" - 135103-02-36.00
Order 'cable sma r/a-str plug rg174 36" - 135103-02-36.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1591-ND.
CABLE SMA R/A-STR PLUG RG316 36" - 135103-03-36.00
Order 'cable sma r/a-str plug rg316 36" - 135103-03-36.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1595-ND.
CABLE SMA R/A-STR PLUG RG58 6" - 135103-04-06.00
Order 'cable sma r/a-str plug rg58 6" - 135103-04-06.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1596-ND.
CABLE SMA R/A-STR PLUG RG58 12" - 135103-04-12.00
Order 'cable sma r/a-str plug rg58 12" - 135103-04-12.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1597-ND.
CABLE SMA R/A-STR PLUG RG58 24" - 135103-04-24.00
Order 'cable sma r/a-str plug rg58 24" - 135103-04-24.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1598-ND.
CABLE SMA R/A-STR PLUG RG58 48" - 135103-04-48.00
Order 'cable sma r/a-str plug rg58 48" - 135103-04-48.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1600-ND.
CABLE SMA STR PLUG-PLUG RG58 36" - 135101-04-36.00
Order 'cable sma str plug-plug rg58 36" - 135101-04-36.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1582-ND.
CABLE SMA R/A PLUG-PLUG RG58 36" - 135104-04-36.00
Order 'cable sma r/a plug-plug rg58 36" - 135104-04-36.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1616-ND.
CBL SMA STR PLUG-JACK RG58 36" - 135110-04-36.00
Order 'cbl sma str plug-jack rg58 36" - 135110-04-36.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1633-ND.
CBL SMA R/A PLUG-JACK RG58 36" - 135111-04-36.00
Order 'cbl sma r/a plug-jack rg58 36" - 135111-04-36.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1650-ND.
CABLE SMA R/A-STR PLUG RG316 6" - 135103-01-06.00
Order 'cable sma r/a-str plug rg316 6" - 135103-01-06.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1584-ND.
CABLE SMA R/A-STR PLUG RG316 12" - 135103-01-12.00
Order 'cable sma r/a-str plug rg316 12" - 135103-01-12.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1585-ND.
CABLE SMA R/A-STR PLUG RG316 24" - 135103-01-24.00
Order 'cable sma r/a-str plug rg316 24" - 135103-01-24.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1586-ND.
Options for SMA Male to SMA Male, Right Angle Coaxial, Rf Cable Assembly 36.0" (914.4mm) Unshielded Amphenol Connex 135103-04-36.00
Send this link via E-Mail
Help With This Screen
