SMA Male to SMA Male, Right Angle Coaxial, Rf Cable Assembly 12.0" (304.8mm) Unshielded Amphenol Connex 135103-04-12.00
CABLE SMA R/A-STR PLUG RG58 12" - 135103-04-12.00
| Digi-Key Part Number | ACX1597-ND |
1 25 50 100 250 500 1000 |
14.91000 12.33600 8.53240 7.71000 7.19600 6.83620 6.42500 |
Extended Price
14.91 308.40 426.62 771.00 1799.00 3418.10 6425.00 |
| Manufacturer Part Number | 135103-04-12.00 | |||
| Description | CABLE SMA R/A-STR PLUG RG58 12" | |||
| Quantity Available | 48 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 135103-04-12.00 |
| Vendor | Amphenol Connex |
| Category | Cable Assemblies |
| Length | 12.0" (304.8mm) |
| Color | Black |
| RG Type | RG-58 |
| Connector Type | SMA Male to SMA Male, Right Angle |
| Features | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
135103 04 12 00 135103041200 ACX1597 ND ACX1597ND ACX1597 |
135103-04-12.00 Specification Sheet
CABLE SMA R/A-STR PLUG RG58 12" - 135103-04-12.00 (ACX1597-ND)
Related parts SMA Male to SMA Male, Right Angle Coaxial, Rf Cable Assembly 12.0" (304.8mm) Unshielded Amphenol Connex 135103-04-12.00SMA Male to SMA Male, Right Angle Coaxial, Rf Cable Assembly 12.0" (304.8mm) Unshielded Amphenol Connex 135103-04-12.00
Order 'cable sma r/a-str plug rg58 12" - 135103-04-12.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1597-ND.
SMA Male to SMA Male, Right Angle Coaxial, Rf Cable Assembly 12.0" (304.8mm) Unshielded Amphenol Connex 135103-01-12.00
Order 'cable sma r/a-str plug rg316 12" - 135103-01-12.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1585-ND.
SMA Male to SMA Male, Right Angle Coaxial, Rf Cable Assembly 12.0" (304.8mm) Unshielded Amphenol Connex 135103-02-12.00
Order 'cable sma r/a-str plug rg174 12" - 135103-02-12.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1589-ND.
SMA Male to SMA Male, Right Angle Coaxial, Rf Cable Assembly 12.0" (304.8mm) Shielded Amphenol Connex 135103-03-12.00
Order 'cable sma r/a-str plug rg316 12" - 135103-03-12.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1593-ND.
SMA Male to SMA Male, Right Angle Coaxial, Rf Cable Assembly 6.0" (152.4mm) Unshielded Amphenol Connex 135103-04-06.00
Order 'cable sma r/a-str plug rg58 6" - 135103-04-06.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1596-ND.
SMA Male to SMA Male, Right Angle Coaxial, Rf Cable Assembly 24.0" (609.6mm) Unshielded Amphenol Connex 135103-04-24.00
Order 'cable sma r/a-str plug rg58 24" - 135103-04-24.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1598-ND.
SMA Male to SMA Male, Right Angle Coaxial, Rf Cable Assembly 36.0" (914.4mm) Unshielded Amphenol Connex 135103-04-36.00
Order 'cable sma r/a-str plug rg58 36" - 135103-04-36.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1599-ND.
SMA Male to SMA Male, Right Angle Coaxial, Rf Cable Assembly 48.0" (1219.2mm) Unshielded Amphenol Connex 135103-04-48.00
Order 'cable sma r/a-str plug rg58 48" - 135103-04-48.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1600-ND.
SMA Male to SMA Male Coaxial, Rf Cable Assembly 12.0" (304.8mm) Unshielded Amphenol Connex 135101-04-12.00
Order 'cable sma str plug-plug rg58 12" - 135101-04-12.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1580-ND.
SMA Male, Right Angle to SMA Male, Right Angle Coaxial, Rf Cable Assembly 12.0" (304.8mm) Unshielded Amphenol Connex 135104-04-12.00
Order 'cable sma r/a plug-plug rg58 12" - 135104-04-12.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1614-ND.
SMA Female to SMA Male Coaxial, Rf Cable Assembly 12.0" (304.8mm) Unshielded Amphenol Connex 135110-04-12.00
Order 'cbl sma str plug-jack rg58 12" - 135110-04-12.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1631-ND.
SMA Female to SMA Male, Right Angle Coaxial, Rf Cable Assembly 12.0" (304.8mm) Unshielded Amphenol Connex 135111-04-12.00
Order 'cbl sma r/a plug-jack rg58 12" - 135111-04-12.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1648-ND.
SMA Male to SMA Male, Right Angle Coaxial, Rf Cable Assembly 6.0" (152.4mm) Unshielded Amphenol Connex 135103-01-06.00
Order 'cable sma r/a-str plug rg316 6" - 135103-01-06.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1584-ND.
SMA Male to SMA Male, Right Angle Coaxial, Rf Cable Assembly 24.0" (609.6mm) Unshielded Amphenol Connex 135103-01-24.00
Order 'cable sma r/a-str plug rg316 24" - 135103-01-24.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1586-ND.
SMA Male to SMA Male, Right Angle Coaxial, Rf Cable Assembly 36.0" (914.4mm) Unshielded Amphenol Connex 135103-01-36.00
Order 'cable sma r/a-str plug rg316 36" - 135103-01-36.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1587-ND.
Options for SMA Male to SMA Male, Right Angle Coaxial, Rf Cable Assembly 12.0" (304.8mm) Unshielded Amphenol Connex 135103-04-12.00
Send this link via E-Mail
Help With This Screen
