CABLE SMA R/A-STR PLUG RG316 36" - 135103-03-36.00 - Cable Assemblies
| Digi-Key Part Number | ACX1595-ND |
1 25 50 100 250 500 1000 |
26.45000 21.88800 15.13920 13.68000 12.76800 12.12960 11.40000 |
Extended Price
26.45 547.20 756.96 1368.00 3192.00 6064.80 11400.00 |
| Manufacturer Part Number | 135103-03-36.00 | |||
| Description | CABLE SMA R/A-STR PLUG RG316 36" | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 135103-03-36.00 |
| Vendor | Amphenol Connex |
| Category | Cable Assemblies |
| Length | 36.0" (914.4mm) |
| Color | Black |
| RG Type | RG-316 DS |
| Connector Type | SMA Male to SMA Male, Right Angle |
| Features | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
135103 03 36 00 135103033600 ACX1595 ND ACX1595ND ACX1595 |
135103-03-36.00 Specification Sheet
CABLE SMA R/A-STR PLUG RG316 36" - 135103-03-36.00 (ACX1595-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE SMA R/A-STR PLUG RG316 36" - 135103-03-36.00
Order 'cable sma r/a-str plug rg316 36" - 135103-03-36.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1595-ND.
CABLE SMA R/A-STR PLUG RG316 36" - 135103-01-36.00
Order 'cable sma r/a-str plug rg316 36" - 135103-01-36.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1587-ND.
CABLE SMA R/A-STR PLUG RG174 36" - 135103-02-36.00
Order 'cable sma r/a-str plug rg174 36" - 135103-02-36.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1591-ND.
CABLE SMA R/A-STR PLUG RG316 6" - 135103-03-06.00
Order 'cable sma r/a-str plug rg316 6" - 135103-03-06.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1592-ND.
CABLE SMA R/A-STR PLUG RG316 12" - 135103-03-12.00
Order 'cable sma r/a-str plug rg316 12" - 135103-03-12.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1593-ND.
CABLE SMA R/A-STR PLUG RG316 24" - 135103-03-24.00
Order 'cable sma r/a-str plug rg316 24" - 135103-03-24.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1594-ND.
CABLE SMA R/A-STR PLUG RG58 36" - 135103-04-36.00
Order 'cable sma r/a-str plug rg58 36" - 135103-04-36.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1599-ND.
CABLE SMA R/A-STR PLUG RG316 6" - 135103-01-06.00
Order 'cable sma r/a-str plug rg316 6" - 135103-01-06.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1584-ND.
CABLE SMA R/A-STR PLUG RG316 12" - 135103-01-12.00
Order 'cable sma r/a-str plug rg316 12" - 135103-01-12.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1585-ND.
CABLE SMA R/A-STR PLUG RG316 24" - 135103-01-24.00
Order 'cable sma r/a-str plug rg316 24" - 135103-01-24.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1586-ND.
CBL SMA STR PLUG-PLUG RG316 36" - 135101-03-36.00
Order 'cbl sma str plug-plug rg316 36" - 135101-03-36.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1578-ND.
CBL SMA R/A PLUG-PLUG RG316 36" - 135104-03-36.00
Order 'cbl sma r/a plug-plug rg316 36" - 135104-03-36.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1612-ND.
CABLE SMA R/A-STR PLUG RG174 6" - 135103-02-06.00
Order 'cable sma r/a-str plug rg174 6" - 135103-02-06.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1588-ND.
CABLE SMA R/A-STR PLUG RG174 12" - 135103-02-12.00
Order 'cable sma r/a-str plug rg174 12" - 135103-02-12.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1589-ND.
CABLE SMA R/A-STR PLUG RG174 24" - 135103-02-24.00
Order 'cable sma r/a-str plug rg174 24" - 135103-02-24.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1590-ND.
Send this link via E-Mail
Help With This Screen
