SMA Male to SMA Male, Right Angle Coaxial, Rf Cable Assembly 36.0" (914.4mm) Unshielded Amphenol Connex 135103-02-36.00
CABLE SMA R/A-STR PLUG RG174 36" - 135103-02-36.00 - Cable Assemblies
| Digi-Key Part Number | ACX1591-ND |
1 25 50 100 250 500 1000 |
17.84000 14.76000 10.20900 9.22500 8.61000 8.17950 7.68750 |
Extended Price
17.84 369.00 510.45 922.50 2152.50 4089.75 7687.50 |
| Manufacturer Part Number | 135103-02-36.00 | |||
| Description | CABLE SMA R/A-STR PLUG RG174 36" | |||
| Quantity Available | 25 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 135103-02-36.00 |
| Vendor | Amphenol Connex |
| Category | Cable Assemblies |
| Length | 36.0" (914.4mm) |
| Color | Black |
| RG Type | RG-174 |
| Connector Type | SMA Male to SMA Male, Right Angle |
| Features | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
135103 02 36 00 135103023600 ACX1591 ND ACX1591ND ACX1591 |
135103-02-36.00 Specification Sheet
CABLE SMA R/A-STR PLUG RG174 36" - 135103-02-36.00 (ACX1591-ND) - Cable Assemblies
Related parts SMA Male to SMA Male, Right Angle Coaxial, Rf Cable Assembly 36.0" (914.4mm) Unshielded Amphenol Connex 135103-02-36.00SMA Male to SMA Male, Right Angle Coaxial, Rf Cable Assembly 36.0" (914.4mm) Unshielded Amphenol Connex 135103-02-36.00
Order 'cable sma r/a-str plug rg174 36" - 135103-02-36.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1591-ND.
SMA Male to SMA Male, Right Angle Coaxial, Rf Cable Assembly 36.0" (914.4mm) Unshielded Amphenol Connex 135103-01-36.00
Order 'cable sma r/a-str plug rg316 36" - 135103-01-36.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1587-ND.
SMA Male to SMA Male, Right Angle Coaxial, Rf Cable Assembly 6.0" (152.4mm) Unshielded Amphenol Connex 135103-02-06.00
Order 'cable sma r/a-str plug rg174 6" - 135103-02-06.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1588-ND.
SMA Male to SMA Male, Right Angle Coaxial, Rf Cable Assembly 12.0" (304.8mm) Unshielded Amphenol Connex 135103-02-12.00
Order 'cable sma r/a-str plug rg174 12" - 135103-02-12.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1589-ND.
SMA Male to SMA Male, Right Angle Coaxial, Rf Cable Assembly 24.0" (609.6mm) Unshielded Amphenol Connex 135103-02-24.00
Order 'cable sma r/a-str plug rg174 24" - 135103-02-24.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1590-ND.
SMA Male to SMA Male, Right Angle Coaxial, Rf Cable Assembly 36.0" (914.4mm) Shielded Amphenol Connex 135103-03-36.00
Order 'cable sma r/a-str plug rg316 36" - 135103-03-36.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1595-ND.
SMA Male to SMA Male, Right Angle Coaxial, Rf Cable Assembly 36.0" (914.4mm) Unshielded Amphenol Connex 135103-04-36.00
Order 'cable sma r/a-str plug rg58 36" - 135103-04-36.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1599-ND.
SMA Male to SMA Male Coaxial, Rf Cable Assembly 36.0" (914.4mm) Unshielded Amphenol Connex 135101-02-36.00
Order 'cbl sma str plug-plug rg174 36" - 135101-02-36.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1574-ND.
SMA Male, Right Angle to SMA Male, Right Angle Coaxial, Rf Cable Assembly 36.0" (914.4mm) Unshielded Amphenol Connex 135104-02-36.00
Order 'cbl sma r/a plug-plug rg174 36" - 135104-02-36.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1608-ND.
SMA Female to SMA Male Coaxial, Rf Cable Assembly 36.0" (914.4mm) Unshielded Amphenol Connex 135110-02-36.00
Order 'cbl sma str plug-jack rg174 36" - 135110-02-36.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1625-ND.
SMA Female to SMA Male, Right Angle Coaxial, Rf Cable Assembly 36.0" (914.4mm) Unshielded Amphenol Connex 135111-02-36.00
Order 'cbl sma r/a plug-jack rg174 36" - 135111-02-36.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1642-ND.
SMA Male to SMA Male, Right Angle Coaxial, Rf Cable Assembly 6.0" (152.4mm) Unshielded Amphenol Connex 135103-01-06.00
Order 'cable sma r/a-str plug rg316 6" - 135103-01-06.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1584-ND.
SMA Male to SMA Male, Right Angle Coaxial, Rf Cable Assembly 12.0" (304.8mm) Unshielded Amphenol Connex 135103-01-12.00
Order 'cable sma r/a-str plug rg316 12" - 135103-01-12.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1585-ND.
SMA Male to SMA Male, Right Angle Coaxial, Rf Cable Assembly 24.0" (609.6mm) Unshielded Amphenol Connex 135103-01-24.00
Order 'cable sma r/a-str plug rg316 24" - 135103-01-24.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1586-ND.
SMA Male to SMA Male, Right Angle Coaxial, Rf Cable Assembly 6.0" (152.4mm) Shielded Amphenol Connex 135103-03-06.00
Order 'cable sma r/a-str plug rg316 6" - 135103-03-06.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1592-ND.
Options for SMA Male to SMA Male, Right Angle Coaxial, Rf Cable Assembly 36.0" (914.4mm) Unshielded Amphenol Connex 135103-02-36.00
Send this link via E-Mail
Help With This Screen
