CABLE SMA R/A-STR PLUG RG174 24" - 135103-02-24.00 - Cable Assemblies
| Digi-Key Part Number | ACX1590-ND |
1 25 50 100 250 500 1000 |
16.59000 13.72800 9.49520 8.58000 8.00800 7.60760 7.15000 |
Extended Price
16.59 343.20 474.76 858.00 2002.00 3803.80 7150.00 |
| Manufacturer Part Number | 135103-02-24.00 | |||
| Description | CABLE SMA R/A-STR PLUG RG174 24" | |||
| Quantity Available | 24 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 135103-02-24.00 |
| Vendor | Amphenol Connex |
| Category | Cable Assemblies |
| Length | 24.0" (609.6mm) |
| Color | Black |
| RG Type | RG-174 |
| Connector Type | SMA Male to SMA Male, Right Angle |
| Features | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
135103 02 24 00 135103022400 ACX1590 ND ACX1590ND ACX1590 |
135103-02-24.00 Specification Sheet
CABLE SMA R/A-STR PLUG RG174 24" - 135103-02-24.00 (ACX1590-ND) - Cable Assemblies
Related partsCABLE SMA R/A-STR PLUG RG174 24" - 135103-02-24.00
Order 'cable sma r/a-str plug rg174 24" - 135103-02-24.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1590-ND.
CABLE SMA R/A-STR PLUG RG316 24" - 135103-01-24.00
Order 'cable sma r/a-str plug rg316 24" - 135103-01-24.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1586-ND.
CABLE SMA R/A-STR PLUG RG316 24" - 135103-03-24.00
Order 'cable sma r/a-str plug rg316 24" - 135103-03-24.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1594-ND.
CABLE SMA R/A-STR PLUG RG58 24" - 135103-04-24.00
Order 'cable sma r/a-str plug rg58 24" - 135103-04-24.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1598-ND.
CABLE SMA R/A-STR PLUG RG174 6" - 135103-02-06.00
Order 'cable sma r/a-str plug rg174 6" - 135103-02-06.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1588-ND.
CABLE SMA R/A-STR PLUG RG174 12" - 135103-02-12.00
Order 'cable sma r/a-str plug rg174 12" - 135103-02-12.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1589-ND.
CABLE SMA R/A-STR PLUG RG174 36" - 135103-02-36.00
Order 'cable sma r/a-str plug rg174 36" - 135103-02-36.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1591-ND.
CABLE SMA R/A-STR PLUG RG316 6" - 135103-01-06.00
Order 'cable sma r/a-str plug rg316 6" - 135103-01-06.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1584-ND.
CABLE SMA R/A-STR PLUG RG316 12" - 135103-01-12.00
Order 'cable sma r/a-str plug rg316 12" - 135103-01-12.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1585-ND.
CABLE SMA R/A-STR PLUG RG316 36" - 135103-01-36.00
Order 'cable sma r/a-str plug rg316 36" - 135103-01-36.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1587-ND.
CABLE SMA R/A-STR PLUG RG316 6" - 135103-03-06.00
Order 'cable sma r/a-str plug rg316 6" - 135103-03-06.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1592-ND.
CABLE SMA R/A-STR PLUG RG316 12" - 135103-03-12.00
Order 'cable sma r/a-str plug rg316 12" - 135103-03-12.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1593-ND.
CABLE SMA R/A-STR PLUG RG316 36" - 135103-03-36.00
Order 'cable sma r/a-str plug rg316 36" - 135103-03-36.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1595-ND.
CABLE SMA R/A-STR PLUG RG58 6" - 135103-04-06.00
Order 'cable sma r/a-str plug rg58 6" - 135103-04-06.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1596-ND.
CABLE SMA R/A-STR PLUG RG58 12" - 135103-04-12.00
Order 'cable sma r/a-str plug rg58 12" - 135103-04-12.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1597-ND.
Options for
Send this link via E-Mail
Help With This Screen
