CABLE SMA STR PLUG-PLUG RG58 48" - 135101-04-48.00 - Cable Assemblies
| Digi-Key Part Number | ACX1583-ND |
1 25 50 100 250 500 1000 |
17.11000 14.16000 9.79400 8.85000 8.26000 7.84700 7.37500 |
Extended Price
17.11 354.00 489.70 885.00 2065.00 3923.50 7375.00 |
| Manufacturer Part Number | 135101-04-48.00 | |||
| Description | CABLE SMA STR PLUG-PLUG RG58 48" | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 135101-04-48.00 |
| Vendor | Amphenol Connex |
| Category | Cable Assemblies |
| Length | 48.0" (1219.2mm) |
| Color | Black |
| RG Type | RG-58 |
| Connector Type | SMA Male to SMA Male |
| Features | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
135101 04 48 00 135101044800 ACX1583 ND ACX1583ND ACX1583 |
135101-04-48.00 Specification Sheet
CABLE SMA STR PLUG-PLUG RG58 48" - 135101-04-48.00 (ACX1583-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE SMA STR PLUG-PLUG RG58 48" - 135101-04-48.00
Order 'cable sma str plug-plug rg58 48" - 135101-04-48.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1583-ND.
CBL SMA STR PLUG-JACK RG58 48" - 135110-04-48.00
Order 'cbl sma str plug-jack rg58 48" - 135110-04-48.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1634-ND.
CBL SMA R/A PLUG-JACK RG58 48" - 135111-04-48.00
Order 'cbl sma r/a plug-jack rg58 48" - 135111-04-48.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1651-ND.
CABLE SMA R/A-STR PLUG RG58 48" - 135103-04-48.00
Order 'cable sma r/a-str plug rg58 48" - 135103-04-48.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1600-ND.
CABLE SMA R/A PLUG-PLUG RG58 48" - 135104-04-48.00
Order 'cable sma r/a plug-plug rg58 48" - 135104-04-48.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1617-ND.
CABLE UMC-SMA STR PLUG .81 150MM - 415-0090-150
Order 'cable umc-sma str plug .81 150mm - 415-0090-150' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J955-ND.
CABLE UMC-SMA STR PLUG .81 250MM - 415-0090-250
Order 'cable umc-sma str plug .81 250mm - 415-0090-250' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J956-ND.
CABLE SMA STR PLUG-PLUG RG58 6" - 135101-04-06.00
Order 'cable sma str plug-plug rg58 6" - 135101-04-06.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1579-ND.
CABLE SMA STR PLUG-PLUG RG58 12" - 135101-04-12.00
Order 'cable sma str plug-plug rg58 12" - 135101-04-12.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1580-ND.
CABLE SMA STR PLUG-PLUG RG58 24" - 135101-04-24.00
Order 'cable sma str plug-plug rg58 24" - 135101-04-24.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1581-ND.
CABLE SMA STR PLUG-PLUG RG58 36" - 135101-04-36.00
Order 'cable sma str plug-plug rg58 36" - 135101-04-36.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1582-ND.
MULTI-STACK BANANA PLUG RG58 48" - 2239-C-48
Order 'multi-stack banana plug rg58 48" - 2239-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2239-C-48-ND.
CONN PLUG SMA STR S/CLAMP RG58 - 1-1478907-0
Order 'conn plug sma str s/clamp rg58 - 1-1478907-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1478907-0-ND.
CONN PLUG SMA STR C/CRIMP RG58 - 3-1478915-0
Order 'conn plug sma str c/crimp rg58 - 3-1478915-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1478915-0-ND.
CABLE SMA R/A PLUG-PLUG RG58 6" - 135104-04-06.00
Order 'cable sma r/a plug-plug rg58 6" - 135104-04-06.00' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1613-ND.
Send this link via E-Mail
Help With This Screen
