WALLMNT ENCLOSURE 5.62X3.25X1.60 - WM052 GY - Boxes, Enclosures, Racks
Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Box with Mounting Flange WM052 GY
| Digi-Key Part Number | SRW052-WG-ND |
1 25 50 100 250 500 1000 2500 |
7.69000 6.10000 5.24600 4.63600 3.90400 3.41600 3.17200 3.05000 |
Extended Price
7.69 152.50 262.30 463.60 976.00 1708.00 3172.00 7625.00 |
| Manufacturer Part Number | WM052 GY | |||
| Description | WALLMNT ENCLOSURE 5.62X3.25X1.60 | |||
| Quantity Available | 47 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WM052 GY |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Design | Cover Included |
| Features | PCB Supports, Wall Mount |
| Material | Plastic, ABS |
| Ratings | IP40, NEMA 4X,12,14 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 5.620" L x 3.250" W x 1.600" H (142.75mm x 82.55mm x 40.64mm) |
| Thickness | 0.100" (2.54mm) |
| Weight | 0.244 lb (110.70g) |
| Container Type | Box with Mounting Flange |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WM052 GY WM052 GY SRW052 WG ND SRW052WGND SRW052-WG |
WM052 GY Specification Sheet
WALLMNT ENCLOSURE 5.62X3.25X1.60 - WM052 GY (SRW052-WG-ND) - Boxes, Enclosures, Racks
Related parts Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Box with Mounting Flange WM052 GYWALLMNT ENCLOSURE 5.62X3.25X1.60 - WM052 GY
Order 'wallmnt enclosure 5.62x3.25x1.60 - WM052 GY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRW052-WG-ND.
WALLMNT ENCLOSURE 5.62X3.25X1.60 - WM052-I GY
Order 'wallmnt enclosure 5.62x3.25x1.60 - WM052-I GY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRW052-WIG-ND.
WALLMNT ENCLOSURE 5.62X3.25X1.60 - WM052-R GY
Order 'wallmnt enclosure 5.62x3.25x1.60 - WM052-R GY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRW052-WRG-ND.
WALLMNT ENCLOSURE 5.62X3.25X1.60 - WM052-RI GY
Order 'wallmnt enclosure 5.62x3.25x1.60 - WM052-RI GY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRW052-WRIG-ND.
WALLMNT ENCLOSURE 5.62X3.25X1.60 - WM052 AL
Order 'wallmnt enclosure 5.62x3.25x1.60 - WM052 AL' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRW052-WA-ND.
WALLMNT ENCLOSURE 5.62X3.25X1.60 - WM052 BK
Order 'wallmnt enclosure 5.62x3.25x1.60 - WM052 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRW052-WB-ND.
WALLMNT ENCLOSURE 5.62X3.25X1.60 - WM052-I AL
Order 'wallmnt enclosure 5.62x3.25x1.60 - WM052-I AL' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRW052-WIA-ND.
WALLMNT ENCLOSURE 5.62X3.25X1.60 - WM052-I BK
Order 'wallmnt enclosure 5.62x3.25x1.60 - WM052-I BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRW052-WIB-ND.
WALLMNT ENCLOSURE 5.62X3.25X1.60 - WM052-R AL
Order 'wallmnt enclosure 5.62x3.25x1.60 - WM052-R AL' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRW052-WRA-ND.
WALLMNT ENCLOSURE 5.62X3.25X1.60 - WM052-R BK
Order 'wallmnt enclosure 5.62x3.25x1.60 - WM052-R BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRW052-WRB-ND.
WALLMNT ENCLOSURE 5.62X3.25X1.60 - WM052-RI AL
Order 'wallmnt enclosure 5.62x3.25x1.60 - WM052-RI AL' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRW052-WRIA-ND.
WALLMNT ENCLOSURE 5.62X3.25X1.60 - WM052-RI BK
Order 'wallmnt enclosure 5.62x3.25x1.60 - WM052-RI BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRW052-WRIB-ND.
ENCLOSURE 1.25 X 1.90 X .50 - C2-KH GY
Order 'enclosure 1.25 x 1.90 x .50 - C2-KH GY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR2KHG-ND.
ENCLOSURE 1.25 X 1.90 X .50 - C2-PC GY
Order 'enclosure 1.25 x 1.90 x .50 - C2-PC GY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR2PCG-ND.
ENCLOSURE 2.831 X 2.081 X .93 - C9-KH GY
Order 'enclosure 2.831 x 2.081 x .93 - C9-KH GY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR9KHG-ND.
Options for Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Box with Mounting Flange WM052 GY
Send this link via E-Mail
Help With This Screen
