IC GATE DRIVER HIGH SIDE 8SOIC - FAN7083CMX_F085 - Integrated Circuits (ICs)
| Digi-Key Part Number | FAN7083CMX_F085DKR-ND |
|
|
Extended Price
|
| Manufacturer Part Number | FAN7083CMX_F085 | |||
| Description | IC GATE DRIVER HIGH SIDE 8SOIC | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FAN7083CMX_F085 |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Configuration | High-Side |
| Voltage - Supply | 10 V ~ 20 V |
| Current - Peak | 200mA |
| Delay Time | 115ns |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Digi-Reel® |
| Number of Outputs | 1 |
| Input Type | Non-Inverting |
| Number of Configurations | 1 |
| Operating Temperature | -40°C ~ 125°C |
| High Side Voltage - Max (Bootstrap) | 600V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FAN7083CMX_F085 FAN7083CMX_F085 FAN7083CMX_F085DKR ND FAN7083CMX_F085DKRND FAN7083CMX_F085DKR |
FAN7083CMX_F085 Specification Sheet
IC GATE DRIVER HIGH SIDE 8SOIC - FAN7083CMX_F085 (FAN7083CMX_F085DKR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC GATE DRIVER HIGH SIDE 8SOIC - FAN7083CMX_F085
Order 'ic gate driver high side 8soic - FAN7083CMX_F085' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7083CMX_F085CT-ND.
IC GATE DRIVER HIGH SIDE 8SOIC - FAN7083CMX_F085
Order 'ic gate driver high side 8soic - FAN7083CMX_F085' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7083CMX_F085DKR-ND.
IC GATE DRIVER HIGH SIDE 8SOIC - FAN7083CMX_F085
Order 'ic gate driver high side 8soic - FAN7083CMX_F085' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7083CMX_F085TR-ND.
IC GATE DRIVER HIGH SIDE 8SOIC - FAN7081CMX_F085
Order 'ic gate driver high side 8soic - FAN7081CMX_F085' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7081CMX_F085CT-ND.
IC GATE DRIVER HIGH SIDE 8SOIC - FAN7081CMX_F085
Order 'ic gate driver high side 8soic - FAN7081CMX_F085' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7081CMX_F085DKR-ND.
IC GATE DRIVER HIGH SIDE 8SOIC - FAN7085CMX_F085
Order 'ic gate driver high side 8soic - FAN7085CMX_F085' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7085CMX_F085CT-ND.
IC GATE DRIVER HIGH SIDE 8SOIC - FAN7085CMX_F085
Order 'ic gate driver high side 8soic - FAN7085CMX_F085' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7085CMX_F085DKR-ND.
IC GATE DRIVER HIGH SIDE 8SOIC - FAN7081CMX_F085
Order 'ic gate driver high side 8soic - FAN7081CMX_F085' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7081CMX_F085TR-ND.
IC GATE DRIVER HIGH SIDE 8SOIC - FAN7085CMX_F085
Order 'ic gate driver high side 8soic - FAN7085CMX_F085' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7085CMX_F085TR-ND.
IC GATE DRIVER HIGH SIDE 8SOP - FAN7362MX
Order 'ic gate driver high side 8sop - FAN7362MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7362MXCT-ND.
IC GATE DRIVER HIGH SIDE 8SOP - FAN7362MX
Order 'ic gate driver high side 8sop - FAN7362MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7362MXDKR-ND.
IC GATE DRIVER HIGH SIDE 8SOP - FAN7361M
Order 'ic gate driver high side 8sop - FAN7361M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7361M-ND.
IC GATE DRIVER HIGH SIDE 8SOP - FAN7362M
Order 'ic gate driver high side 8sop - FAN7362M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7362M-ND.
IC GATE DRIVER HIGH SIDE 8SOP - FAN7362MX
Order 'ic gate driver high side 8sop - FAN7362MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7362MXTR-ND.
IC GATE DRIVER HIGH SIDE 8-SOP - FAN7371M
Order 'ic gate driver high side 8-sop - FAN7371M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7371M-ND.
Send this link via E-Mail
Help With This Screen
