Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Cut Tape (CT) 250mA 10 V ~ 20 V FAN7081CMX_F085
IC GATE DRIVER HIGH SIDE 8SOIC - FAN7081CMX_F085 - Integrated Circuits (ICs)
| Digi-Key Part Number | FAN7081CMX_F085CT-ND |
1 25 100 250 500 1000 |
1.78000 1.42000 1.06500 .99400 .95850 .92300 |
Extended Price
1.78 35.50 106.50 248.50 479.25 923.00 |
| Manufacturer Part Number | FAN7081CMX_F085 | |||
| Description | IC GATE DRIVER HIGH SIDE 8SOIC | |||
| Quantity Available | 959 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FAN7081CMX_F085 |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Configuration | High-Side |
| Voltage - Supply | 10 V ~ 20 V |
| Current - Peak | 250mA |
| Delay Time | 130ns |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Cut Tape (CT) |
| Number of Outputs | 1 |
| Input Type | Inverting |
| Number of Configurations | 1 |
| Operating Temperature | -40°C ~ 125°C |
| High Side Voltage - Max (Bootstrap) | 600V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FAN7081CMX_F085 FAN7081CMX_F085 FAN7081CMX_F085CT ND FAN7081CMX_F085CTND FAN7081CMX_F085CT |
FAN7081CMX_F085 Specification Sheet
IC GATE DRIVER HIGH SIDE 8SOIC - FAN7081CMX_F085 (FAN7081CMX_F085CT-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Cut Tape (CT) 250mA 10 V ~ 20 V FAN7081CMX_F085Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Cut Tape (CT) 250mA 10 V ~ 20 V FAN7081CMX_F085
Order 'ic gate driver high side 8soic - FAN7081CMX_F085' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7081CMX_F085CT-ND.
Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Digi-Reel® 250mA 10 V ~ 20 V FAN7081CMX_F085
Order 'ic gate driver high side 8soic - FAN7081CMX_F085' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7081CMX_F085DKR-ND.
Fairchild Semiconductor Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 250mA 10 V ~ 20 V FAN7081CMX_F085
Order 'ic gate driver high side 8soic - FAN7081CMX_F085' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7081CMX_F085TR-ND.
Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Cut Tape (CT) 200mA 10 V ~ 20 V FAN7083CMX_F085
Order 'ic gate driver high side 8soic - FAN7083CMX_F085' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7083CMX_F085CT-ND.
Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Digi-Reel® 200mA 10 V ~ 20 V FAN7083CMX_F085
Order 'ic gate driver high side 8soic - FAN7083CMX_F085' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7083CMX_F085DKR-ND.
Fairchild Semiconductor Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 200mA 10 V ~ 20 V FAN7083CMX_F085
Order 'ic gate driver high side 8soic - FAN7083CMX_F085' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7083CMX_F085TR-ND.
Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Cut Tape (CT) 450mA 4.5 V ~ 20 V FAN7085CMX_F085
Order 'ic gate driver high side 8soic - FAN7085CMX_F085' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7085CMX_F085CT-ND.
Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Digi-Reel® 450mA 4.5 V ~ 20 V FAN7085CMX_F085
Order 'ic gate driver high side 8soic - FAN7085CMX_F085' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7085CMX_F085DKR-ND.
Fairchild Semiconductor Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Tape & Reel (TR) 450mA 4.5 V ~ 20 V FAN7085CMX_F085
Order 'ic gate driver high side 8soic - FAN7085CMX_F085' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7085CMX_F085TR-ND.
Surface (SMD, SMT) Power Management Ics, Integrated Circuits, Semiconductor Fairchild Semiconductor 8-SOP FAN7361M
Order 'ic gate driver high side 8sop - FAN7361M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7361M-ND.
Fairchild Semiconductor Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 250mA 10 V ~ 20 V FAN7362M
Order 'ic gate driver high side 8sop - FAN7362M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7362M-ND.
Fairchild Semiconductor Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 250mA 10 V ~ 20 V FAN7362MX
Order 'ic gate driver high side 8sop - FAN7362MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7362MXTR-ND.
Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Cut Tape (CT) 250mA 10 V ~ 20 V FAN7362MX
Order 'ic gate driver high side 8sop - FAN7362MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7362MXCT-ND.
Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Digi-Reel® 250mA 10 V ~ 20 V FAN7362MX
Order 'ic gate driver high side 8sop - FAN7362MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7362MXDKR-ND.
Fairchild Semiconductor Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 4A 10 V ~ 20 V FAN7371M
Order 'ic gate driver high side 8-sop - FAN7371M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7371M-ND.
Options for Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Cut Tape (CT) 250mA 10 V ~ 20 V FAN7081CMX_F085
Send this link via E-Mail
Help With This Screen
