Keywords:





WIRE SPKR 2C 22AWG BRN 1000'SPL - C1362.30.08 - Undefined Category

General Cable/Carol Brand Undefined Family Undefined Category C1362.30.08

Digi-Key Part Number C1362.30.08-ND
Price Break
1
Unit Price
91.26000
Extended Price
91.26
Manufacturer Part NumberC1362.30.08
DescriptionWIRE SPKR 2C 22AWG BRN 1000'SPL
Quantity Available Non-Stock
All prices are in USD

Purchase General Cable/Carol Brand Undefined Family Undefined Category C1362.30.08
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for General Cable/Carol Brand Undefined Family Undefined Category C1362.30.08
Technical/Catalog InformationC1362.30.08
VendorGeneral Cable/Carol Brand
CategoryUndefined Category
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1362 30 08
C13623008


Image of WIRE SPKR 2C 22AWG BRN 1000'SPL - C1362.30.08

WIRE SPKR 2C 22AWG BRN 1000'SPL - C1362.30.08 (C1362.30.08-ND) - Undefined Category

Related parts General Cable/Carol Brand Undefined Family Undefined Category C1362.30.08
WIRE SPKR 2C 22AWG BRN 1000'SPL - C1362.30.08
 Order 'wire spkr 2c 22awg brn 1000'spl - C1362.30.08' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1362.30.08-ND.
WIRE SPKR 2C 24AWG BLK 1000'SPL - C1356.21.01
 Order 'wire spkr 2c 24awg blk 1000'spl - C1356.21.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1356.21.01-ND.
WIRE SPKR 2C 24AWG WHT 1000'SPL - C1356.21.02
 Order 'wire spkr 2c 24awg wht 1000'spl - C1356.21.02' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1356.21.02-ND.
HOOK-UP WIRE GRAY STRAND 22AWG - C2016-21-10
 Order 'hook-up wire gray strand 22awg - C2016-21-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2016S-1000-ND.
HOOK-UP WIRE GRAY STRAND 22AWG - C2016-12-10
 Order 'hook-up wire gray strand 22awg - C2016-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2016S-100-ND.
HOOK-UP WIRE VIOLET STRND 22AWG - C2016-21-19
 Order 'hook-up wire violet strnd 22awg - C2016-21-19' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2016V-1000-ND.
HOOK-UP WIRE VIOLET STRND 22AWG - C2016-12-19
 Order 'hook-up wire violet strnd 22awg - C2016-12-19' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2016V-100-ND.
HOOK-UP WIRE GRAY STRAND 22AWG - C2101-21-10
 Order 'hook-up wire gray strand 22awg - C2101-21-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2101S-1000-ND.
HOOK-UP WIRE GRAY STRAND 22AWG - C2101A-12-10
 Order 'hook-up wire gray strand 22awg - C2101A-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2101S-100-ND.
HOOK-UP WIRE VIOLET STRND 22AWG - C2101-21-19
 Order 'hook-up wire violet strnd 22awg - C2101-21-19' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2101V-1000-ND.
HOOK-UP WIRE VIOLET STRND 22AWG - C2101A-12-19
 Order 'hook-up wire violet strnd 22awg - C2101A-12-19' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2101V-100-ND.
HOOK-UP WIRE GRAY SOLID 22AWG - C2004-21-10
 Order 'hook-up wire gray solid 22awg - C2004-21-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2004S-1000-ND.
HOOK-UP WIRE GRAY SOLID 22AWG - C2004-12-10
 Order 'hook-up wire gray solid 22awg - C2004-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2004S-100-ND.
HOOK-UP WIRE VIOLET SOLID 22AWG - C2004-21-19
 Order 'hook-up wire violet solid 22awg - C2004-21-19' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2004V-1000-ND.
HOOK-UP WIRE VIOLET SOLID 22AWG - C2004-12-19
 Order 'hook-up wire violet solid 22awg - C2004-12-19' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2004V-100-ND.

Options for General Cable/Carol Brand Undefined Family Undefined Category C1362.30.08
Send this link via E-Mail
Help With This Screen

WIRE SPKR 2C 22AWG BRN 1000'SPL - C1362.30.08
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: WIRE SPEAKER 22AWG CLEAR 1000' - 2753-1000 Next: WIRE SPKR 2C 24AWG BLK 1000'SPL - C1356.21.01
WIRE SPKR 2C 22AWG BRN 1000'SPL - C1362.30.08